Molex 螺母
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Head Type | Thread Size | Inside Diameter (Metric) - (mm) | Inside Diameter (Imperial) - (in) | Body Thickness (Imperial) - (in) | Width Across Flats (Metric) - (mm) | Width Across Flats (Imperial) - (in) | Finish | Thread Pitch (Metric) - (mm) | Thread Series Designation | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30-1233
Nut Lock 1/4-18-THD
|
|
Molex | 螺母 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
1200770091
Nut Lock 1/4-18-THD
|
|
Molex | 螺母 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
89611-0450 Nut Hex 1/2-28-THD 14mm-A/F 2.5mm-THK Nickel |
|
Molex | 螺母 | Hex | Hex | 1/2-28 | 3/32 | 14 | 35/64 | Nickel | 0.91 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
0000230151 Nut Hex 6-32-THD |
|
Molex | 螺母 | Hex | #6-32 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||
0000234831 Nut Hex 3/8-27-THD Brass |
|
Molex | 螺母 | Hex | Brass | 3/8-27 | 3/8 | No | Unknown | No | No | No | No | EAR99 | |||||||||||
0000230040 Nut 3/8-27-THD |
|
Molex | 螺母 | 3/8-27 | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||
0000707190 Compression Nut (F2) Black |
|
Molex | 螺母 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||
0000301100
Nut Lock 1/2-14-THD
|
|
Molex | 螺母 | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
1301840031
Nut Lock 1/2-14-THD
|
|
Molex | 螺母 | Lock | Round | 1/2-14 | No | No | No | No | EAR99 | Yes | No | ||||||||||||
1301830068 Nut Hex M16 X 2-THD Brass Nickel |
|
Molex | 螺母 | Hex | Brass | M16 X 2 | 16 | Nickel | 2 | M | No | No | No | No | EAR99 | Yes | Yes | ||||||||
30-1100
Nut Lock 1/2-14-THD
|
|
Molex | 螺母 | Lock | Round | 1/2-14 | No | No | No | No | No | EAR99 | Yes | No | |||||||||||
0000300211 Compression Nut F31080/1090 |
|
Molex | 螺母 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||
0000300190 Nut Lock 1 1/4-11-THD Steel Zinc |
|
Molex | 螺母 | No | No | No | No | EAR99 | No |