Molex 垫圈
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Screw Size | Inside Diameter (Metric) - (mm) | Inside Diameter (Imperial) - (in) | Outside Diameter (Metric) - (mm) | Outside Diameter (Imperial) - (in) | Overall Thickness (Imperial) - (in) | Finish | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11184809 60800A105 TOOLING WASHER |
库存
4
从 $179.42 到 $209.83
每个
|
Molex | 垫圈 | No | No | No | No | No | EAR99 | |||||||||||||
11184106 60712-6 TOOLING WASHER |
库存
2
$163.85
每个
|
Molex | 垫圈 | No | No | No | No | No | EAR99 | |||||||||||||
89610-0104 Washer Internal Tooth 12.8mm-ID 0.504in-ID 0.504in-ID 15.9mm-OD 0.626in-OD 0.626in-OD 0.5mm-THK 0.02in-THK 0.02in-THK Phosphor Bronze Nickel |
库存
1,000
$0.163
每个
|
Molex | 垫圈 | Internal Tooth | Phosphor Bronze | 12.8 | 0.504 | 15.9 | 0.626 | 0.02 | Nickel | No | No | No | No | No | EAR99 | Yes | No | |||
3011-75 BAG 100X M3 SEALING WASHER |
|
Molex | 垫圈 | No | No | No | No | No | EAR99 | No | ||||||||||||
1211290152 BAG 100X M3 SEALING WASHER |
|
Molex | 垫圈 | Sealing | M3 | No | No | No | No | No | EAR99 | No | ||||||||||
0000246721 Washer Flat 14.38mm-ID |
|
Molex | 垫圈 | Flat | 14.38 | 0.566 | No | Unknown | No | No | No | No | EAR99 | |||||||||
896101143 Fastener, Washer |
|
Molex | 垫圈 | No | No | No | No | EAR99 | No | |||||||||||||
0636000659 THRUST WASHER |
从 $28.84 到 $31.26
每个
|
Molex | 垫圈 | No | No | No | No | No | EAR99 |