NIC Components Corp 铝聚合物电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NPC151M2D5ZATRF
Cap Aluminum Polymer 150uF 2VDC 20%( 7.3 X 4.3 X 1.1mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
库存
3,500
从 $0.2826 到 $0.3211
每个
|
NIC Components | 铝聚合物电容器 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
NPC151M2D6ZATRF
Cap Aluminum Polymer 150uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
库存
3,500
从 $0.2937 到 $0.3336
每个
|
NIC Components | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NPC151M4D6XATRF
Cap Aluminum Polymer 150uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.01 Ohm 6A 2000h 105°C T/R
|
库存
3,500
从 $0.3631 到 $0.4124
每个
|
NIC Components | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NPC151M4D7XATRF
Cap Aluminum Polymer 150uF 4VDC 20%( 7.3 X 4.3 X 2.7mm) SMD 0.01 Ohm 6A 2000h 105°C T/R
|
库存
1,960
从 $0.2584 到 $0.2891
每个
|
NIC Components | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NPC181M2D5ZATRF
Cap Aluminum Polymer 180uF 2VDC 20%( 7.3 X 4.3 X 1.1mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
库存
3,500
从 $0.3061 到 $0.3478
每个
|
NIC Components | 铝聚合物电容器 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
NPC221M2D5ZATRF
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1.1mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
库存
3,500
从 $0.3297 到 $0.3745
每个
|
NIC Components | 铝聚合物电容器 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
NPC221M2D7XATRF
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 2.7mm) SMD 0.01 Ohm 6A 2000h 105°C T/R
|
库存
1,000
$0.4727
每个
|
NIC Components | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NPC221M2.5D6YATRF
Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
库存
3,437
从 $0.4468 到 $0.5076
每个
|
NIC Components | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NPC271M2.5D6YATRF
Cap Aluminum Polymer 270uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
库存
3,500
从 $0.507 到 $0.5759
每个
|
NIC Components | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NPC271M2D8YATRF
Cap Aluminum Polymer 270uF 2VDC 20%( 7.3 X 4.3 X 2.9mm) SMD 0.007 Ohm 7A 2000h 105°C T/R
|
库存
1,964
从 $0.35 到 $0.3916
每个
|
NIC Components | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NSPE-Z680M35V6.3X8NLBYF Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200 |
库存
550
从 $0.3345 到 $0.3687
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Low | 1400 | 23.8@2Min | 4000 | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||
NSPE-A220M50V6.3X6.1NLBYF Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 6.1mm) SMD 0.08 Ohm 1.1A 10000h 105°C T/R Automotive AEC-Q200 |
库存
1
$0.2381
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 22uF | 20% | 50VDC | 0.08 | Low | 1100 | 11@2Min | 10000 | High Ripple Current|Low ESR | Cylindrical | 6.3 X 6.1 | Polar | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||
NSPE-HZ101M40V10X10.8NBYF Cap Aluminum Polymer Hybrid 100uF 40VDC 20%( 10 X 10.8mm) SMD 0.021 Ohm 3.38A 5000h 105°C T/R Automotive AEC-Q200 |
库存
275
从 $0.3624 到 $0.3932
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 100uF | 20% | 40VDC | 0.021 | Ultra Low | 3380 | 40@2Min | 5000 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | Cylindrical | 10 X 10.8 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||
NSPE-HZ271M25V10X10.8NBYF Cap Aluminum Polymer Hybrid 270uF 25VDC 20%( 10 X 10.8mm) SMD 0.019 Ohm 3.58A 5000h 105°C T/R Automotive AEC-Q200 |
库存
300
从 $0.3624 到 $0.3932
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 270uF | 20% | 25VDC | 0.019 | Ultra Low | 3580 | 67.5@2Min | 5000 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | Cylindrical | 10 X 10.8 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||
NSPE-HZ471M16V10X10.8NBYF Cap Aluminum Polymer Hybrid 470uF 16VDC 20%( 10 X 10.8mm) SMD 0.018 Ohm 3.75A 5000h 105°C T/R Automotive AEC-Q200 |
库存
300
从 $0.3624 到 $0.3932
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 470uF | 20% | 16VDC | 0.018 | Ultra Low | 3750 | 75.2@2Min | 5000 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | Cylindrical | 10 X 10.8 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||
NSPE-HZ561M16V10X12.8NBYF Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 10 X 12.8mm) SMD 0.014 Ohm 4.34A 5000h 105°C T/R Automotive AEC-Q200 |
库存
300
从 $0.4432 到 $0.4809
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 560uF | 20% | 16VDC | 0.014 | Ultra Low | 4340 | 89.6@2Min | 5000 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | Cylindrical | 10 X 12.8 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||
NSPE-HZ680M25V6.3X8NBYF Cap Aluminum Polymer Hybrid 68uF 25VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.98A 2000h 105°C T/R Automotive AEC-Q200 |
库存
500
从 $0.2122 到 $0.2339
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 68uF | 20% | 25VDC | 0.035 | Ultra Low | 1980 | 17@2Min | 2000 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||
NSPE-H151M25V8X10.8NSWF
Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 8 X 11mm) SMD 0.027 Ohm 1.9A 10000h 105°C T/R
|
库存
600
$0.3065
每个
|
NIC Components | 铝聚合物电容器 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NSPE-S561M10V10X10.8TR13F
Cap Aluminum Polymer Hybrid 560uF 10VDC 20%( 10 X 10.8mm) SMD 0.016 Ohm 3.65A 5000h 105°C T/R
|
库存
14
从 $0.107 到 $0.1922
每个
|
NIC Components | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
NSP471M2.5D6VATRF
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 2000h 105°C T/R
|
库存
3,145
从 $1.0897 到 $1.2403
每个
|
NIC Components | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NSPE-H330M63V8X10.8NLBF
Hybrid Aluminum Electrolytic Capacitor
|
库存
1,500
从 $0.2536 到 $0.2642
每个
|
NIC Components | 铝聚合物电容器 | No | No | No | No | No | |||||||||||||||||||||
NSPE-TJ101M63V10X12.5NLBYF Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) SMD 0.022 Ohm 3.4A 4000h 125°C T/R Automotive AEC-Q200 |
库存
200
从 $0.9262 到 $1.1218
每个
|
NIC Components | 铝聚合物电容器 | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
NSPE-A220M63V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 8mm) SMD 0.08 Ohm 1.5A 10000h 105°C T/R Automotive AEC-Q200
|
|
NIC Components | 铝聚合物电容器 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||
NSPE-S101M6.3V6.3X6.3TR13
Cap Aluminum Polymer Hybrid 100uF 6.3VDC 20%( 6.3 X 6.3mm) SMD 0.036 Ohm 1.63A 3000h 105°C T/R
|
|
NIC Components | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NSPE-S151M16V10X10.8TR13F
Cap Aluminum Polymer Hybrid 150uF 16VDC 20%( 10 X 10.8mm) SMD 0.02 Ohm 2920mA 5000h 105°C T/R
|
|
NIC Components | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | No |