NIC Components Corp 塑料薄膜电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Special Features | Construction | Suppression Class | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Package/Case | Operating Temperature - (°C) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRM-S106J100F
Cap Film 10uF 100V PET 5%( 26 X 15 X 25mm) Radial 22.5mm 85°C
|
库存
26,400
$0.2144
每个
|
NIC Components | 塑料薄膜电容器 | EAR99 | No | |||||||||||||||||||||||
NPX224K310VX2MF
Cap Film Suppression X2 0.22uF 310VAC PP 10% (18 X 8.5 X 14.5mm) Radial 15mm 110°C Bulk
|
库存
4
$0.1334
每个
|
NIC Components | 塑料薄膜电容器 | Interference Suppression | 0.22uF | 10% | 310VAC | PP | Metallized Polypropylene Film|Non-Inductive|Pb-Free Finish|Radial Lead|Self-Healing Construction|Suppression Capacitor|X2 Safety CAP Classification | X2 | Radial | 15 | 18 X 8.5 X 14.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||
NRM333J630F
Cap Film 0.033uF 630V PET 5%( 18 X 6 X 11mm) Radial 15mm 105°C
|
库存
4
$0.014
每个
|
NIC Components | 塑料薄膜电容器 | 0.033uF | 5% | 630VDC | PET | Radial | 15 | 18 X 6 X 11 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
NSHC223J50TRC2F
Cap Film 0.022uF 50V PPS 5% (3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
|
从 $0.2862 到 $0.3101
每个
|
NIC Components | 塑料薄膜电容器 | 0.022uF | 5% | 50VDC | PPS | Stacked | 3.2 X 2.5 X 1.5 | 1210 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
NTM105K100F
Cap Film 1uF 100V PET 10%( 10 X 19mm) Axial 85°C
|
|
NIC Components | 塑料薄膜电容器 | 1uF | 10% | 100VDC|63VAC | PET | Axial | 10 X 19 | No | No | No | No | No | EAR99 | No | ||||||||||||
NTM333K400TRF
Cap Film 0.033uF 400V PET 10% (6 X 14mm) Axial 85°C T/R
|
|
NIC Components | 塑料薄膜电容器 | 0.033uF | 10% | 200VAC|400VDC | PET | Axial | 6 X 14 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
NRM223K250F
Cap Film 0.022uF 250V PET 10% (12.5 X 5 X 9.5mm) Radial 10mm 105°C
|
从 $0.0881 到 $0.0955
每个
|
NIC Components | 塑料薄膜电容器 | 0.022uF | 10% | 160VAC|250VDC | PET | Radial | 10 | 12.5 X 5 X 9.5 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
NRM473K250TBF
Cap Film 0.047uF 250V PET 10% (12.5 X 5 X 9.5mm) Radial 10mm 105°C Tape and Box
|
从 $0.0932 到 $0.101
每个
|
NIC Components | 塑料薄膜电容器 | 0.047uF | 10% | 160VAC|250VDC | PET | Radial | 10 | 12.5 X 5 X 9.5 | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
NSPH474M35V1206TRF
Cap Film 0.47uF 35V Acrylic Resin 20% (3.2 X 1.6 X 1mm) SMD 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Polymer Film | 0.47uF | 20% | 35VDC | Flat | 3.2 X 1.6 X 1 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||
NSWC224J16TRD3F
Cap Film 0.22uF 16V PEN 5% (4.8 X 3.3 X 2.4mm) Stacked 105°C T/R
|
从 $0.4971 到 $0.5387
每个
|
NIC Components | 塑料薄膜电容器 | 0.22uF | 5% | 16VDC | PEN | High Heat and Moisture Resistant|Reflow Soldering|Stacked Metallized Polyethylene Naphthalate|Very Stable Frequency|Very Stable Temperature|Very Stable Voltage|Wide Temperature Range | Stacked | 4.8 X 3.3 X 2.4 | 1913 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||
NPX474K310VX2MF
Cap Film Suppression X2 0.47uF 310VAC PP 10% (18 X 10 X 16mm) Radial 15mm 110°C Bulk
|
从 $0.2948 到 $0.3194
每个
|
NIC Components | 塑料薄膜电容器 | Interference Suppression | 0.47uF | 10% | 310VAC | PP | Metallized Polypropylene Film|Non-Inductive|Pb-Free Finish|Radial Lead|Self-Healing Construction|Suppression Capacitor|X2 Safety CAP Classification | X2 | Radial | 15 | 18 X 10 X 16 | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||
NPXH273K330VX2N1F Cap Film Suppression X2 0.027uF 300VAC/310VAC/330VAC PP 10% (10.5 X 4 X 9mm) Radial 7.5mm 110°C Bulk |
|
NIC Components | 塑料薄膜电容器 | Interference Suppression | 0.027uF | 10% | 300VAC|310VAC|330VAC | PP | X2 | Radial | 7.5 | 10.5 X 4 X 9 | Bulk | No | No | No | No | EAR99 | No | |||||||||
NSPH224K50V1206TRF
Cap Film 0.22uF 50V Acrylic Resin 10% (3.2 X 1.6 X 1mm) SMD 125°C T/R
|
从 $0.6118 到 $0.663
每个
|
NIC Components | 塑料薄膜电容器 | 0.22uF | 10% | 50VDC | Flat | 3.2 X 1.6 X 1 | 1206 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||
NPXF225M440VX1N2F
Cap Film Suppression X1 2.2uF 440VAC PP 20%( 37 X 22 X 34mm) Radial 32.5mm 110°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | Interference Suppression | 2.2uF | 20% | 440VAC | PP | X1 | Radial | 32.5 | 37 X 22 X 34 | Bulk | No | No | No | No | EAR99 | No | |||||||||
NPYT102K300VY2N2F
Cap Film Suppression Y2 0.001uF 1000VDC/300VAC PP 10%( 13 X 5 X 11mm) Radial 10mm 110°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | Interference Suppression | 0.001uF | 10% | 1000VDC|300VAC | PP | Y2 | Radial | 10 | 13 X 5 X 11 | N/R | Bulk | No | No | No | No | No | EAR99 | No | |||||||
NPXF103K440VX1N1F Cap Film Suppression X1 0.01uF 440VAC PP 10%( 10.5 X 5 X 11mm) Radial 7.5mm 110°C Bulk |
库存
8
|
NIC Components | 塑料薄膜电容器 | Interference Suppression | 0.01uF | 10% | 440VAC | PP | X1 | Radial | 7.5 | 10.5 X 5 X 11 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||
NPXH154K330VX2N2F Cap Film Suppression X2 0.15uF 300VAC/310VAC/330VAC PP 10% (13 X 6 X 12mm) Radial 10mm 110°C Bulk |
库存
3
|
NIC Components | 塑料薄膜电容器 | Interference Suppression | 0.15uF | 10% | 300VAC|310VAC|330VAC | PP | X2 | Radial | 10 | 13 X 6 X 12 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||
NPXH155K330VX2N1F Cap Film Suppression X2 1.5uF 300VAC/310VAC/330VAC PP 10% (25 X 14 X 23.5mm) Radial 22.5mm 110°C Bulk |
从 $0.3299 到 $0.3575
每个
|
NIC Components | 塑料薄膜电容器 | Interference Suppression | 1.5uF | 10% | 300VAC|310VAC|330VAC | PP | X2 | Radial | 22.5 | 25 X 14 X 23.5 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||
NSHC222G50TRA1F
Cap Film 0.0022uF 50V PPS 2% (2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | 0.0022uF | 2% | 50VDC | PPS | Stacked | 2 X 1.25 X 0.9 | 0805 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
NSWC472J100TRB3F
Cap Film 0.0047uF 100V PEN 5%( 3.2 X 1.6 X 1.5mm) Stacked 105°C T/R
|
|
NIC Components | 塑料薄膜电容器 | 0.0047uF | 5% | 100VDC | PEN | Stacked | 3.2 X 1.6 X 1.5 | 1206 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||
NRM224K250F
Cap Film 0.22uF 250V PET 10% (18 X 6.5 X 11.5mm) Radial 15mm 105°C
|
|
NIC Components | 塑料薄膜电容器 | 0.22uF | 10% | 160VAC|250VDC | PET | Radial | 15 | 18 X 6.5 X 11.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
NRM224K250TRF
Cap Film 0.22uF 250V PET 10% (18 X 6.5 X 11.5mm) Radial 15mm 105°C T/R
|
|
NIC Components | 塑料薄膜电容器 | 0.22uF | 10% | 160VAC|250VDC | PET | Radial | 15 | 18 X 6.5 X 11.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
NRM224K630F
Cap Film 0.22uF 630V PET 10% (26 X 10 X 16.5mm) Radial 22.5mm 105°C Bulk
|
|
NIC Components | 塑料薄膜电容器 | 0.22uF | 10% | 220VAC|630VDC | PET | Radial | 22.5 | 26 X 10 X 16.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
NRM683K250TBF
Cap Film 0.068uF 250V PET 10% (12.5 X 5 X 9.5mm) Radial 10mm 105°C Tape and Box
|
从 $0.0915 到 $0.0992
每个
|
NIC Components | 塑料薄膜电容器 | 0.068uF | 10% | 160VAC|250VDC | PET | Radial | 10 | 12.5 X 5 X 9.5 | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
NRM-S104K400F
Cap Film 0.1uF 400V PET 10% (12.5 X 7 X 11mm) Radial Plastic Rectangular Can 10mm 85°C Bulk
|
从 $0.1101 到 $0.1194
每个
|
NIC Components | 塑料薄膜电容器 | 0.1uF | 10% | 200VAC|400VDC | PET | Plastic Rectangular Can | Radial | 10 | 12.5 X 7 X 11 | Bulk | No | Unknown | No | No | No | No | EAR99 | No |