Nichicon 定值电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Maximum Dissipation Factor - (%) | Case Style | Case Code | Operating Temperature - (°C) | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Termination Style | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PCV2B150MCL1GS
Cap Aluminum Polymer 15uF 125VDC 20%( 10 X 12.7mm) SMD 0.048 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
|
库存
101
从 $2.153 到 $2.512
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 15uF | 20% | 125VDC | Low | 0.048 | 2 | 375@2Min | 3000 | Cylindrical | 0.12 | 10 X 12.7 | N/R | N/R | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||
PCX1C391MCL1GS
Cap Aluminum Polymer 390uF 16VDC 20%( 10 X 12.7mm) SMD 0.026 Ohm 2.7A 3000h 125°C T/R Automotive AEC-Q200
|
库存
292
从 $1.297 到 $1.391
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 390uF | 20% | 16VDC | Low | 0.026 | 2.7 | 1248@2Min | 3000 | Cylindrical | 0.12 | 10 X 12.7 | N/R | N/R | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PCV2B120MCL1GS
Cap Aluminum Polymer 12uF 125VDC 20%( 10 X 10mm) SMD 0.069 Ohm 1.4A 3000h 105°C T/R Automotive AEC-Q200
|
库存
5,500
$1.2512
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 12uF | 20% | 125VDC | Low | 0.069 | 1.4 | 300@2Min | 3000 | Cylindrical | 0.12 | 10 X 10 | N/R | N/R | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCV1V121MCL7GS
Cap Aluminum Polymer 120uF 35VDC 20%( 8 X 12mm) SMD 0.023 Ohm 3.8A 3000h 105°C T/R Automotive AEC-Q200
|
库存
62
从 $2.2407 到 $3.972
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 120uF | 20% | 35VDC | Low | 0.023 | 3.8 | 840@2Min | 3000 | Cylindrical | 0.12 | 8 X 12 | N/R | N/R | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCV1V151MCL1GS
Cap Aluminum Polymer 150uF 35VDC 20%( 10 X 12.7mm) SMD 0.028 Ohm 2.6A 3000h 105°C T/R Automotive AEC-Q200
|
库存
19
从 $1.944 到 $2.391
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 150uF | 20% | 35VDC | Low | 0.028 | High Ripple Current|High Voltage|Long Life | 2.6 | 1050@2Min | 3000 | Cylindrical | 0.12 | 10 X 12.7 | N/R | N/R | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PCV1V101MCL1GS
Cap Aluminum Polymer 100uF 35VDC 20%( 10 X 10mm) SMD 0.029 Ohm 2.2A 3000h 105°C T/R Automotive AEC-Q200
|
库存
11,147
从 $1.202 到 $1.452
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 100uF | 20% | 35VDC | Low | 0.029 | 2.2 | 700@2Min | 3000 | Cylindrical | 0.12 | 10 X 10 | N/R | N/R | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PLF0G561MCO6
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 5.2A 2000h 105°C Bulk Automotive AEC-Q200
|
库存
22
$0.3885
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 560uF | 20% | 4VDC | Ultra Low | 0.007 | 5.2 | 448@2Min | 2000 | Aluminum Cylindrical Can | 0.08 | 8 X 9 | 3.5 | Radial | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PLF0G681MDO1
Cap Aluminum Polymer 680uF 4VDC 20%( 8 X 12mm) Radial 3.5mm 0.006 Ohm 6.2A 2000h 105°C Bulk Automotive AEC-Q200
|
库存
105
$0.2345
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 680uF | 20% | 4VDC | Ultra Low | 0.006 | 6.2 | 544@2Min | 2000 | Aluminum Cylindrical Can | 0.08 | 8 X 12 | 3.5 | Radial | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PLF1E6R8MCL2
Cap Aluminum Polymer 6.8uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1.2A 2000h 105°C Bulk Automotive AEC-Q200
|
库存
201
$0.0143
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 6.8uF | 20% | 25VDC | Ultra Low | 0.08 | 1.2 | 85@2Min | 2000 | Aluminum Cylindrical Can | 0.12 | 6.3 X 6 | 2.5 | Radial | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PLF1E470MDO2
Cap Aluminum Polymer 47uF 25VDC 20%( 10 X 13mm) Radial 5mm 0.03 Ohm 3A 2000h 105°C Bulk Automotive AEC-Q200
|
库存
2,800
$0.7662
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 47uF | 20% | 25VDC | Ultra Low | 0.03 | 3 | 588@2Min | 2000 | Aluminum Cylindrical Can | 0.12 | 10 X 13 | 5 | Radial | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PLV1D221MDL1TD
Cap Aluminum Polymer 220uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.025 Ohm 2.4A 3000h 105°C Ammo Automotive AEC-Q200
|
库存
279
从 $1.38 到 $1.44
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 220uF | 20% | 20VDC | Low | 0.025 | High Capacitance|Low ESR | 2.4 | 880@2Min | 3000 | Aluminum Cylindrical Can | 0.12 | 8 X 12 | 3.5 | Radial | Polar | Ammo | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PLX1H470MDL1
Cap Aluminum Polymer 47uF 50VDC 20%( 10 X 13mm) Radial 5mm 0.029 Ohm 2.6A 3000h 125°C Bulk Automotive AEC-Q200
|
库存
2
$2.627
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 47uF | 20% | 50VDC | Low | 0.029 | 2.6 | 470@2Min | 3000 | 0.12 | 10 X 13 | 5 | Radial | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
RFS0J121MCN1GS
Cap Aluminum Polymer 120uF 6.3VDC 20%( 5 X 6mm) SMD 0.024 Ohm 2.5A 2000h 105°C T/R
|
库存
2,000
$0.3071
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 120uF | 20% | 6.3VDC | Low | 0.024 | High Reliability|High Ripple Current|Large Capacitance|Long Life|Low ESR | 2.5 | 300@2Min | 2000 | Cylindrical | 0.12 | 5 X 6 | N/R | N/R | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||
RHS1V101MCN1GS
Cap Aluminum Polymer 100uF 35VDC 20%( 8 X 8.7mm) SMD 0.025 Ohm 3A 2000h 105°C T/R
|
库存
520
从 $0.9669 到 $1.5767
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 100uF | 20% | 35VDC | Low | 0.025 | High Reliability|High Ripple Current|Long Life|Low ESR | 3000 | 700@2Min | 2000 | Cylindrical | 12 | 8 X 8.7 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
RHT1A561MDN1
Cap Aluminum Polymer 560uF 10VDC 20%( 10 X 12.5mm) Radial 5mm 0.013 Ohm 5.25A 1000h 125°C Bulk
|
库存
48,426
$0.3045
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 560uF | 20% | 10VDC | Low | 0.013 | 5.25 | 1120@2Min | 1000 | Aluminum Cylindrical Can | 0.12 | 10 X 12.5 | 5 | Radial | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
RL81C271MDN1
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 8mm) Radial 3.5mm 0.01 Ohm 5A 2000h 105°C Bulk
|
从 $0.2814 到 $0.3095
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 270uF | 20% | 16VDC | Low | 0.01 | 5 | 864@2Min | 2000 | Aluminum Cylindrical Can | 0.12 | 8 X 8 | 3.5 | Radial | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
RNL1C821MDS1
Cap Aluminum Polymer 820uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C Bulk
|
库存
300
$0.5267
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 820uF | 20% | 16VDC | Low | 0.008 | 7.5 | 1312@2Min | 2000 | Aluminum Cylindrical Can | 0.12 | 8 X 20 | 3.5 | Radial | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
RNS1E101MDN1PH
Cap Aluminum Polymer 100uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.015 Ohm 4.5A 2000h 105°C T/R
|
库存
27
从 $0.712 到 $0.7362
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 100uF | 20% | 25VDC | Low | 0.015 | 4500 | 500@2Min | 2000 | Aluminum Cylindrical Can | 8 | 10 X 12.5 | 5 | Radial | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
RNU1D391MDN1PX
Cap Aluminum Polymer 390uF 20VDC 20%( 8 X 11.5mm) Radial 5mm 0.014 Ohm 4.97A 2000h 105°C
|
库存
1,000
从 $0.4443 到 $0.4736
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 390uF | 20% | 20VDC | Low | 0.014 | 4.97 | 1560@2Min | 2000 | Aluminum Cylindrical Can | 0.12 | 8 X 11.5 | 5 | Radial | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
RNU1C271MDN1
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 13mm) Radial 3.5mm 0.008 Ohm 5A 2000h 105°C Bulk
|
从 $0.2454 到 $0.2615
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 270uF | 20% | 16VDC | Standard | 0.008 | 5 | 864 | 2000 | Aluminum Cylindrical Can | 0.08 | 8 X 13 | 3.5 | Radial | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
RSA0E561MCN1GS
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 5.7mm) SMD 0.013 Ohm 3.6A 2000h 105°C T/R
|
从 $0.226 到 $0.2403
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 560uF | 20% | 2.5VDC | Low | 0.013 | 3.6 | 700@2Min | 2000 | Cylindrical | 0.12 | 6.3 X 5.7 | N/R | N/R | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||
RSA0J221MCN1GS
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.015 Ohm 3.16A 2000h 105°C T/R
|
从 $0.2112 到 $0.2268
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 220uF | 20% | 6.3VDC | Low | 0.015 | 3.16 | 700@2Min | 2000 | Cylindrical | 0.12 | 6.3 X 5.7 | N/R | N/R | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||
RSL0J221MCN1GB
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 4.2mm) SMD 0.018 Ohm 3.2A 2000h 105°C T/R
|
库存
648
从 $0.3344 到 $0.6028
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 220uF | 20% | 6.3VDC | Low | 0.018 | High Ripple Current|Large Capacitance|Low ESR|Low Profile | 3.2 | 693@2Min | 2000 | Cylindrical | 0.12 | 6.3 X 4.2 | N/R | N/R | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||
PCF1C220MCL1GS
Cap Aluminum Polymer 22uF 16VDC 20%( 5 X 6mm) SMD 0.045 Ohm 1.21A 2000h 105°C T/R Automotive AEC-Q200
|
从 $0.33 到 $0.3626
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 22uF | 20% | 16VDC | Ultra Low | 0.045 | 1210 | 176@2Min | 2000 | Cylindrical | 12 | 5 X 6 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCJ0J391MCL1GS
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 7mm) SMD 0.014 Ohm 3.95A 2000h 105°C T/R Automotive AEC-Q200
|
库存
1
$0.4199
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 390uF | 20% | 6.3VDC | Low | 0.014 | 3.95 | 491@2Min | 2000 | Cylindrical | 0.12 | 8 X 7 | N/R | N/R | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |