NIDEC COMPONENTS CORPORATION 热量管理
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Line Current - (A) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Housing Material | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
F251R-12LB
DC Fan Ball-Sleeve Bearing 12V 0.04A 8000RPM 1.77CFM 15dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 15 | 0.04 | 8000 | 1.77 | 30Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | Ball-Sleeve | 25 X 25 X 10 | Square | 7 | 25 | 10 | 25 | No | No | No | No | EAR99 | |||||||
F251R-12MB
DC Fan Ball-Sleeve Bearing 12V 0.05A 10000RPM 2.12CFM 20dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 20 | 0.05 | 10000 | 2.12 | 47Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | Ball-Sleeve | 25 X 25 X 10 | Square | 7 | 25 | 10 | 25 | No | No | No | No | EAR99 | |||||||
F410T-05LC
DC Fan Axial Sleeve Bearing 5V 4.5V to 5.7V 3.88CFM 12dB 40 X 40 X 10mm
|
|
NIDEC Copal Electronics | 排风机和风扇 | Axial | DC Fan | 12 | 0.08 | 4600 | 3.88 | 10Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | Sleeve | 40 X 40 X 10 | Square | 40 | 10 | 40 | No | No | No | No | EAR99 | |||||||
F251R-05LLC
DC Fan Sleeve Bearing 5V 0.05A 6500RPM 1.41CFM 11dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 11 | 0.06 | 6500 | 1.41 | 20Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | Sleeve | 25 X 25 X 10 | Square | 25 | 10 | 25 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
F310R-05LB
DC Fan Ball-Sleeve Bearing 5V 0.07A 7000RPM 3.18CFM 17dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 17 | 0.07 | 7000 | 3.18 | 23Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | Ball-Sleeve | 30 X 30 X 10 | Square | 8 | 30 | 10 | 30 | No | No | No | No | EAR99 | |||||||
F251RF-05LLB
DC Fan Ball-Sleeve Bearing 5V 0.05A 6500RPM 1.41CFM 11dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 11 | 0.05 | 6500 | 1.41 | 20Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | Ball-Sleeve | 25 X 25 X 10 | Square | 7 | 25 | 10 | 25 | No | No | No | No | EAR99 | |||||||
F310R-12LB
DC Fan Ball-Sleeve Bearing 12V 0.04A 7000RPM 3.18CFM 17dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | DC Fan | 17 | 0.04 | 7000 | 3.18 | 23Pa | Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate Alloy | Ball-Sleeve | 30 X 30 X 10 | Square | 8 | 30 | 10 | 30 | No | No | No | No | EAR99 | |||||||
F17HA-05MC
DC Fan Sleeve Bearing 5V 0.03A 8000RPM 0.53CFM 7dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | No | No | No | No | EAR99 | |||||||||||||||||||||
F17HA-05HC
DC Fan Sleeve Bearing 5V 0.06A 11000RPM 0.64CFM 15dB Flange Mount
|
|
NIDEC Copal Electronics | 排风机和风扇 | No | No | No | No | EAR99 | Yes | Yes |