NTE Electronics 电路保护
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Maximum Voltage Rating | Configuration | Varistor Voltage - (V) | Technology | Number of Poles | Direction Type | Voltage Rating | Number of Elements per Chip | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Maximum Clamping Voltage - (V) | Product Length - (mm) | Actuator Type | Product Depth - (mm) | Number of Terminals | Maximum Surge Current - (A) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Peak Pulse Current - (A) | Product Height - (mm) | Maximum Current Rating - (A) | Terminal Design | Maximum Reverse Leakage Current - (uA) | Lead Length - (mm) | Wire Form | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Mounting | Minimum Breakdown Voltage - (V) | Terminal Pitch - (mm) | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NTE1V030
Var MOV 30VAC/38VDC 250A 47V Thru-Hole Radial
|
库存
832
$0.1615
每个
|
NTE Electronics | 压敏变阻器 | 47 | Metal Oxide | 95 | 6 | 250 | 12 | Straight | Through Hole | 5.08 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
NTE4988
TVS Diode Single Uni-Dir 171V 1.5KW 2-Pin
|
库存
82
从 $3.8457 到 $4.5493
每个
|
NTE Electronics | 瞬态电压抑制器 | Single | Uni-Directional | 1 | 274 | 171 | 5.5 | 5 | 1 | 1500 | 190 | 2 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
NTE8065
Thermal Cutoff (Thermal Fuse)
|
库存
8
$1.8715
每个
|
NTE Electronics | 热熔断器 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
R58-10A
Circuit Breaker Thermal 1Pole 10A 250VAC 30VDC
|
从 $5.703 到 $7.31
每个
|
NTE Electronics | 断路器 | Thermal | 1 | 34.93 | Push Button | 34.93 | 2 | 16.67 | Quick Connect | Panel Mount | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
NTE8226
Thermal Cutoff (Thermal Fuse)
|
从 $0.8232 到 $0.8792
每个
|
NTE Electronics | 热熔断器 | 11.6 | 2 | 35 | Axial | Through Hole | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
NTE4951
TVS Diode Single Bi-Dir 43.6V 1.5KW 2-Pin
|
库存
374
|
NTE Electronics | 瞬态电压抑制器 | Single | Bi-Directional | 1 | 70.1 | 43.6 | 21.4 | 5 | 1 | 1500 | 48.5 | 2 | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
NTE8035
Radial Lead Thermal Cutoff 5A 250V
|
|
NTE Electronics | 热熔断器 | 123 | 6.6 | 2.7 | 2 | 7 | Straight | Axial | Through Hole | No | No | No | No | EAR99 | No |