Nuvoton Technology Corporation 微控制器及处理器
型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Data Bus Width - (bit) | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Number of Programmable I/Os | Number of Timers | Number of ADCs | ADC Channels | DAC Channels | ADC Resolution - (bit) | Number of DACs | USART | UART | DAC Resolution - (bit) | SPI | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Packaging | Interface Type | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NUC980DF61Y Based 32-Bit Microprocessor |
|
Nuvoton Technology | Secure Microcontrollers and TPM | No | ||||||||||||||||||||||||||||||||||||||||||
M031LC2AE MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Bag |
|
Nuvoton Technology | Microcontrollers - MCUs | 48 | LQFP | QFP | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||
MS51DA9AE MCU 8-bit 8051 CISC 8KB Flash 3.3V/5V 14-Pin TSSOP Bag |
|
Nuvoton Technology | Microcontrollers - MCUs | 14 | TSSOP | SO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
ISD-DMK_9160 ISD9160 Application Processor and SOC Demonstration Kit 49MHz CPU 12KB RAM 145KB Flash |
库存
2
|
Nuvoton Technology | 嵌入式系统开发板和套件 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
W78ERD2A40PL MCU 8-bit 8052 CISC 64KB Flash 5V 44-Pin PLCC |
|
Nuvoton Technology | Microcontrollers - MCUs | 44 | PLCC | LCC | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
W78E058DPG MCU 8-bit 8052 CISC 32KB Flash 2.5V/3.3V/5V 44-Pin PLCC |
|
Nuvoton Technology | Microcontrollers - MCUs | 44 | PLCC | LCC | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
M256KE3AE Arm Cortex -M23-based Microcontroller |
从 $3.462 到 $4.055
每个
|
Nuvoton Technology | Microcontrollers - MCUs | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||
M251SE3AE ARM Cortex-M23 MCU |
$2.256
每个
|
Nuvoton Technology | Microcontrollers - MCUs | 64 | LQFP | QFP | No | No | No | No | No | |||||||||||||||||||||||||||||||||||
M471KI8AE Microcontroller Cortex M4 |
|
Nuvoton Technology | Microcontrollers - MCUs | No | No | |||||||||||||||||||||||||||||||||||||||||
M251KG6AE ARM Cortex-M23 MCU |
|
Nuvoton Technology | Microcontrollers - MCUs | 128 | LQFP | QFP | No | No | No | No | No | |||||||||||||||||||||||||||||||||||
M482SIDAE MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V 64-Pin LQFP |
|
Nuvoton Technology | Microcontrollers - MCUs | 64 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||
M251FC2AE ARM Cortex-M23 MCU |
从 $1.3523 到 $1.5958
每个
|
Nuvoton Technology | Microcontrollers - MCUs | 20 | TSSOP | SO | No | No | No | No | No | |||||||||||||||||||||||||||||||||||
NUC980DR61YC 32-bit Microprocessor |
|
Nuvoton Technology | 微处理器 | No | No | |||||||||||||||||||||||||||||||||||||||||
M032TD2AE MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin QFN EP Bag |
|
Nuvoton Technology | Microcontrollers - MCUs | RISC | ARM Cortex M0 | ARM | 48 | Flash | 48 | 1 | 32 | 64KB | 8KB | 0 | Yes | 23 | 4 | 1 | 10 | 12 | 0 | 1 | 1 | 1 | 0 | 0 | Bag | I2S/SPI/UART/USB | 32 | QFN EP | QFN | No | No | No | No | 3A991.a.2 | No | |||||||||
M031SC2AE MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Bag |
|
Nuvoton Technology | Microcontrollers - MCUs | RISC | ARM Cortex M0 | ARM | 48 | Flash | 48 | 0 | 32 | 32KB | 8KB | 2 | Yes | 55 | 4 | 1 | 16 | 12 | 0 | 3 | 1 | 1 | 0 | 0 | Bag | I2C/I2S/SPI/UART | 64 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | |||||||||
M032SE3AE MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Bag |
|
Nuvoton Technology | Microcontrollers - MCUs | 64 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||
M0516ZDN ARM Cortex-M0 32-bit Microcontroller |
|
Nuvoton Technology | Microcontrollers - MCUs | 32 | QFN EP | QFN | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||
M0A23OC1ACU-TR Arm Cortex -M0-based Microcontroller |
|
Nuvoton Technology | Microcontrollers - MCUs | 20 | SSOP | SO | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||
M256SD2AE Microcontroller Cortex M23 |
$2.20
每个
|
Nuvoton Technology | Microcontrollers - MCUs | No | No | |||||||||||||||||||||||||||||||||||||||||
NUC100RD2BN MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V/5V 64-Pin LQFP |
|
Nuvoton Technology | Microcontrollers - MCUs | 64 | LQFP | QFP | No | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||||||||||||||
W78E858A40PL 8-bit Microcontroller |
|
Nuvoton Technology | Microcontrollers - MCUs | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||
M0A21EB1AC MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 28-Pin TSSOP |
|
Nuvoton Technology | Microcontrollers - MCUs | 28 | TSSOP | SO | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||
M482KIDAE MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V 128-Pin LQFP |
|
Nuvoton Technology | Microcontrollers - MCUs | RISC | ARM Cortex M4F | ARM | 192 | Flash | 192 | 1 | 32 | 512KB | 160KB | 3 | Yes | 100 | 4 | 1 | 16 | 2 | 12 | 1 | 0 | 6 | 12 | 6 | 5 | 0 | 0 | I2C/I2S/SPI/UART/USB | 128 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | |||||||
M483KIDAE MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V 128-Pin LQFP |
|
Nuvoton Technology | Microcontrollers - MCUs | 128 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||
N9H30F63IEC 32-bit Microprocessor |
|
Nuvoton Technology | 微处理器 | 216 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No |