Nuvoton Technology Corporation 微控制器及处理器
型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Data Bus Width - (bit) | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Number of Programmable I/Os | Number of Timers | Number of ADCs | ADC Channels | DAC Channels | ADC Resolution - (bit) | Number of DACs | USART | UART | DAC Resolution - (bit) | SPI | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Packaging | Interface Type | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
W78E365A40PL MCU 8-bit 8052 CISC 64KB Flash 5V 44-Pin PLCC |
库存
15
|
Nuvoton Technology | Microcontrollers - MCUs | 44 | PLCC | LCC | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||
W78E058DFG MCU 8-bit 8052 CISC 32KB Flash 2.5V/3.3V/5V 44-Pin PQFP |
|
Nuvoton Technology | Microcontrollers - MCUs | 44 | PQFP | QFP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
M482ZE8AE Arm Cortex -M4-based Microcontroller |
|
Nuvoton Technology | Microcontrollers - MCUs | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||
M0A23OC1AC MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V/5V 20-Pin SSOP |
库存
340
|
Nuvoton Technology | Microcontrollers - MCUs | 20 | SSOP | SO | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||
M487SIDAE MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V 64-Pin LQFP |
|
Nuvoton Technology | Microcontrollers - MCUs | 64 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||
M032LC2AE MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Bag |
|
Nuvoton Technology | Microcontrollers - MCUs | 48 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||
M032LG6AE MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Bag |
|
Nuvoton Technology | Microcontrollers - MCUs | 48 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||
ML56LD1AE 1T 8051-Based Microcontroller |
|
Nuvoton Technology | Microcontrollers - MCUs | 48 | LQFP | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||
M251SG6AE ARM Cortex-M23 MCU |
|
Nuvoton Technology | Microcontrollers - MCUs | 64 | LQFP | QFP | No | No | No | No | No | |||||||||||||||||||||||||||||||||||
NUC131SD2AE Embedded with the Cortex-M0 Core |
$2.538
每个
|
Nuvoton Technology | Microcontrollers - MCUs | No | No | |||||||||||||||||||||||||||||||||||||||||
N9H30F63IEC 32-bit Microprocessor |
|
Nuvoton Technology | 微处理器 | 216 | LQFP | QFP | No | No | No | No | 3A991.a.2 | No |