Octavo Systems LLC Embedded System Development Boards and Kits
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | Ethernet | UART | Display Interface | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OSD32MP1-BRK
OSD32MP157C Application Processor and SOC Development Board 0.032MHz CPU 512MB RAM
|
库存
11
$69.99
每个
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | Development Board | OSD32MP157C | Application Processor and SOC | 512MB | 1 | 1 | SD | No | No | Yes | No | Unknown | Unknown | Unknown | 5A992c. | No | ||||||
OSD32MP1-RED
STM32MP1/OSD32MP15X Microprocessor Development Board 512MB RAM Linux
|
从 $277.34 到 $300.56
每个
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | No | Unknown | Unknown | Unknown | 5A002a.1. | No | ||||||||||||||||
OSD3358-SM-RED
OSD335X Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 16GB eMMC Flash Linux Kernel
|
|
Octavo Systems LLC | 嵌入式系统开发板和套件 | Development Board | OSD335x | Application Processor and SOC | 512MB | 16GB | eMMC Flash | 5 | 1 | HDMI | SD | No | No | Yes | No | Unknown | Unknown | Unknown | 5A992.c | No |