Ohmite Mfg Co 电阻微调器、电位计及变阻器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ASM6663
Res POT 500 Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 40.08mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 500 | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | 40.08 | 12.7 | No | No | No | No | EAR99 | No | No | ||||||||
CLU1052
Res POT 1M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 1M | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 31.78 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||
CLU1021
Res POT 1K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 1K | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 31.78 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||
CLU3511
Res POT 350 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 350 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 31.78 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||
CMU3541
Res POT 350K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 350K | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 38.1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||
CMU5031
Res POT 50K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 50K | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 38.1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||
CU1521
Res POT 1.5K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 1.5K | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 66.68 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||
CU1541
Res POT 150K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 150K | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 66.68 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||
CU2531
Res POT 25K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 25K | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 66.68 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||
CU7521
Res POT 7.5K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 7.5K | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 66.68 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||
CU2511
Res POT 250 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 250 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 66.68 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||
AN3155-25-10 Res Wirewound Rheostat 10 Ohm 25W 1(Elec)/1(Mech)Turns 6.35mm Panel Mount |
|
Ohmite | 电阻微调器、电位计及变阻器 | Rheostat | 10 | Wirewound | 6.35 | 1(Elec)|1(Mech) | 1 | No | No | No | No | EAR99 | No | No | |||||||||||
AN3155-50-75 Res Wirewound Rheostat 75 Ohm 50W 1(Elec)/1(Mech)Turns 6.35mm Panel Mount |
|
Ohmite | 电阻微调器、电位计及变阻器 | Rheostat | 75 | Wirewound | 6.35 | 1(Elec)|1(Mech) | 1 | No | No | No | No | EAR99 | No | No | |||||||||||
AS3610
Res POT 100K Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.73mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 100K | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | 33.73 | 12.7 | No | No | No | No | EAR99 | No | No | ||||||||
ASM6667
Res POT 10K Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 40.08mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 10K | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | 40.08 | 12.7 | No | No | No | No | EAR99 | No | No | ||||||||
CLU2552
Res POT 2.5M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 2.5M | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 31.78 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||
RJS725
Res Wirewound Rheostat 725 Ohm 10% 50W 1(Elec)/1(Mech)Turns 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Rheostat | 725 | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 57.16 | 68.96 | 58.67 | No | No | No | No | EAR99 | No | No | |||||
RNS34R
Res Wirewound Rheostat 34 Ohm 10% 300W 1(Elec)/1(Mech)Turns 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Rheostat | 34 | 10% | Wirewound | Lin | Solder Lug | 9.53 | 1(Elec)|1(Mech) | 1 | 111.33 | 163.58 | 152.4 | No | No | No | EAR99 | No | No | ||||||
CLU5041E
Res POT 500K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | No | No | No | No | EAR99 | No | ||||||||||||||||||
RKS1R0E
Res Wirewound Rheostat 1 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Rheostat | 1 | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 66.68 | 88.2 | 79.38 | No | Unknown | No | No | No | No | EAR99 | No | ||||
RKS500E
Res Wirewound Rheostat 500 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Rheostat | 500 | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 66.68 | 88.2 | 79.38 | No | Unknown | No | No | No | No | EAR99 | No | ||||
CU1541E
Res POT 150K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | No | No | No | No | EAR99 | No | ||||||||||||||||||
RJS2R0E
Res Wirewound Rheostat 2 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Rheostat | 2 | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 57.16 | 68.96 | 58.67 | No | Unknown | No | No | No | No | EAR99 | No | ||||
CLU1011E
Res POT 100 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 100 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 31.78 | 29.4 | No | No | No | No | EAR99 | No | |||||||||
CU3552E
Res POT 3.5M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | 电阻微调器、电位计及变阻器 | Potentiometer | 3.5M | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 66.68 | 29.4 | No | No | No | No | EAR99 | No |