Omron Switch Detector
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Body Orientation | Total Travel - (mm) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D2A-1110
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole
|
库存
90
|
Omron | Switch Detector | Ultra Subminiature | N.O./N.C. | Lever | SPDT | 50000 | Through Hole | PC Pins | 3 | Right Angle | 6.5 | 100 | 50 | No | No | No | No | No | EAR99 | No | ||||||||||
D2X
Switch Detector N.C. SPST Lever Connector 0.1A 30VDC Panel Mount
|
|
Omron | Switch Detector | N.C. | Lever | SPST | 50000 | 1000000 | Panel Mount | Crimp Connector | 2 | Right Angle | 6.34 | 100 | 200 | No | No | No | No | EAR99 | No | |||||||||||
D2X-C Switch Detector N.C. SPST Lever Connector 0.1A 30VDC Panel Mount |
|
Omron | Switch Detector | N.C. | Lever | SPST | 50000 | 1000000 | Panel Mount | Crimp Connector | 2 | Right Angle | 6.34 | 100 | 200 | No | No | No | No | EAR99 | No | |||||||||||
D3C2220
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole
|
|
Omron | Switch Detector | N.O./N.C. | Lever | SPDT | 50000 | Through Hole | PC Pins | 3 | Straight | 100 | 50 | No | No | No | No | No | EAR99 | No | ||||||||||||
D3SHB1R1
Switch Detector N.C. SPST Long Lever J-Lead 0.001A 5VDC SMD T/R
|
|
Omron | Switch Detector | N.C. | Long Lever | SPST | 100000 | 150000 | Surface Mount | J-Bend | 2 | Right Angle | 3.8 | Tape and Reel | 100 | 3000 | No | No | No | No | No | EAR99 | No | |||||||||
D3SKA0R
Switch Detector N.O. SPST Lever J-Lead 0.001A 5VDC SMD T/R
|
从 $1.1211 到 $1.1325
每个
|
Omron | Switch Detector | N.O. | Lever | SPST | 100000 | 150000 | Surface Mount | J-Bend | 2 | Right Angle | Tape and Reel | 100 | 3000 | No | No | No | No | No | EAR99 | No | ||||||||||
D3SKA0L
Switch Detector N.O. SPST Lever J-Lead 0.001A 5VDC SMD T/R
|
|
Omron | Switch Detector | N.O. | Lever | SPST | 100000 | 150000 | Surface Mount | J-Bend | 2 | Right Angle | Tape and Reel | 100 | 3000 | No | No | No | No | No | EAR99 | No | ||||||||||
D3SHB1R
Switch Detector N.C. SPST Lever J-Lead 0.001A 5VDC SMD T/R
|
|
Omron | Switch Detector | N.C. | Lever | SPST | 100000 | 150000 | Surface Mount | J-Bend | 2 | Right Angle | 3.8 | Tape and Reel | 100 | 3000 | No | No | No | No | No | EAR99 | No | |||||||||
D3SK-B1L
Switch Detector N.C. SPST Lever J-Lead 0.001A 5VDC SMD T/R
|
从 $1.1041 到 $1.1268
每个
|
Omron | Switch Detector | N.C. | Lever | SPST | 100000 | 150000 | Surface Mount | J-Bend | 2 | Right Angle | Tape and Reel | 100 | 3000 | No | No | No | No | No | EAR99 | No |