Omron 电源
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Input/Output Type | Style | Output Current - (A) | Minimum Input Voltage - (V) | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Maximum Input Voltage - (V) | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Power Indicator | Minimum DC Input Voltage - (V) | Load Regulation | Switching Regulator | Maximum DC Input Voltage - (V) | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Ripple & Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S8VM10024CD AC/DC Power Supply Single-OUT 24V 4.5A 100W 8-Pin |
|
Omron | Switching | AC/DC | DIN Rail | 1 | Fixed | 4.5 | 24 | 100 | 3000VAC | 85 | 264 | Yes | 1Year | 1.4 | 47 to 63 | 82(Min) | No | Screw Terminal Block | 0.75%(Max) | No | 8 | No | No | No | No | EAR99 | No | |||||||||||||||||||
S8FSG30012CD
AC/DC Power Supply Single-OUT 12V 25A 300W 9-Pin
|
从 $342.01 到 $390.97
每个
|
Omron | Switching | AC/DC | DIN Rail | 1 | Fixed | 25 | 12 | 300 | 3000VAC | 85 | 264 | 0.5% | Yes | 120 | 1% | 370 | 3Year | 700 | 4.2(Typ) | 47 to 63 | 85(Typ) | No | Screw Terminal Block | 140mV(Max) | No | 9 | No | No | No | No | EAR99 | No | ||||||||||||||
S8FSG15012C
AC/DC Power Supply Single-OUT 12V 13A 150W 9-Pin
|
从 $132.29 到 $143.37
每个
|
Omron | Switching | AC/DC | Enclosed | 1 | Fixed | 13 | 12 | 150 | 3000VAC | 85 | 264 | 0.5% | Yes | 80 | 1% | 370 | 3Year | 500 | 3(Typ) | 47 to 450 | 87(Typ) | No | Screw Terminal Block | 110mV(Max) | No | 9 | No | No | No | No | EAR99 | No | ||||||||||||||
S8FSG15015C
AC/DC Power Supply Single-OUT 15V 10A 150W 9-Pin
|
从 $117.49 到 $135.42
每个
|
Omron | Switching | AC/DC | Enclosed | 1 | Fixed | 10 | 15 | 150 | 3000VAC | 85 | 264 | 0.5% | Yes | 80 | 1% | 370 | 3Year | 500 | 3(Typ) | 47 to 450 | 88(Typ) | No | Screw Terminal Block | 80mV(Max) | No | 9 | No | No | No | No | EAR99 | No | ||||||||||||||
S8FSG15048C
AC/DC Power Supply Single-OUT 48V 3.3A 150W 9-Pin
|
从 $123.14 到 $133.45
每个
|
Omron | Switching | AC/DC | Enclosed | 1 | Fixed | 3.3 | 48 | 150 | 3000VAC | 85 | 264 | 0.5% | Yes | 80 | 1% | 370 | 3Year | 500 | 3(Typ) | 47 to 450 | 88(Typ) | No | Screw Terminal Block | 120mV(Max) | No | 9 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
S8VKC12024
AC/DC Power Supply Single-OUT 24V 5A 120W
|
库存
2
$85.02
每个
|
Omron | Switching | AC/DC | Enclosed | 1 | Fixed | 5 | 24 | 120 | 3000VAC | 85 | 264 | 0.5% | Yes | 90 | 1.5% | 350 | 3Year | 580 | 2.2(Typ) | 47 to 450 | 88(Typ) | No | 120mV | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
S8VKC06024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 8-Pin
|
库存
2
$63.85
每个
|
Omron | Switching | AC/DC | Enclosed | 1 | Fixed | 2.5 | 24 | 60 | 3000VAC | 85 | 264 | 0.5% | Yes | 90 | 1.5% | 350 | 3Year | 260 | 1(Typ) | 47 to 450 | 88(Typ) | No | 70mV | No | 8 | No | No | No | No | No | EAR99 | No | ||||||||||||||
S8VKC48024
AC/DC Power Supply Single-OUT 24V 20A 480W
|
从 $220.00 到 $241.55
每个
|
Omron | Switching | AC/DC | Enclosed | 1 | Fixed | 20 | 24 | 480 | 3000VAC | 85 | 264 | 0.5% | Yes | 90 | 1.5% | 350 | 3Year | 1550 | 22@230VAC | 4.8(Typ) | 47 to 63 | 91(Typ) | No | 130mV | No | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||
S8FSG10015CD
AC/DC Power Supply Single-OUT 15V 7A 100W 9-Pin
|
从 $101.51 到 $110.01
每个
|
Omron | Switching | AC/DC | DIN Rail | 1 | Fixed | 7 | 15 | 100 | 3000VAC | 85 | 264 | 0.5% | Yes | 80 | 1% | 370 | 3Year | 400 | 2.1(Typ) | 47 to 450 | 87(Typ) | No | Screw Terminal Block | 100mV(Max) | No | 9 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
S8VKG24048
AC/DC Power Supply Single-OUT 48V 5A 240W 8-Pin
|
|
Omron | Switching | AC/DC | DIN Rail | 1 | Fixed | 5 | 48 | 240 | 3000VAC | 85 | 264 | Yes | 90 | 350 | 3Year | 900 | 2.4(Typ) | 92(Typ) | No | Screw Terminal Block | 350mV | No | 8 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
S8VKG48048
AC/DC Power Supply Single-OUT 48V 10A 480W 8-Pin
|
|
Omron | Switching | AC/DC | DIN Rail | 1 | Fixed | 10 | 48 | 480 | 3000VAC | 85 | 264 | Yes | 90 | 350 | 3Year | 1500 | 4.7(Typ) | 93(Typ) | No | Screw Terminal Block | 470mV | No | 8 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
S8VKS06024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 10-Pin
|
从 $106.64 到 $112.74
每个
|
Omron | Switching | AC/DC | DIN Rail | 1 | Fixed | 2.5 | 24 | 60 | 3000VAC | 85 | 264 | Yes | 90 | 350 | 5Year | 250 | 1.1(Typ) | 47 to 450 | 89(Typ) | No | Screw Terminal Block | 190mV(Max) | No | 10 | No | No | No | No | EAR99 | No | ||||||||||||||||
S8VKS03024
Switch Mode Power Supply
|
从 $86.42 到 $100.90
每个
|
Omron | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||
S8VKG48024
AC/DC Power Supply Single-OUT 24V 20A 480W 8-Pin
|
从 $245.83 到 $251.28
每个
|
Omron | Switching | AC/DC | DIN Rail | 1 | Fixed | 20 | 24 | 480 | 3000VAC | 85 | 264 | Yes | 90 | 350 | 3Year | 1500 | 4.7(Typ) | 93(Typ) | No | Screw Terminal Block | 230mV | No | 8 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
S8VKX06024EIP
AC/DC Power Supply Single-OUT 24V 2.5A 60W 10-Pin
|
|
Omron | Switching | AC/DC | DIN Rail | 1 | Fixed | 2.5 | 24 | 60 | 3000VAC | 85 | 264 | 0.5% | Yes | 90 | 1.5% | 350 | 5Year | 250 | 1.1(Typ) | 47 to 450 | 86(Typ) | No | 110mV(Max) | No | 10 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
S8JX-G10024C
AC/DC Power Supply Single-OUT 24V 4.5A 100W 5-Pin
|
|
Omron | Switching | AC/DC | Enclosed | 1 | Fixed | 4.5 | 24 | 100 | 3000VAC | 85 | 264 | 0.4% | Yes | 80 | 0.8% | 370 | 550 | 2.5 | 47 to 450 | -10/15 | 83(Min) | No | Screw Terminal Block | 2%(Max) | No | 5 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||
S8VS06024AF
AC/DC Power Supply Single-OUT 24V 2.5A 60W Medical 7-Pin
|
|
Omron | 7 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
S8VM03012C
AC/DC Power Supply Single-OUT 12V 2.5A 30W 5-Pin
|
|
Omron | Switching | AC/DC | Enclosed | 1 | Fixed | 2.5 | 12 | 30 | 3000VAC | 85 | 264 | Yes | 1Year | 0.9 | 47 to 63 | 79(Min) | No | Screw Terminal Block | 1.5%(Max) | No | 5 | No | No | No | No | EAR99 | No |