Onsemi 晶闸管浪涌保护器件
型号 | 价格 | 库存 | 供应商 | 类别 | Direction Type | Repetitive Peak Reverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Peak On-State Voltage - (V) | Maximum Breakover Voltage - (V) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Peak Pulse Current - (A) | Rated Average On-State Current - (A) | Maximum Holding Current - (mA) | Repetitive Peak Off-State Current - (mA) | Maximum Breakover Current - (mA) | Maximum Rate of Rise of On-State Current - (A/us) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMT05B310T3G
Thyristor Surge Protection Devices 270V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 270 | 270 | 3@1A | 365 | 2000(Min) | 150 | 340(Typ) | 0.005 | 230(Typ) | 150 | Tape and Reel | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
NP3100SBT3G
Thyristor Surge Protection Devices 275V 2-Pin SMB T/R
|
|
onsemi | 晶闸管浪涌保护器件 | Bi-Directional | 275(Min) | 275(Min) | 4@1A | 350 | 5000(Min) | 250 | 2.2 | 150(Min) | 0.005 | 800 | 500 | Tape and Reel | 2 | SMB | DO-214-AA | No | No | No | No | No | EAR99 | Yes | Yes |