Panasonic 定值电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Microwave Application | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Operating Temperature - (°C) | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Termination Style | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16SEQP150M
Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 8mm) Radial 5mm 0.03 Ohm 0.955A 1000h 125°C Bag
|
库存
12
$0.0964
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 150uF | 20% | 16VDC | Standard | 0.03 | 955 | 480@2Min | 1000 | Aluminum Cylindrical Can | 12 | 10 X 8 | 5 | Radial | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
100SXE22M
Cap Aluminum Polymer 22uF 100VDC 20%( 10 X 13mm) Radial 5mm 0.03 Ohm 0.94A 1000h 125°C Bag
|
库存
1
$0.2784
每个
|
Panasonic | 铝聚合物电容器 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
16SEQP330M
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.016 Ohm 1.493A 1000h 125°C Bag
|
库存
1
$0.1177
每个
|
Panasonic | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
16SEQP82M
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.04 Ohm 0.67A 1000h 125°C Bag
|
库存
936
$0.2289
每个
|
Panasonic | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
4SEQP330M
Cap Aluminum Polymer 330uF 4VDC 20%( 8 X 7mm) Radial 3.5mm 0.035 Ohm 0.81A 1000h 125°C Bag
|
库存
990
$0.2289
每个
|
Panasonic | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
4SEQP560M
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 12mm) Radial 3.5mm 0.013 Ohm 1.43A 1000h 125°C Bag
|
库存
500
$0.2478
每个
|
Panasonic | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
63SXE18M
Cap Aluminum Polymer 18uF 63VDC 20%( 8 X 7mm) Radial 3.5mm 0.06 Ohm 0.34A 1000h 125°C Bag
|
库存
18
$0.2931
每个
|
Panasonic | 铝聚合物电容器 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
热门搜索
EECEP0F303Y
Cap Supercap 30000uF 3.3V -20% to 80% ( 3.85 X 1 X 3.8mm ) SMD Stacked Coin 0.35 Ohm 250h 60°C T/R
|
库存
70
从 $0.1734 到 $0.1823
每个
|
Panasonic | 双电层电容器 - 超级电容器 | 30000uF | -20% to 80% | 3.3VDC | 250 | Stacked Coin | 3.85 X 1 X 3.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
热门搜索
16SVP330M
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.6mm) SMD 0.016 Ohm 4.72A 2000h 105°C T/R
|
库存
14,480
$0.9929
每个
|
Panasonic | 铝聚合物电容器 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
热门搜索
16SVPC270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 4.07A 2000h 105°C T/R
|
库存
1,528
从 $0.7862 到 $0.7865
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 270uF | 20% | 16VDC | Low | 0.016 | Large Capacitance|Low ESR | 4070 | 864@2Min | 2000 | Cylindrical | 15 | E12 | 8 X 11.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
热门搜索
16SVPF270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.3A 5000h 105°C T/R
|
库存
82,100
从 $0.4099 到 $0.5388
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 270uF | 20% | 16VDC | Standard | 0.022 | High Voltage|Large Capacitance | 3300 | 864@2Min | 5000 | Cylindrical | 12 | E7 | 8 X 6.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
热门搜索
20SVP150M
Cap Aluminum Polymer 150uF 20VDC 20%( 10 X 12.6mm) SMD 0.02 Ohm 4.32A 2000h 105°C T/R
|
库存
5,600
从 $0.7702 到 $0.7928
每个
|
Panasonic | 铝聚合物电容器 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
热门搜索
20SVP47M
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.9mm) SMD 0.045 Ohm 1.89A 2000h 105°C T/R
|
库存
3,566
从 $0.8414 到 $0.8646
每个
|
Panasonic | 铝聚合物电容器 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
2SEPC560MW
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105°C Bulk
|
库存
500
$0.38
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 560uF | 20% | 2.5VDC | Super Low | 0.007 | 5600 | 500@2Min | 5000 | Aluminum Cylindrical Can | 10 | 6.3 X 9 | 2.5 | Radial | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
热门搜索
35SVPF120M
Cap Aluminum Polymer 120uF 35VDC 20%( 10 X 12.6mm) SMD 0.018 Ohm 4.4A 5000h 105°C T/R
|
库存
5,580
从 $0.7465 到 $0.9112
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 120uF | 20% | 35VDC | Standard | 0.018 | High Voltage|Large Capacitance | 4400 | 840@2Min | 5000 | Cylindrical | 12 | F12 | 10 X 12.6 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
EEHAZF1H560
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.035 Ohm 0.7A 1000h 150°C Automotive AEC-Q200
|
库存
738
$0.2389
每个
|
Panasonic | 铝聚合物电容器 | Polymer Hybrid | 56uF | 20% | 50VDC | Standard | 0.035 | 700 | 28@2Min | 1000 | Aluminum Cylindrical Can | 10 | 8 X 9.5 | 3.5 | Radial | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEF-UD0J121LR
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3.4A 1000h 105°C T/R
|
库存
1
$0.389
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 120uF | 20% | 6.3VDC | Low | 0.009 | 3400 | 30.24@2Min | 1000 | Flat | 10 | UD | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EEFUE0D471R
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3.3A 1000h 105°C T/R
|
库存
1,335
从 $0.5505 到 $0.616
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 470uF | 20% | 2VDC | Low | 0.012 | 3300 | 94@2Min | 1000 | Flat | 10 | UE | 7.3 X 4.3 X 4.2 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
热门搜索
EEHZA1H680V
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
库存
500
从 $0.4406 到 $0.5118
每个
|
Panasonic | 铝聚合物电容器 | Polymer Hybrid | 68uF | 20% | 50VDC | Low | 0.03 | Low ESR | 1800 | 34@2Min | 10000 | Cylindrical with Vibration Proof | 10 | F | 8 X 10.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
热门购买
EEHZE1H101P
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.2mm) SMD 0.028 Ohm 0.8A 2000h 145°C T/R Automotive AEC-Q200
|
库存
500
$0.4918
每个
|
Panasonic | 铝聚合物电容器 | Polymer Hybrid | 100uF | 20% | 50VDC | Low | 0.028 | 800 | 50@2Min | 2000 | Cylindrical | 10 | G | 10 X 10.2 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
热门搜索
16SVPF560M
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 11.9mm) SMD 0.014 Ohm 4.95A 5000h 105°C T/R
|
库存
1,390
从 $0.5629 到 $0.6295
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 560uF | 20% | 16VDC | Standard | 0.014 | High Voltage|Large Capacitance | 4950 | 1792@2Min | 5000 | Cylindrical | 12 | E12 | 8 X 11.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
热门搜索
35SVPF82M
Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 11.9mm) SMD 0.02 Ohm 4A 5000h 105°C T/R
|
库存
2,000
从 $0.6099 到 $0.6547
每个
|
Panasonic | 铝聚合物电容器 | Polymer | 82uF | 20% | 35VDC | Standard | 0.02 | High Voltage|Large Capacitance | 4000 | 574@2Min | 5000 | Cylindrical | 12 | E12 | 8 X 11.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
6SVPC100MY
Cap Aluminum Polymer 100uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.025 Ohm 2.15A 2000h 105°C T/R
|
库存
3,000
$0.3302
每个
|
Panasonic | 铝聚合物电容器 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
ECQUAAF183M
Cap Film Suppression X2 0.018uF 275VAC PP 20% (15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 110°C Bag Automotive AEC-Q200
|
库存
2,000
$0.022
每个
|
Panasonic | 塑料薄膜电容器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
ECQUAAF275M
Cap Film Suppression X2 2.7uF 275VAC PP 20% (31 X 19 X 29mm) Radial Plastic Rectangular Can 27.5mm 110°C Bag Automotive AEC-Q200
|
库存
256
从 $0.136 到 $0.1386
每个
|
Panasonic | 塑料薄膜电容器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |