Pulse Electronics 共模扼流圈
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Attenuation | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA2756NL
Common Mode Chokes Dual 484uH 1.7kOhm 8A 0.0077Ohm DCR SMD Tube
|
库存
8,400
从 $0.9758 到 $1.3289
每个
|
Pulse Electronics Corporation | 共模扼流圈 | Power Line | Dual | 2 | 484u | 1.5u(Min) | 1.7k@2.5MHz | 8 | 0.0077 | 1.5kVrms | 19.6 | 17 | 9.9 | No | No | No | No | No | No | EAR99 | No | No | |||||||
PA2754NL
Common Mode Chokes Dual 215uH 600Ohm 10A 0.00375Ohm DCR SMD Tube
|
库存
1,195
从 $0.9454 到 $1.1593
每个
|
Pulse Electronics Corporation | 共模扼流圈 | Power Line | Dual | 2 | 215u | 500n(Min) | 600@4MHz | 10 | 0.00375 | 1.5kVrms | 21.1 | 19.1 | 11.2 | No | No | No | No | No | No | EAR99 | No | ||||||||
PE-1206CCMC222STS
Common Mode Chokes Dual 2.2kOhm 100MHz 0.2A 1.2Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
142
从 $0.3716 到 $0.7253
每个
|
Pulse Electronics Corporation | 共模扼流圈 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
PE-53912NL
Common Mode Chokes Dual 1800uH 5kOhm 2.5A 0.08Ohm DCR SMD Tube Automotive AEC-Q200
|
库存
2,040
从 $1.2641 到 $1.3184
每个
|
Pulse Electronics Corporation | 共模扼流圈 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
PE-62897NL
Common Mode Chokes Dual 2000uH 1kHz 7.5A 0.02Ohm DCR Thru-Hole
|
库存
123
$4.853
每个
|
Pulse Electronics Corporation | 共模扼流圈 | Power Line | Dual | 2 | 2000u(Min) | 25u(Min) | 1k | 7.5 | 0.02 | 1.25kVrms | 38.1 | 38.1 | 20.32 | No | No | No | No | No | No | EAR99 | No | ||||||||
PE-65855NLT
Common Mode Chokes Dual 4700uH 26dB 1Ohm DCR SMD T/R
|
库存
700
从 $1.769 到 $2.531
每个
|
Pulse Electronics Corporation | 共模扼流圈 | Data Line/Signal Line | Dual | 2 | 4700u(Min) | 26dB@100MHz | 1 | 10.16 | 8.76 | 6.35 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||
PE-53911NLT
Common Mode Chokes Dual 900uH 2.8kOhm 1.5A 0.06Ohm DCR SMD T/R Automotive AEC-Q200
|
库存
611
从 $1.321 到 $1.388
每个
|
Pulse Electronics Corporation | 共模扼流圈 | Power Line | Dual | 2 | 900u(Min) | 2.8k@3MHz | 1.5 | 0.06 | 1.5kVrms | 16.4 | 14.2 | 8.9 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
P0473NLT
Common Mode Chokes Dual 880uH 6.75kOhm 1.63A 0.11Ohm DCR SMD T/R
|
库存
61,638
从 $1.212 到 $2.073
每个
|
Pulse Electronics Corporation | 共模扼流圈 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
P0502NLT
Common Mode Chokes Dual 470uH 3.75kOhm 14A 0.008Ohm DCR SMD T/R
|
库存
8
$5.847
每个
|
Pulse Electronics Corporation | 共模扼流圈 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
P0421NLT
Common Mode Chokes Dual 220uH 10.5kOhm 3.3A 0.06Ohm DCR SMD T/R
|
库存
1,385
从 $1.409 到 $2.879
每个
|
Pulse Electronics Corporation | 共模扼流圈 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
PM2741NLT
Common Mode Chokes Quad 94uH 450Ohm 1.1A 0.03Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
1,250
从 $0.788 到 $0.9811
每个
|
Pulse Electronics Corporation | 共模扼流圈 | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||
PM2744NLT
Common Mode Chokes Dual 280uH 1kOhm 4A 0.0132Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
1,000
从 $1.282 到 $1.50
每个
|
Pulse Electronics Corporation | 共模扼流圈 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
BWCU00201212900M02
Common Mode Chokes Dual 90Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R
|
从 $0.0562 到 $0.0589
每个
|
Pulse Electronics Corporation | 共模扼流圈 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
BWCU00201212900Y03
SMD Common Mode Choke
|
从 $0.0923 到 $0.0952
每个
|
Pulse Electronics Corporation | 共模扼流圈 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
PM3927NLT
Common Mode Chokes Dual 800uH 1.3kOhm 3A 0.027Ohm DCR SMD Automotive AEC-Q200 T/R
|
库存
845
从 $1.436 到 $1.973
每个
|
Pulse Electronics Corporation | 共模扼流圈 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||
TM8116NL
Common Mode Chokes Dual 470uH 800Ohm 100kHz 0.3Ohm DCR SMD Automotive AEC-Q200
|
库存
71
从 $1.4449 到 $1.7481
每个
|
Pulse Electronics Corporation | 共模扼流圈 | Dual | 2 | 470u | 200n | 800@100MHz | 100k | 0.3 | 500VAC | 8.9 | 6.3 | 4.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
P0502NL
Common Mode Chokes Dual 470uH 3.75kOhm 14A 0.008Ohm DCR SMD Tube Automotive AEC-Q200
|
库存
2,180
从 $2.748 到 $4.196
每个
|
Pulse Electronics Corporation | 共模扼流圈 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
P0420NLT
Common Mode Chokes Dual 1320uH 9.6kOhm 3.3A 0.06Ohm DCR SMD T/R
|
库存
1,859
从 $1.804 到 $2.53
每个
|
Pulse Electronics Corporation | 共模扼流圈 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
PA3747.505NL
Common Mode Chokes Dual 3330uH 14.4kOhm 1.85A 0.1035Ohm DCR Thru-Hole
|
|
Pulse Electronics Corporation | 共模扼流圈 | Power Line | Dual | 2 | 3330u(Min) | 14.4k@880kHz | 1.85 | 0.1035 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | ||||||||||
PA3747.306NL
Common Mode Chokes Dual 19500uH 80.65kOhm 0.75A 0.572Ohm DCR Thru-Hole
|
|
Pulse Electronics Corporation | 共模扼流圈 | Power Line | Dual | 2 | 19500u(Min) | 80.65k@120kHz | 0.75 | 0.572 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | ||||||||||
PA3747.206NL
Common Mode Chokes Dual 13000uH 51.22kOhm 1A 0.295Ohm DCR Thru-Hole
|
|
Pulse Electronics Corporation | 共模扼流圈 | Power Line | Dual | 2 | 13000u(Min) | 51.22k@200kHz | 1 | 0.295 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | ||||||||||
PA3747.146NL
Common Mode Chokes Dual 9100uH 42.69kOhm 1A 0.207Ohm DCR Thru-Hole
|
|
Pulse Electronics Corporation | 共模扼流圈 | Power Line | Dual | 2 | 9100u(Min) | 42.69k@210kHz | 1 | 0.207 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | ||||||||||
HM6902NL Common Mode Choke 2LN SMD Automotive AEC-Q200 |
|
Pulse Electronics Corporation | 共模扼流圈 | Dual | 2 | 500Vrms | 5.59 | 5.46 | 5.33 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
PA3747.905NL
Common Mode Chokes Dual 6030uH 24.38kOhm 1.45A 0.154Ohm DCR Thru-Hole
|
|
Pulse Electronics Corporation | 共模扼流圈 | Power Line | Dual | 2 | 6030u(Min) | 24.38k@300kHz | 1.45 | 0.154 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | ||||||||||
PA3747.605NL
Common Mode Chokes Dual 4060uH 17.93kOhm 1.55A 0.132Ohm DCR Thru-Hole
|
|
Pulse Electronics Corporation | 共模扼流圈 | Power Line | Dual | 2 | 4060u(Min) | 17.93k@780kHz | 1.55 | 0.132 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No |