iNRCORE, LLC EMI/RFI 抑制
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Leakage Inductance - (H) | Attenuation | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Packaging | Rad Hard | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PL8202NLT Common Mode Chokes Dual 810uH 9.7A 0.014Ohm DCR SMD T/R |
从 $8.423 到 $9.275
每个
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 4 | 810u | 9.7 | 0.014 | 1.5kVrms | 30.99 | 25.4 | 12.7 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
PL8201T Common Mode Chokes Dual 630uH 11.6A 0.01Ohm DCR SMD T/R |
从 $8.824 到 $9.477
每个
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 630u | 11.6 | 0.01 | 1.5kVrms | 30.99 | 25.4 | 12.7 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL8213 Common Mode Chokes Dual 800uH 3A 0.03Ohm DCR SMD |
$3.862
每个
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 800u | 3 | 0.027 | 1.5kVrms | 13 | 13 | 5.6 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL8222NL Common Mode Chokes Dual 484uH 8A 0.0077Ohm DCR SMD |
从 $4.971 到 $6.738
每个
|
iNRCORE, LLC | 共模扼流圈 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
PL8218 Common Mode Chokes Dual 130uH 5A 0.00675Ohm DCR SMD |
从 $5.01 到 $6.805
每个
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 130u | 5 | 0.00675 | 1.5kVrms | 13.2 | 13.2 | 5.6 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL8213T Common Mode Chokes Dual 800uH 3A 0.03Ohm DCR SMD T/R |
从 $4.991 到 $6.653
每个
|
iNRCORE, LLC | 共模扼流圈 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
R8123NL Common Mode Chokes Dual 1030uH 9A 0.00975Ohm DCR SMD Tube |
|
iNRCORE, LLC | 共模扼流圈 | No | No | No | No | EAR99 | |||||||||||||||||||
PL8206NL Common Mode Chokes Dual 225uH 3.3A 0.06Ohm DCR SMD |
从 $4.811 到 $5.139
每个
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 225u | 3.3 | 0.06 | 1.5kVrms | 19.56 | 17.02 | 9.91 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL8801 Common Mode Chokes Dual 1500uH 1.5A 0.06Ohm DCR SMD |
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 1500u | 1.5 | 0.06 | 18.42 | 14.61 | 9.65 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
PL8210NLT Common Mode Chokes Dual 1170uH 1.22A 0.2Ohm DCR SMD T/R |
从 $3.867 到 $4.012
每个
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 1170u | 1.22 | 0.2 | 1.5kVrms | 12.7 | 12.7 | 5.6 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL8802 Common Mode Chokes Dual 3000uH 2.5A 0.08Ohm DCR SMD |
从 $11.38 到 $12.148
每个
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 3000u | 2.5 | 0.08 | 23.11 | 17.78 | 12.95 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
PL8207T Common Mode Chokes Dual 1320uH 3.3A 0.06Ohm DCR SMD T/R |
从 $4.314 到 $4.596
每个
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 1320u | 3.3 | 0.06 | 1.5kVrms | 19.56 | 17.02 | 9.91 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
PL8212T Common Mode Chokes Dual 1125uH 1.8A 0.055Ohm DCR SMD T/R |
从 $4.399 到 $5.817
每个
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 1125u | 1.8 | 0.055 | 1.5kVrms | 13.2 | 12.7 | 5.6 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
R8115NL Common Mode Chokes Dual 536uH 3.8A 0.0171Ohm DCR SMD Tube |
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 536u | 3.8 | 0.0171 | 1.5kVrms | 16.38 | 14.22 | 8.89 | Tube | No | No | No | No | EAR99 | ||||||||
R8103NL Common Mode Chokes Dual 534uH 7.2A 0.015Ohm DCR SMD Tube |
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 534u | 7.2 | 0.015 | 1.5kVrms | 28.19 | 25.4 | 10.03 | Tube | No | No | No | No | EAR99 | ||||||||
R8110NLT Common Mode Chokes Dual 1170uH 1.22A 0.2Ohm DCR SMD T/R |
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 1170u | 1.22 | 0.2 | 1.5kVrms | 12.7 | 12.7 | 5.6 | Tape and Reel | No | No | No | No | EAR99 | ||||||||
R8128NLT Common Mode Chokes Dual 380uH 20A 0.0041Ohm DCR SMD T/R |
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 380u | 20 | 0.0041 | 1.5kVrms | 30.99 | 25.4 | 12.7 | Tape and Reel | No | No | No | No | EAR99 | ||||||||
R8107NLT Common Mode Chokes Dual 1320uH 3.3A 0.06Ohm DCR SMD T/R |
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 1320u | 3.3 | 0.06 | 1.5kVrms | 19.56 | 17.02 | 9.91 | Tape and Reel | No | No | No | No | EAR99 | ||||||||
R8101NL Common Mode Chokes Dual 630uH 11.6A 0.01Ohm DCR SMD Tube |
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 630u | 11.6 | 0.01 | 1.5kVrms | 30.99 | 25.4 | 12.7 | Tube | No | No | No | No | EAR99 | ||||||||
PL8210NL Common Mode Chokes Dual 1170uH 1.22A 0.2Ohm DCR SMD |
从 $5.131 到 $5.491
每个
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 1170u | 1.22 | 0.2 | 1.5kVrms | 12.7 | 12.7 | 5.6 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
X-1568 Common Mode Chokes Dual 3000uH 100kHz 2.5A 0.08Ohm DCR SMD |
从 $7.016 到 $12.507
每个
|
iNRCORE, LLC | 共模扼流圈 | Power Line | 2 | Dual | 3000u | 9.3u(Max) | 2.5 | 0.08 | 19.6 | 17 | 9.9 | 100k | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
R8124NL Common Mode Chokes Dual 215uH 10A 0.00375Ohm DCR SMD Tube |
|
iNRCORE, LLC | 共模扼流圈 | No | No | No | No | EAR99 | |||||||||||||||||||
PL8209T Common Mode Chokes Dual 880uH 1.63A 0.11Ohm DCR SMD T/R |
从 $3.789 到 $3.962
每个
|
iNRCORE, LLC | 共模扼流圈 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||
R8104NLT Common Mode Chokes Dual 590uH 5.6A 0.021Ohm DCR SMD T/R |
|
iNRCORE, LLC | 共模扼流圈 | No | No | No | No | EAR99 | |||||||||||||||||||
R8104NL Common Mode Chokes Dual 590uH 5.6A 0.021Ohm DCR SMD Tube |
|
iNRCORE, LLC | 共模扼流圈 | No | No | No | No | EAR99 |