Qualtek Electronics 排风机和风扇
型号 | 价格 | 库存 | 供应商 | 类别 | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FAD1-04010BBMW11
DC Fan Axial Ball Bearing 5V 5CFM 22dB 40 X 40 X 10.5mm Bulk
|
|
Qualtek Electronics | 排风机和风扇 | DC Fan | 0.11 | 4800 | 5 | 0.078inH2O | 22 | Ball | Square | 40 X 40 X 10.5 | Axial | 17 | 40 | 10.5 | 40 | Bulk | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
FAD1-08025CBHW11-A
DC Fan Axial Ball Bearing 12V 38.648CFM 35.2dB 80 X 80 X 25mm
|
|
Qualtek Electronics | 排风机和风扇 | DC Fan | 0.21 | 3000 | 38.648 | 0.142inH2O | 35.2 | Ball | Square | 80 X 80 X 25 | Axial | 86 | 80 | 25 | 80 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||
FAA1-08025NBHW31
AC Fan Axial Ball Bearing 115V 17CFM/21CFM 21.2dB/27.8dB 80 X 80 X 25.5mm Bulk
|
|
Qualtek Electronics | 排风机和风扇 | AC Fan | 0.06|0.07 | 2300|2800 | 17|21 | 0.099inH2O|0.125inH2O | 21.2|27.8 | Ball | Square | 80 X 80 X 25.5 | Axial | 210 | 80 | 25.5 | 80 | Bulk | Aluminum Alloy | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
FAD1-06025BBHW12-A
DC Fan Axial Ball Bearing 5V 24.33CFM 36.3dB 60 X 60 X 25mm
|
从 $7.928 到 $8.654
每个
|
Qualtek Electronics | 排风机和风扇 | DC Fan | 0.35 | 4500 | 24.33 | 0.207inH2O | 36.3 | Ball | Square | 60 X 60 X 25 | Axial | 53 | 60 | 25 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
FAD1-09225CBHW11
DC Fan Axial Ball Bearing 12V 56.069CFM 37.5dB 92.5 X 92.5 X 25mm Bulk
|
|
Qualtek Electronics | 排风机和风扇 | DC Fan | 0.24 | 2900 | 56.069 | 0.146inH2O | 37.5 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92 | 92.5 | 25 | 92.5 | Bulk | Plastic | No | Unknown | Unknown | Unknown | EAR99 | |||||||
FAD1-12025CBLW12
DC Fan Axial Ball Bearing 12V 71.806CFM 34.4dB 120 X 120 X 25.5mm Bulk
|
|
Qualtek Electronics | 排风机和风扇 | DC Fan | 0.15 | 1800 | 71.806 | 0.093inH2O | 34.4 | Ball | Square | 120 X 120 X 25.5 | Axial | 156 | 120 | 25.5 | 120 | Bulk | Plastic | No | Unknown | Unknown | Unknown | EAR99 | |||||||
FAD1-04010BBLW11
DC Fan Axial Ball Bearing 5V 4.2CFM 21dB 40 X 40 X 10.5mm Bulk
|
从 $6.143 到 $6.959
每个
|
Qualtek Electronics | 排风机和风扇 | DC Fan | 0.07 | 4200 | 4.2 | 0.06inH2O | 21 | Ball | Square | 40 X 40 X 10.5 | Axial | 17 | 40 | 10.5 | 40 | Bulk | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
FDA5-25076QBHW3F
AC Motorized Impeller Ball Bearing 230V 0.48A/0.66A 106W/148W 50Hz/60Hz 2600RPM/2800RPM 560CFM/610CFM 76dB/78dB Flange Mount
|
从 $123.42 到 $133.75
每个
|
Qualtek Electronics | 排风机和风扇 | AC Motorized Impeller | 0.48|0.66 | 2600|2800 | 560|610 | 2.087inH2O|2.638inH2O | 76|78 | Ball | Round | 250 X 76 | 76 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
FAD1-04010BHLW11
DC Fan Axial Hydro Bearing 5V 4.2CFM 21dB 40 X 40 X 10.5mm Bulk
|
从 $5.207 到 $5.674
每个
|
Qualtek Electronics | 排风机和风扇 | DC Fan | 0.07 | 4200 | 4.2 | 0.06inH2O | 21 | Hydro | Square | 40 X 40 X 10.5 | Axial | 17 | 40 | 10.5 | 40 | Bulk | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
FDA2-28080NBHK4F
AC Fan Axial Ball Bearing 115V 1030CFM/1150CFM 70dB/73dB 280 X 280 X 80mm Bulk
|
|
Qualtek Electronics | 排风机和风扇 | AC Fan | 0.81|1.2 | 2650|2900 | 1030|1150 | 0.807inH2O|0.925inH2O | 70|73 | Ball | Square | 280 X 280 X 80 | Axial | 3050 | 280 | 80 | 280 | Bulk | Aluminum Alloy | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
FAA1-12038NBHT31-A
AC Fan Axial Ball Bearing 115V 85CFM/97CFM 42.2dB/44.5dB 119.5 X 119.5 X 38.5mm Bulk
|
|
Qualtek Electronics | 排风机和风扇 | AC Fan | 0.19|0.24 | 2600|2900 | 85|97 | 0.31inH2O|0.35inH2O | 42.2|44.5 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 550 | 119.5 | 38.5 | 119.5 | Bulk | Aluminum Alloy | No | Unknown | Unknown | Unknown | EAR99 | |||||||
FAA1-12038QBHT31-A
AC Fan Axial Ball Bearing 230V 85CFM/97CFM 42.2dB/44.5dB 119.5 X 119.5 X 38.5mm Bulk
|
|
Qualtek Electronics | 排风机和风扇 | AC Fan | 0.09|0.11 | 2600|2900 | 85|97 | 0.31inH2O|0.35inH2O | 42.2|44.5 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 550 | 119.5 | 38.5 | 119.5 | Bulk | Aluminum Alloy | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
FAA1-12038NBKT31-A
AC Fan Axial Ball Bearing 115V 96CFM/107CFM 46.4dB/48.1dB 119.5 X 119.5 X 38.5mm Bulk
|
|
Qualtek Electronics | 排风机和风扇 | AC Fan | 0.24|0.28 | 2400|2600 | 107|96 | 0.24inH2O|0.25inH2O | 46.4|48.1 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 550 | 119.5 | 38.5 | 119.5 | Bulk | Aluminum Alloy | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
FAD1-06025DBHW12-A
DC Fan Axial Hydro Bearing 24V 23.366CFM 33.1dB 60 X 60 X 25mm
|
$6.624
每个
|
Qualtek Electronics | 排风机和风扇 | DC Fan | 0.12 | 4500 | 23.366 | 0.252inH2O | 33.1 | Hydro | Square | 60 X 60 X 25 | Axial | 62 | 60 | 25 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
FMA1-08025WBHT12-55 EC AXIAL FAN |
从 $18.07 到 $19.58
每个
|
Qualtek Electronics | 排风机和风扇 | EAR99 | No | ||||||||||||||||||||||||||
FAA1-12025NBMT31
AC Fan Axial Ball Bearing 115V 65CFM/71CFM 38.7dB/44.1dB 120 X 120 X 25.5mm Bulk
|
从 $14.777 到 $15.344
每个
|
Qualtek Electronics | 排风机和风扇 | AC Fan | 0.18|0.22 | 2200|2300 | 65|71 | 0.13inH2O|0.156inH2O | 38.7|44.1 | Ball | Square | 120 X 120 X 25.5 | Axial | 340 | 120 | 25.5 | 120 | Bulk | Aluminum Alloy | No | Unknown | Unknown | Unknown | EAR99 | |||||||
FAD1-09225DBHW11
DC Fan Axial Ball Bearing 24V 56.069CFM 37.5dB 92.5 X 92.5 X 25mm Bulk
|
从 $4.99 到 $5.437
每个
|
Qualtek Electronics | 排风机和风扇 | DC Fan | 0.15 | 2900 | 56.069 | 0.146inH2O | 37.5 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 92 | 92.5 | 25 | 92.5 | Bulk | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
FDA2-17251NBKT3F
AC Fan Axial Ball Bearing 115V 230CFM/275CFM 54dB/60dB
|
|
Qualtek Electronics | 排风机和风扇 | AC Fan | 0.22|0.24 | 2800|3300 | 230|275 | 0.649inH2O|0.768inH2O | 54|60 | Ball | Rectangular/Round | 172 X 151 X 51 | Axial | 890 | 172 | 51 | 151 | Bulk | Aluminum Alloy | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||
FMA1-08025WBHW12-56
AC Fan Axial Ball Bearing 100V to 240V 38.92CFM 31dB 80 X 80 X 25mm
|
从 $18.44 到 $19.98
每个
|
Qualtek Electronics | 排风机和风扇 | AC Fan | 0.06 | 3500 | 38.92 | 0.25inH2O | 31 | Ball | Square | 80 X 80 X 25 | Axial | 95 | 80 | 25 | 80 | Plastic | No | EAR99 | |||||||||||
FMA1-08025WBHT12-56
AC Fan Axial Ball Bearing 100V to 240V 38.92CFM 31dB 80 X 80 X 25mm
|
从 $18.44 到 $19.98
每个
|
Qualtek Electronics | 排风机和风扇 | AC Fan | 0.06 | 3500 | 38.92 | 0.25inH2O | 31 | Ball | Square | 80 X 80 X 25 | Axial | 95 | 80 | 25 | 80 | Plastic | No | EAR99 | |||||||||||
FAD1-04010CBMW11
DC Fan Axial Ball Bearing 12V 5CFM 22dB 40 X 40 X 10.5mm Bulk
|
从 $5.864 到 $8.591
每个
|
Qualtek Electronics | 排风机和风扇 | DC Fan | 0.06 | 4800 | 5 | 0.078inH2O | 22 | Ball | Square | 40 X 40 X 10.5 | Axial | 17 | 40 | 10.5 | 40 | Bulk | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
FAD1-06025CBLW12-A
DC Fan Axial Ball Bearing 12V 13.2CFM 18.1dB 60 X 60 X 25mm
|
从 $9.793 到 $10.544
每个
|
Qualtek Electronics | 排风机和风扇 | DC Fan | 0.04 | 2500 | 13.2 | 0.063inH2O | 18.1 | Ball | Square | 60 X 60 X 25 | Axial | 53 | 60 | 25 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
FMA1-08025WBHW12-55
AC Fan Axial Ball Bearing 100V to 240V 38.92CFM 31dB 80 X 80 X 25mm
|
从 $18.07 到 $19.58
每个
|
Qualtek Electronics | 排风机和风扇 | AC Fan | 0.06 | 3500 | 38.92 | 0.25inH2O | 31 | Ball | Square | 80 X 80 X 25 | Axial | 95 | 80 | 25 | 80 | Plastic | No | EAR99 | No | ||||||||||
FAA1-08038NBMT31
AC Fan Axial Ball Bearing 115V 22CFM/24CFM 25.3dB/26.2dB 80 X 80 X 38mm Bulk
|
库存
2
|
Qualtek Electronics | 排风机和风扇 | AC Fan | 0.06|0.07 | 2300|2400 | 22|24 | 0.107inH2O|0.11inH2O | 25.3|26.2 | Ball | Square | 80 X 80 X 38 | Axial | 320 | 80 | 38 | 80 | Bulk | Aluminum Alloy | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
FAD1-04010CBHW11
DC Fan Axial Ball Bearing 12V 6.2CFM 26dB 40 X 40 X 10.5mm Bulk
|
|
Qualtek Electronics | 排风机和风扇 | DC Fan | 0.09 | 6000 | 6.2 | 0.1inH2O | 26 | Ball | Square | 40 X 40 X 10.5 | Axial | 17 | 40 | 10.5 | 40 | Bulk | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No |