RAFI GmbH & Co. KG Rotary Switch
型号 | 价格 | 库存 | 供应商 | 类别 | Actuator Style | Pole Throw Configuration | Number of Positions | Angle of Throw - (°) | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.13.007.001/0152
Selector Switch SP3T 4 Knob Shaft PC Pins 0.1A 35VAC 35VDC Miniature
|
|
RAFI GmbH & Co. KG | Switch Rotary | No | No | No | No | EAR99 | No | |||||||||||||||
3.13.007.031/0152
Switch Rotary SP4T 4 Knob Shaft PC Pins 0.1A 35VAC 35VDC
|
|
RAFI GmbH & Co. KG | Switch Rotary | Knob Shaft | SP4T | 4 | 90 | 50000 | PC Pins | Straight | 1000 | 100 | Gold Alloy | No | Yes | Unknown | Unknown | EAR99 | No |