Raspberry Pi Foundation 计算机产品
型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Number | Processor Cores | PCI Mini | USB | PCIe Mini | PCIe x1 | System Memory Type | PCIe x2 | Minimum Operating Supply Voltage - (V) | UART | PCIe x3 | Maximum Operating Supply Voltage - (V) | System Memory Maximum Size - (B) | PCIe x4 | I2C | Product Depth - (mm) | PCIe x8 | JTAG Support | SMBus | PCIe x16 | ECC Support | Display Type | SATA | PS/2 | PCI-X | RS422 | Operating Systems | SPI | CAN | PATA | Mic In | GPIO | Display Interface | AGP | RS485 | RS232 | PCI | Linux | Medical Application | Product Length - (mm) | Data Cache Size - (B) | Audio Interfaces | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CM3 LITE SOM with 1GB RAM |
|
Raspberry Pi Foundation | 模块上的系统 - SOM | Raspberry Pi | BCM2837 | Quad Core | 0 | 1 | 0 | 0 | LPDDR2 | 0 | 2 | 0 | 1G | 0 | 2 | 31 | 0 | Yes | 0 | 0 | No | LCD | 0 | 0 | 0 | 0 | 2 | 0 | 0 | No | 48 | DPI|DSI|HDMI | 0 | 0 | 0 | 0 | Linux Kernel | No | 67.6 | 512K | 0 | No | Unknown | Unknown | Unknown | 5A992c. | No | ||||
RASPBERRYPI CM3+/32GB SODIMM SOM with Core Processor |
|
Raspberry Pi Foundation | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | 5A992c. | No |