RECOM Power GmbH LED 电源
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RACD03-700-PSE
AC/DC LED Power Supply 3.15W Single 4-Pin
|
|
RECOM Power | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 3 to 4.5|6(Typ) | 700 | 3.15 | 100VAC to 120VAC | 62(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | EAR99 | No | ||||||||||
RACD03-500-PSE
AC/DC LED Power Supply 4.6W Single 4-Pin
|
|
RECOM Power | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 3 to 9.5 | 500 | 4.6 | 100VAC to 120VAC | 71(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | |||||||||
RACD06-700-LP AC/DC LED Power Supply 6W Single 4-Pin |
|
RECOM Power | LED 电源 | Constant Current | AC/DC | 1 | 2 to 9 | 700 | 6 | 198VAC to 264VAC | 0.55(Max) | 74(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACD06-700
AC/DC LED Power Supply 6W Single 4-Pin
|
库存
8
$15.53
每个
|
RECOM Power | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 2.5 to 12 | 700 | 6 | 120VDC to 370VDC|90VAC to 264VAC | 0.4 | 72(Typ) | Screw Terminal Block | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACD07-500
AC/DC LED Power Supply 7W Single 4-Pin
|
从 $14.361 到 $15.49
每个
|
RECOM Power | LED 电源 | Constant Current | AC/DC | 1 | 5 to 14.5 | 500 | 7 | 90VAC to 295VAC | 0.5(Min) | 70(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACD12-700-LP AC/DC LED Power Supply 13W Single 4-Pin |
|
RECOM Power | LED 电源 | Constant Current | AC/DC | 1 | 2 to 19 | 700 | 13 | 198VAC to 264VAC | 0.55(Max) | 85(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACD20-700
AC/DC LED Power Supply 20W Single 4-Pin
|
|
RECOM Power | LED 电源 | Constant Current | AC/DC | 1 | 6 to 29 | 700 | 20 | 90VAC to 264VAC | 0.95(Min) | 83 | Screw Terminal Block | 5Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RACT18-500
AC/DC LED Power Supply 18W Single 4-Pin
|
从 $16.249 到 $17.526
每个
|
RECOM Power | LED 电源 | Constant Current | AC/DC | 1 | 18 to 36 | 500 | 18 | 198VAC to 264VAC | 0.95(Min) | 84(Min) | Lead Wire | 3Year | Box | 4 | No | No | No | No | EAR99 | No | |||||||||
RCD-24-0.35/W/X1
DC/DC LED Power Supply 12.25W Single 5-Pin
|
从 $17.244 到 $18.43
每个
|
RECOM Power | LED 电源 | Constant Current | DC/DC | 1 | 2 to 35 | 350 | 4.5VDC to 36VDC | Analog/PWM | 96 | Lead Wire | 5Year | Bag | 5 | No | Yes | No | No | No | No | EAR99 | No | ||||||||
RCD-24-0.60/PL/B AC/DC LED Power Supply 21W Single 6-Pin SMD |
|
RECOM Power | LED 电源 | Constant Current | AC/DC | 1 | 2 to 35 | 600 | 4.5VDC to 36VDC | Analog/PWM | 96(Typ) | 5Year | Tube | 6 | SMD | SMD | No | Yes | No | No | No | No | EAR99 | No | |||||||
RCD-48-1.20/M
DC/DC LED Power Supply 67.2W Single 7-Pin Metal DIP
|
从 $26.34 到 $28.71
每个
|
RECOM Power | LED 电源 | Constant Current | DC/DC | 1 | 2 to 56 | 1200 | 9VDC to 60VDC | Analog/PWM | 96(Typ) | Pin | 5Year | Tube | 7 | Metal DIP | DIP | No | Yes | No | No | No | No | EAR99 | No | ||||||
RACD03-350-PSE
AC/DC LED Power Supply 4.2W Single 4-Pin
|
|
RECOM Power | LED 电源 | Constant Current|Constant Voltage | AC/DC | 1 | 15(Typ)|3 to 12 | 350 | 4.2 | 100VAC to 120VAC | 72(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | EAR99 | No | ||||||||||
RACD20-1050/277 AC/DC LED Power Supply 20W Single 4-Pin |
|
RECOM Power | LED 电源 | AC/DC | 1 | 18.8 to 19 | 1050 | 20 | 90VAC to 305VAC | Lead Wire | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||
RACD20-350/277
AC/DC LED Power Supply 20W Single 4-Pin
|
|
RECOM Power | LED 电源 | AC/DC | 1 | 28 to 57 | 350 | 20 | 90VAC to 305VAC | Lead Wire | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||
RACD20-500/277
AC/DC LED Power Supply 20W Single 4-Pin
|
库存
153
从 $0.9709 到 $1.3725
每个
|
RECOM Power | LED 电源 | AC/DC | 1 | 20 to 40 | 500 | 20 | 90VAC to 305VAC | Lead Wire | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||
RACD20-500-LP AC/DC LED Power Supply 20W Single 4-Pin |
从 $14.934 到 $16.108
每个
|
RECOM Power | LED 电源 | Constant Current | AC/DC | 1 | 2 to 40 | 500 | 20 | 198VAC to 264VAC | 0.55(Max) | 85(Typ) | Lead Wire | 3Year | Box | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RCD-24-0.50/W
DC/DC LED Power Supply 17.5W Single 4-Pin
|
从 $17.193 到 $18.545
每个
|
RECOM Power | LED 电源 | Constant Current | DC/DC | 1 | 2 to 35 | 500 | 4.5VDC to 36VDC | Analog/PWM | 96 | Lead Wire | 5Year | Bag | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||
RCD-24-0.50/PL/B
AC/DC LED Power Supply 17.5W Single 6-Pin SMD
|
从 $9.764 到 $13.406
每个
|
RECOM Power | LED 电源 | Constant Current | AC/DC | 1 | 2 to 35 | 500 | 4.5VDC to 36VDC | Analog/PWM | 96(Typ) | 5Year | Tube | 6 | SMD | SMD | No | Yes | No | No | No | No | EAR99 | No | |||||||
RCD-24-0.70/W
DC/DC LED Power Supply 24.5W Single 4-Pin
|
从 $16.41 到 $17.82
每个
|
RECOM Power | LED 电源 | Constant Current | DC/DC | 1 | 2 to 35 | 700 | 4.5VDC to 36VDC | Analog/PWM | 96 | Lead Wire | 5Year | Bag | 4 | No | Yes | No | No | No | No | EAR99 | No | ||||||||
RCD-24-0.70/PL/B
AC/DC LED Power Supply 24.5W Single 6-Pin SMD
|
从 $14.909 到 $16.242
每个
|
RECOM Power | LED 电源 | Constant Current | AC/DC | 1 | 2 to 35 | 700 | 4.5VDC to 36VDC | Analog/PWM | 96(Typ) | 5Year | Tube | 6 | SMD | SMD | No | Yes | No | No | No | No | EAR99 | No | |||||||
RCD-24-0.70/W/X2
DC/DC LED Power Supply 24.5W Single 5-Pin
|
从 $17.95 到 $19.49
每个
|
RECOM Power | LED 电源 | Constant Current | DC/DC | 1 | 2 to 35 | 700 | 4.5VDC to 36VDC | Analog/PWM | 96 | Lead Wire | 5Year | Bag | 5 | No | Yes | No | No | No | No | EAR99 | No | ||||||||
RCD-24-0.70/W/VREF
DC/DC LED Power Supply 24.5W Single 6-Pin
|
|
RECOM Power | LED 电源 | Constant Current | DC/DC | 1 | 2 to 35 | 700 | 4.5VDC to 36VDC | Analog/PWM | 96 | Lead Wire | 5Year | Bag | 6 | No | Yes | No | No | No | No | EAR99 | No | ||||||||
RCD-24-0.70/PL/A-R
AC/DC LED Power Supply 24.5W Single 6-Pin SMD
|
|
RECOM Power | LED 电源 | Constant Current | AC/DC | 1 | 2 to 35 | 700 | 4.5VDC to 36VDC | Analog/PWM | 96(Typ) | 5Year | Tape and Reel | 6 | SMD | SMD | No | Yes | No | No | No | No | EAR99 | No | |||||||
RCD-48-0.35
DC/DC LED Power Supply 19.6W Single 7-Pin PDIP
|
从 $18.06 到 $19.69
每个
|
RECOM Power | LED 电源 | Constant Current | DC/DC | 1 | 2 to 56 | 350 | 9VDC to 60VDC | Analog/PWM | 96(Typ) | Pin | 5Year | Tube | 7 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | ||||||
RCD-48-0.50
DC/DC LED Power Supply 28W Single 7-Pin PDIP
|
从 $19.26 到 $20.99
每个
|
RECOM Power | LED 电源 | Constant Current | DC/DC | 1 | 2 to 56 | 500 | 9VDC to 60VDC | Analog/PWM | 96(Typ) | Pin | 5Year | Tube | 7 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No |