Rectron 达林顿双极型晶体管
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMBTA13
Trans Darlington NPN 30V 0.3A 250mW 3-Pin SOT-23
|
|
Rectron | 达林顿双极型晶体管 | NPN | Single | 1 | 30 | 30 | 10 | 0.3 | 10000@100mA@5V|5000@10mA@5V | 250 | 1.5@0.1mA@100mA | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||
TIP125
Trans Darlington PNP 60V 5A 2000mW 3-Pin(3+Tab) TO-220
|
从 $0.2604 到 $0.3468
每个
|
Rectron | 达林顿双极型晶体管 | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | ||||||||||||
TIP120
Trans Darlington NPN 60V 5A 2000mW 3-Pin(3+Tab) TO-220
|
从 $0.2604 到 $0.3468
每个
|
Rectron | 达林顿双极型晶体管 | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes |