Rectron Rectifiers
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FR305G-T
Diode Switching 600V 3A 2-Pin DO-201AD T/R
|
FromTo
每个
|
Rectron | Rectifiers | 5 | Single | Active | -65 | -65 to 150 | 3@Ta=55C | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||
HER103-T
Diode Switching 200V 1A 2-Pin DO-41 T/R
|
FromTo
每个
|
Rectron | Rectifiers | Switching Diode | Single | 200 | 1@Ta=50°C | 30 | 1 | 5 | 50 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
FR307
Diode Switching 1KV 3A 2-Pin DO-201AD
|
|
Rectron | Rectifiers | Switching Diode | Single | 1000 | 3@Ta=75°C | 200 | 1.3 | 10 | 500 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
10A6-T
Diode Switching 600V 10A 2-Pin Case R-6 T/R
|
FromTo
每个
|
Rectron | Rectifiers | Switching Diode | Single | 600 | 10@Ta=50°C | 400 | 1.1 | 5 | 2 | Case R-6 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
1A4-T
Diode 400V 1A 2-Pin Case R-1 T/R
|
FromTo
每个
|
Rectron | Rectifiers | 1 | Single | Active | -55 | -55 to 150 | 1 | 2 | Case R-1 | No | No | No | No | EAR99 | No | ||||||||||||
1F12-T
Diode Switching 1.2KV 0.5A 2-Pin Case R-1 T/R
|
|
Rectron | Rectifiers | 5 | Single | Active | -55 to 150 | 0.5 | 2 | Case R-1 | No | No | No | No | EAR99 | No | |||||||||||||
1E2-W
GLASS PASSIVATED SUPER FAST RECTIFIER VOLTAGE RANGE 50 TO 200 VOLTS CURRENT 1.0 AMPERE
|
FromTo
每个
|
Rectron | Rectifiers | Case R-1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
1A7G-T
Diode 1KV 1A 2-Pin Case R-1 T/R
|
FromTo
每个
|
Rectron | Rectifiers | 1 | Single | Active | -55 | -55 to 150 | 1 | 2 | Case R-1 | No | No | No | No | EAR99 | No | ||||||||||||
1N5819 TR
Diode Schottky 40V 1A 2-Pin DO-41 T/R
|
|
Rectron | Rectifiers | 200 | Single | 150 | 1 | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
FM5100
Diode Schottky 100V 5A 2-Pin SMC
|
|
Rectron | Rectifiers | Schottky Diode | Single | 100 | 5 | 120 | 0.85 | 20 | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
HER208
Diode Switching 1KV 2A 2-Pin DO-15
|
|
Rectron | Rectifiers | 0.5 | Part Number | Single | -55 | -55 to 150 | 1000 | 2@Ta=50C | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
HFM304-W
Diode Switching 300V 3A 2-Pin SMC
|
FromTo
每个
|
Rectron | Rectifiers | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
HFM306-W
Diode Switching 600V 3A 2-Pin SMC
|
FromTo
每个
|
Rectron | Rectifiers | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
HFM208-W
Diode Switching 1KV 2A 2-Pin SMB
|
FromTo
每个
|
Rectron | Rectifiers | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
HFM307-W
Diode Switching 800V 3A 2-Pin SMC
|
FromTo
每个
|
Rectron | Rectifiers | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
HFM308-W
Diode Switching 1KV 3A 2-Pin SMC T/R
|
FromTo
每个
|
Rectron | Rectifiers | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RL1N1800F-T
Diode Switching Si 1.8KV 1A 2-Pin Case A-405 T/R
|
FromTo
每个
|
Rectron | Rectifiers | Switching Diode | Si | Single | 1800 | 1@Ta=55°C | 30 | 1.8@0.5A | 5 | 50°C/W(Typ) | 300 | 2 | Case A-405 | No | No | No | No | EAR99 | Yes | Yes | |||||||
RL1N4007-T
Diode 1KV 1A 2-Pin Case A-405 T/R
|
FromTo
每个
|
Rectron | Rectifiers | 5 | Single | Active | -55 | -55 to 150 | 1@Ta=55C | 2 | Case A-405 | No | No | No | No | EAR99 | No | ||||||||||||
RL156G-T
Diode 800V 1.5A 2-Pin DO-15 T/R
|
FromTo
每个
|
Rectron | Rectifiers | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||
RL157G-T
Diode 1KV 1.5A 2-Pin DO-15 T/R
|
FromTo
每个
|
Rectron | Rectifiers | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||
RL157-T
Diode 1KV 1.5A 2-Pin DO-15 T/R
|
FromTo
每个
|
Rectron | Rectifiers | 1 | Single | Active | -55 | -55 to 150 | 1.5@Ta=75C | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
RL202
Diode 1KV 2A 2-Pin DO-15
|
|
Rectron | Rectifiers | 1 | Single | Active | -55 | -55 to 150 | 1000 | 2@Ta=75C | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | ||||||||||
R3000-T
Diode 3KV 0.2A 2-Pin DO-15 T/R
|
FromTo
每个
|
Rectron | Rectifiers | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
SSL40
Diode Schottky 40V 1A 2-Pin SOD-123F
|
FromTo
每个
|
Rectron | Rectifiers | 1000 | Single | Active | -55 | 150 | 40 | 1@Ta=75C | 2 | SOD-123F | SOD | No | No | No | No | EAR99 | No | No | |||||||||
SR860
Diode Schottky 60V 8A 2-Pin(2+Tab) TO-220A
|
FromTo
每个
|
Rectron | Rectifiers | 200 | Single | Active | -55 | 150 | 8 | 2 | TO-220A | TO | No | No | No | No | EAR99 | No |