ReFLEX CES 计算机产品
型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Hot Swap | Processor Speed - (Hz) | PCI Mini | Form Factor | USB | PCIe Mini | PCIe x1 | System Memory Type | PCIe x2 | UART | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | Product Depth - (mm) | PCIe x8 | JTAG Support | System Memory Speed - (Hz) | SMBus | PCIe x16 | Number of System Memory | ECC Support | Display Type | SATA | PS/2 | PCI-X | Number of Ethernet Ports | VGA | Product Height - (mm) | RS422 | SPI | CAN | PATA | Mic In | GPIO | Display Interface | AGP | Video In | RS485 | RS232 | Ethernet Speed | PCI | Product Length - (mm) | Audio Interfaces | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RXCA10S0000F34-FHP0SA
PCIe Carrier Board of Achilles Arria® 10 SoC SoM
|
库存
3
$995.00
每个
|
ReFLEX CES | 载卡和载板 | No | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 167.65 | 1 | 0 | 0 | 0 | 0 | 0 | 2 | 0 | 0 | 0 | 0 | No | 0 | 0 | No | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | 111.15 | No | Unknown | Unknown | Unknown | 4A994.i | ||||||||||||||||
COMXPRESSSXS10L-2800T
ComXpressSX Stratix® 10
|
|
ReFLEX CES | 模块上的系统 - SOM | ARM | Cortex A53 | 1.5G | 0 | Basic COM Express | 4 | 0 | 0 | DDR4 | 0 | 1 | 0 | 24G | 0 | 1 | 95 | 0 | Yes | 2133MHz|2400MHz | 0 | 2 | 4 | Yes | CRT | 2 | 0 | 0 | 10.16 | 0 | 4 | 0 | 0 | No | 8 | DP | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps/10000Mbps | 0 | 125 | 0 | No | Unknown | Unknown | Unknown | ||||||
RXCA10S066PF34-SOM02I SOM with Cortex A9 Processor 8GB RAM |
$2,002.74
每个
|
ReFLEX CES | 模块上的系统 - SOM | Unknown | Unknown | Unknown | 4A994.i |