ROHM Semiconductor Rectifiers
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RSX501L-20TE25
Diode Schottky 25V 5A 2-Pin PMDS T/R
|
|
Rohm | Rectifiers | 2 | PMDS | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
RB081LAM-20TR Diode Schottky Si 25V 5A 2-Pin PMDTM T/R |
|
Rohm | Rectifiers | 2 | PMDTM | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RB215T-60NZC9
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220FN Tube
|
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||
RFN10TF6SC9
Diode Switching Si 600V 10A 2-Pin(2+Tab) TO-220NFM Tube
|
|
Rohm | Rectifiers | 2 | TO-220NFM | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||
RFN10BGE3STL
Diode Switching Si 350V 10A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
1SR154-400P 400V 5uA Single SMT Diode |
|
Rohm | Rectifiers | Unknown | Unknown | Unknown | No | |||||||||||||||||||||
RBLQ3LAM10TFTR
Diode Schottky 100V 3A 2-Pin PMDT-M T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 2 | PMDT-M | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
SCS320AGC16 Diode Schottky SiC 650V 20A 2-Pin(2+Tab) TO-220ACGE |
|
Rohm | Rectifiers | 2 | TO-220ACGE | No | No | No | EAR99 | |||||||||||||||||||
RBR10BM40AFHTL
Diode Schottky Si 40V 10A 3-Pin(2+Tab) CPT T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 3 | CPT | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
1N4148T-77
Diode Switching Si 100V 0.45A 2-Pin GSD Ammo
|
|
Rohm | Rectifiers | 2 | GSD | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
SCS306AGC16 Diode Schottky SiC 650V 6A 2-Pin(2+Tab) TO-220ACGE |
|
Rohm | Rectifiers | 2 | TO-220ACGE | No | No | No | EAR99 | |||||||||||||||||||
RBR2L60BDDTE25
Diode Schottky 60V 2A 2-Pin PMDS T/R Automotive AEC-Q101
|
|
Rohm | Rectifiers | 2 | PMDS | DO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
RB578VYM100FH
Diode Schottky 100V 0.7A 2-Pin TUMD-M Automotive AEC-Q101
|
|
Rohm | Rectifiers | 2 | TUMD-M | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
RFN1VWM2STR
Diode Switching Si 200V 1A 2-Pin PMDE T/R
|
|
Rohm | Rectifiers | 2 | PMDE | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
RB085T-60NZC9 Diode Schottky 60V 10A 3-Pin(3+Tab) TO-220FN Tube |
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||
RB088T-40NZC9 Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220FN Tube |
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||
RB228T-30NZC9 Diode Schottky 35V 30A 3-Pin(3+Tab) TO-220FN Tube |
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||
RB168VAM-40TR Diode Schottky Si 40V 1A 2-Pin TUMD-M T/R |
|
Rohm | Rectifiers | 2 | TUMD-M | SOD | No | No | No | No | EAR99 | No | No | |||||||||||||||
RB168VAM-30TR Diode Schottky Si 30V 1A 2-Pin TUMD-M T/R |
|
Rohm | Rectifiers | 2 | TUMD-M | SOD | No | No | No | No | EAR99 | No | No | |||||||||||||||
RB085T-40NZC9 Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220FN Tube |
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||
RB560VM-40TE-17 Diode Schottky 40V 0.5A 2-Pin UMD T/R |
|
Rohm | Rectifiers | 2 | UMD | SOD | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
RF081L2STFTE25 Diode Switching 200V 1.1A 2-Pin PMDS T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 2 | PMDS | DO | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
RB168MM-30TR Diode Schottky 30V 1A 2-Pin PMDU T/R |
|
Rohm | Rectifiers | 2 | PMDU | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
SCS220AEGC11 Diode Schottky SiC 650V 20A 3-Pin(3+Tab) TO-247N Tube |
|
Rohm | Rectifiers | 3 | TO-247N | TO | No | No | No | No | EAR99 | |||||||||||||||||
SCS215AEGC11 Diode Schottky SiC 650V 30A 3-Pin(3+Tab) TO-247N Tube |
|
Rohm | Rectifiers | 3 | TO-247N | TO | No | No | No | No | EAR99 |