ROHM Semiconductor Rectifiers
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RBR1VWM60ATR Diode Schottky Si 60V 1A 2-Pin PMDE T/R |
|
Rohm | Rectifiers | 2 | PMDE | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
RBR1VWM40ATFTR Diode Schottky Si 40V 1A 2-Pin PMDE T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 2 | PMDE | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
RB508FM-40SFHT106 Diode Schottky 40V 0.12A 3-Pin UMD T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 3 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||
RBQ10NS100ATL Diode Schottky Si 100V 10A 3-Pin(2+Tab) TO-263S T/R |
|
Rohm | Rectifiers | 3 | TO-263S | No | No | No | No | EAR99 | |||||||||||||||||||
RB075BGE40STL Diode Schottky Si 40V 5A 3-Pin(2+Tab) DPAK T/R |
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RFL30TZ6SGC13 Diode Switching Si 650V 30A 2-Pin(2+Tab) TO-247 Tube |
|
Rohm | Rectifiers | 2 | TO-247 | TO | No | No | No | ||||||||||||||||||||
RFL60TZ6SGC13 Diode Switching Si 650V 60A 2-Pin(2+Tab) TO-247 Tube |
|
Rohm | Rectifiers | 2 | TO-247 | TO | No | No | No | No | |||||||||||||||||||
RB508FM-40FHT106 Diode Schottky 40V 0.12A 3-Pin UMD T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 3 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||
SCS240KE2GC11 Diode Schottky SiC 1.2KV 40A 3-Pin(3+Tab) TO-247N Tube |
|
Rohm | Rectifiers | 3 | TO-247N | TO | No | No | No | EAR99 | |||||||||||||||||||
RB168VWM100TFTR Diode Schottky Si 100V 1A 2-Pin PMDE T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 2 | PMDE | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
RB068VWM-30TR Diode Schottky 30V 2A 2-Pin PMDE T/R |
|
Rohm | Rectifiers | 2 | PMDE | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
RB168VWM150TFTR Diode Schottky Si 150V 1A 2-Pin PMDE T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 2 | PMDE | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
RB068VWM150TFTR Diode Schottky Si 150V 2A 2-Pin PMDE T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 2 | PMDE | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
RB168VWM-60TR Diode Schottky Si 60V 1A 2-Pin PMDE T/R |
|
Rohm | Rectifiers | 2 | PMDE | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
RB068VWM100TR Diode Schottky Si 100V 2A 2-Pin PMDE T/R |
|
Rohm | Rectifiers | 2 | PMDE | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
RB068VWM100TFTR Diode Schottky Si 100V 2A 2-Pin PMDE T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 2 | PMDE | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
SCS208AGC17 Diode Schottky SiC 650V 8A 2-Pin(2+Tab) TO-220ACG Tube |
|
Rohm | Rectifiers | 2 | TO-220ACG | TO | No | No | No | EAR99 | |||||||||||||||||||
SCS210KGC17 Diode Schottky SiC 1.2KV 10A 2-Pin(2+Tab) TO-220ACG Tube |
|
Rohm | Rectifiers | 2 | TO-220ACG | TO | No | No | No | No | EAR99 | ||||||||||||||||||
RB461FMFHT106 Diode Schottky 25V 0.7A 3-Pin UMD T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 3 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||
RBQ15BGE65ATL Diode Schottky Si 65V 15A 3-Pin(2+Tab) DPAK T/R |
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | No | |||||||||||||||||
SCS205KGC17 Diode Schottky SiC 1.2KV 5A 2-Pin(2+Tab) TO-220ACG Tube |
|
Rohm | Rectifiers | 2 | TO-220ACG | TO | No | No | No | No | EAR99 | No | |||||||||||||||||
RBQ20BGE65ATL Diode Schottky Si 65V 20A 3-Pin(2+Tab) DPAK T/R |
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | ||||||||||||||||||
RB520HS-30T15R Diode Schottky Si 30V 0.2A 2-Pin Case 0201(0603Metric) T/R |
|
Rohm | Rectifiers | 2 | Case 0201(0603Metric) | SMD | No | No | No | No | EAR99 | No | |||||||||||||||||
RF081L2STFTE25 Diode Switching 200V 1.1A 2-Pin PMDS T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 2 | PMDS | DO | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
RBR1L60ADDTE25 Diode Schottky 60V 1A 2-Pin PMDS T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 2 | PMDS | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes |