ROHM Semiconductor Rectifiers
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RB088T-40NZC9 Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220FN Tube |
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
RB228T-30NZC9 Diode Schottky 35V 30A 3-Pin(3+Tab) TO-220FN Tube |
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
RB228NS-40TL Diode Schottky 45V 30A 3-Pin(2+Tab) LPDS T/R |
|
Rohm | Rectifiers | 3 | LPDS | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
RB085T-60NZC9 Diode Schottky 60V 10A 3-Pin(3+Tab) TO-220FN Tube |
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
RB085T-40NZC9 Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220FN Tube |
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
RB560VM-40TE-17 Diode Schottky 40V 0.5A 2-Pin UMD T/R |
|
Rohm | Rectifiers | 2 | UMD | SOD | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
RB168VAM-40TR Diode Schottky Si 40V 1A 2-Pin TUMD-M T/R |
|
Rohm | Rectifiers | 2 | TUMD-M | SOD | No | No | No | No | EAR99 | No | No | ||||||||||||||||
RB058RSM10STFTL1 Diode Schottky Si 100V 3A 3-Pin(2+Tab) TO-277GE T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 3 | TO-277GE | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||||
RB531CM-40T2R Diode Schottky 40V 0.1A 2-Pin VMN-M T/R |
|
Rohm | Rectifiers | 2 | VMN-M | SOD | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
RB886ASAFHT2RB Diode Schottky 15V 0.01A 2-Pin DFN-W T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 2 | DFN-W | DFN | No | Yes | AEC-Q101 | Yes | Unknown | ||||||||||||||||||
RBQ10RSM10BTFTL1 Diode Schottky Si 100V 10A 3-Pin(2+Tab) TO-277A T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 3 | TO-277A | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||
RB098BGE-30TL Diode Schottky Si 35V 6A 3-Pin(2+Tab) DPAK T/R |
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | Yes | No | No | No | No | ||||||||||||||||||
RBQ3RSM10BTFTL1 Diode Schottky Si 100V 3A 3-Pin(2+Tab) TO-277A T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 3 | TO-277A | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||
RB168MM200TR Diode Schottky Si 200V 1A 2-Pin PMDU T/R |
|
Rohm | Rectifiers | 2 | PMDU | SOD | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
RSX078BGE2STL Diode Schottky Si 200V 5A 3-Pin(2+Tab) DPAK T/R |
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
YQ2VWM10BTFTR Diode Schottky 100V 2A 2-Pin PMDE T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 2 | PMDE | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
RB088T-40HZC9 Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101 |
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB088T-30HZC9 Diode Schottky 35V 10A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101 |
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB218T-30HZC9 Diode Schottky 35V 20A 3-Pin(3+Tab) TO-220FN Tube Automotive AEC-Q101 |
|
Rohm | Rectifiers | 3 | TO-220FN | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
RB098BM-40FNSTL Diode Schottky Si 45V 6A 3-Pin(2+Tab) DPAK T/R |
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RB218BM200FNSTL Diode Schottky Si 200V 20A 3-Pin(2+Tab) DPAK T/R |
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RBR3L40ADDTE25 Diode Schottky 40V 3A 2-Pin PMDS T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 2 | PMDS | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
RB520ASA-40FHT2RB Diode Schottky 0.2A 2-Pin DFN-W T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 2 | DFN-W | DFN | Yes | AEC-Q101 | Yes | Unknown | |||||||||||||||||||
RB078BM10SFHHTL Diode Schottky Si 110V 5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101 |
|
Rohm | Rectifiers | 3 | DPAK | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||
RBR3LB60BTBR1 Diode Schottky Si 60V 3A 2-Pin SMB T/R |
|
Rohm | Rectifiers | Schottky Diode | Si | Single | 60 | 3 | 150 | 2 | SMB | DO | No | No | No | No | EAR99 |