ROHM Semiconductor 评估与开发板及套件
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device Technology | Number of Outputs | Output Voltage Range - (VDC) | Output Power - (W) | Output Current - (mA) | Input Voltage Range | Switching Frequency - (kHz) | Supported Device | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BM6208FS-EVK-001
BM6208FS Motion Motor Control Evaluation Board
|
|
Rohm | 电源管理开发电路板和套件 | Evaluation Board | Motion Motor Control | 13.5VDC to 16.5VDC/310VDC to 400VDC | BM6208FS | No | No | No | No | EAR99 | No | ||||||
BD7F100EFJ-EVK-001
BD7F100EFJ-LB DC to DC Converter and Switching Regulator Chip 5V Output Evaluation Board
|
|
Rohm | 电源管理开发电路板和套件 | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 5(Typ) | 1000 | 24VDC(Typ) | 400 | BD7F100EFJ-LB | No | No | No | No | EAR99 | |||
BD9A101MUV-EVK-001
BD9A101MUV-LB DC to DC Converter and Switching Regulator Chip 1.8V Output Evaluation Board
|
|
Rohm | 电源管理开发电路板和套件 | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1.8(Typ) | 1000 | 2.7VDC to 5.5VDC | 1000 | BD9A101MUV-LB | No | No | No | No | EAR99 | No | |||
BM2P109TF-EVK-001
BM2P109TF AC to DC Switching Converter 9V to 11V Output Evaluation Board
|
|
Rohm | 电源管理开发电路板和套件 | Evaluation Board | AC to DC Switching Converter | 9 to 11 | 2 | 150 | 90VAC to 264VAC | 100 | BM2P109TF | No | No | No | No | EAR99 | No | ||
BD9F500QUZ-EVK-001 1Ch Buck Converter with Integrated FET BD9F500QUZ EVK |
|
Rohm | 电源管理开发电路板和套件 | EAR99 | |||||||||||||||
BD71631QWZ-EVK-001 Linear Charger for Low Voltage Battery |
|
Rohm | 电源管理开发电路板和套件 | EAR99 | |||||||||||||||
BD7F105EFJ-EVK-001 Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board |
|
Rohm | 电源管理开发电路板和套件 | EAR99 |