ROHM Semiconductor Supervisory Circuits
型号 | 价格 | 库存 | 供应商 | 类别 | Number of Supervisors | Maximum Reset Active Time - (ms) | Output Driver | Minimum Reset Threshold Voltage - (V) | Maximum Reset Threshold Voltage - (V) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (uA) | Maximum Power Dissipation - (mW) | Manual Reset | Battery Backup Switching | Packaging | Type | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD5223G-2MTR Processor Supervisor 2.3V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5224G-2MTR
Processor Supervisor 2.4V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5225G-2MTR
Processor Supervisor 2.5V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 72.1 | Active Low/Open Drain | 2.4375 | 2.5625 | 1 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BM1Z103FJ-E2 Processor Supervisor 1 Open Drain 11-Pin SOP-J T/R |
|
Rohm | Supervisory Circuits | 1 | 0.25 | Open Drain | 500 | 790 | No | No | Tape and Reel | Zero Cross Detector | 11 | SOP-J | SO | No | No | No | No | EAR99 | No | |||||||||
BM1Z102FJ-E2 Processor Supervisor 1 Open Drain 11-Pin SOP-J T/R |
|
Rohm | Supervisory Circuits | 1 | 0.25 | Open Drain | 500 | 790 | No | No | Tape and Reel | Zero Cross Detector | 11 | SOP-J | SO | No | No | No | No | EAR99 | No | |||||||||
BM1Z003FJ-E2
Processor Supervisor 1 Open Drain 7-Pin SOP-JS T/R
|
|
Rohm | Supervisory Circuits | 1 | 0.25 | Open Drain | 500 | 830 | No | No | Tape and Reel | Zero Cross Detector | 7 | SOP-JS | SO | No | No | No | No | EAR99 | No | |||||||||
BD48HW0G-CTR
Processor Supervisor 1.277V 2 Open Drain Automotive AEC-Q100 6-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 6 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5226NVX-2CTL Processor Supervisor 2.6V 1 CMOS/Open Drain 4-Pin SSON-R EP T/R Automotive AEC-Q100 |
|
Rohm | Supervisory Circuits | 1 | 83.2 | CMOS/Open Drain | 2.535 | 2.665 | 1.5 | No | No | Tape and Reel | Voltage Detector | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD70H31G-CTR
Processor Supervisor 3.06V 1 Active High/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 1 | 0.2 | Active High/Open Drain | 3.01 | 3.11 | 1.5 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BM1Z101FJ-E2 Processor Supervisor 1 Open Drain 11-Pin SOP-J T/R |
|
Rohm | Supervisory Circuits | 11 | SOP-J | SO | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
BM1Z001FJ-E2
Processor Supervisor 1 Open Drain 7-Pin SOP-JS T/R
|
|
Rohm | Supervisory Circuits | 7 | SOP-JS | SO | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
BM1Z002FJ-E2
Processor Supervisor 1 Open Drain 7-Pin SOP-JS T/R
|
|
Rohm | Supervisory Circuits | 1 | 0.25 | Open Drain | 500 | 830 | No | No | Tape and Reel | Zero Cross Detector | 7 | SOP-JS | SO | No | No | No | No | EAR99 | No | |||||||||
BD5317G-2CGTR
Processor Supervisor 1.7V 1 Active Low/CMOS 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 1 | 83.2 | Active Low/CMOS | 1.649 | 1.751 | 1.6 | No | No | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||
BD5227G-2MTR
Processor Supervisor 2.7V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 72.1 | Active Low/Open Drain | 2.6325 | 2.7675 | 1 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD5225G-2CGTR
Processor Supervisor 2.5V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5224G-2CGTR
Processor Supervisor 2.4V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5226G-2MTR
Processor Supervisor 2.6V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 1 | 72.1 | Active Low/Open Drain | 2.535 | 2.665 | 1 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD5221G-2MTR
Processor Supervisor 2.1V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5212G-2CGTR
Processor Supervisor 1.2V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||
BD5217G-2CGTR
Processor Supervisor 1.7V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5219G-2CGTR
Processor Supervisor 1.9V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||
BD5229G-2CGTR
Processor Supervisor 2.9V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||
BD5226G-2CGTR
Processor Supervisor 2.6V 1 Active Low/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Supervisory Circuits | 1 | 83.2 | Active Low/Open Drain | 2.522 | 2.678 | 1.6 | No | No | Tape and Reel | Voltage Detector | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD5228NVX-2CTL Processor Supervisor 2.8V 1 CMOS/Open Drain 4-Pin SSON-R EP T/R Automotive AEC-Q100 |
|
Rohm | Supervisory Circuits | 1 | 83.2 | CMOS/Open Drain | 2.73 | 2.87 | 1.5 | No | No | Tape and Reel | Voltage Detector | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD5230NVX-2CTL Processor Supervisor 3V 1 CMOS/Open Drain 4-Pin SSON-R EP T/R Automotive AEC-Q100 |
|
Rohm | Supervisory Circuits | 1 | 83.2 | CMOS/Open Drain | 2.925 | 3.075 | 1.5 | No | No | Tape and Reel | Voltage Detector | 4 | SSON-R EP | SON | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |