Same Sky 热量管理
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Manufacturer Type | Category | Voltage Rating - (V) | Hot Side Temperature - (°C) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Delta Tmax - (°C) | Current Rating - (A) | Line Current - (A) | Power Rating - (W) | Maximum Operating Supply Voltage - (V) | Nominal Speed - (r/min) | Module Resistance - (Ohm) | Maximum Dissipative Load - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-8020V-233-380
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 36CFM 38dB 80 X 80 X 20mm
|
库存
141
从 $5.88 到 $6.12
每个
|
CUI Devices | 排风机和风扇 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CP12437
Thermoelectric Module 12.5A 15.4VDC
|
库存
84
从 $24.91 到 $27.03
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CFM-9225V-245-460
DC Fan Axial omniCOOL Bearing 24V 10V to 27.6V 75CFM 46dB 92 X 92 X 25mm
|
库存
255
从 $8.88 到 $9.64
每个
|
CUI Devices | 排风机和风扇 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CP39236H
Thermoelectric Module 3.9A 8.8VDC 50°C
|
库存
66
$3.49
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CFM-8015-13-10
DC Fan Axial Ball Bearing 12V 6V to 13.8V 43.96CFM 39.8dB 80 X 80 X 15.4mm High Speed
|
库存
18
从 $0.7887 到 $0.7904
每个
|
CUI Devices | 排风机和风扇 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CP85134H
Thermoelectric Module 8.5A 2.1VDC 50°C
|
库存
11
$0.7878
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
HSS-B20-0508H-01R
Heat Sink Passive TO-220 Horizontal Thru-Hole Aluminum 1050 15.83°C/W Black Anodized
|
库存
959
$0.45
每个
|
CUI Devices | 散热器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CFM-A238V-121-370-11
DC Fan Axial omniCOOL Bearing 12V 6V to 13.8V 93CFM 37dB 120 X 120 X 38mm
|
库存
40
$9.10
每个
|
CUI Devices | 排风机和风扇 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CP35447
Thermoelectric Module 3.5A 15.4VDC
|
库存
74
从 $20.07 到 $21.78
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CP70237
Thermoelectric Module 7A 3.8VDC 50°C
|
库存
95
$12.29
每个
|
CUI Devices | 热电冷却器 | Thermoelectric Module | 27|50 | 68|75 | 0.42 | 13.6|15.1 | 20 | 20 | 3.72 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CP85234H
Thermoelectric Module 8.5A 3.8VDC 50°C
|
库存
3
$0.4635
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
HSE-B18254-0396H
Heat Sink Passive TO-218 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
库存
568
从 $1.32 到 $1.44
每个
|
CUI Devices | 散热器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CP10726-29P
Thermoelectric Module 3.6A 16.7V
|
库存
60
$10.413
每个
|
CUI Devices | 热电冷却器 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
CP40439
Thermoelectric Module 4A
|
库存
35
从 $26.94 到 $28.06
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
CP40147
Thermoelectric Module 4A 2.1VDC 50°C
|
库存
82
$0.2309
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CP40247
Thermoelectric Module 4A 3.8VDC 50°C
|
库存
175
从 $16.13 到 $17.45
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CFM-6015V-239-292-20 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 22.8CFM 29.2dB 60 X 60 X 15mm |
|
Same Sky | 排风机和风扇 | No | No | No | No | ||||||||||||||||||||||||||||||||||||
HSE10-B20-NP Extruded Heat Sink, Aluminum, PCB |
|
Same Sky | 散热器 | No | No | No | No | ||||||||||||||||||||||||||||||||||||
CBM-9330C-220-346
DC Blower Centrifugal omniCOOL Bearing 24V 21.6V to 26.4V 12.03CFM 34.6dB 92.5 X 92.3 X 29.5mm
|
从 $6.216 到 $6.648
每个
|
CUI Devices | 排风机和风扇 | EAR99 | |||||||||||||||||||||||||||||||||||||||
CFM-4015B-245-176-22
DC Axial Fan
|
从 $8.424 到 $9.01
每个
|
CUI Devices | 排风机和风扇 | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CP455535H
Thermoelectric Module 4.5A 15.7V
|
库存
39
从 $31.89 到 $32.54
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
CFM-6015BF-225-204 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 11.01CFM 20.5dB 60 X 60 X 15.5mm Box |
|
Same Sky | 排风机和风扇 | No | No | No | No | ||||||||||||||||||||||||||||||||||||
CFM-4015C-275-287-20
DC Axial Fan
|
从 $5.628 到 $6.019
每个
|
CUI Devices | 排风机和风扇 | EAR99 | |||||||||||||||||||||||||||||||||||||||
CFM-6025BG-135-253-22
DC Axial Fan
|
从 $9.024 到 $9.652
每个
|
CUI Devices | 排风机和风扇 | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
CP70337
Thermoelectric Module 7A 8.6VDC
|
库存
99
$0.4127
每个
|
CUI Devices | 热电冷却器 | No | No | No | No | EAR99 | No |