Same Sky 热量管理
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Manufacturer Type | Category | Voltage Rating - (V) | Hot Side Temperature - (°C) | Fits Fan Size - (mm) | Thermal Resistance | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Delta Tmax - (°C) | Fin Style | Current Rating - (A) | Line Current - (A) | Device Cooled | Power Rating - (W) | Maximum Operating Supply Voltage - (V) | Attachment Method | Nominal Speed - (r/min) | Finish | Module Resistance - (Ohm) | Maximum Dissipative Load - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-6015V-254-362-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 30.4CFM 36.2dB 60 X 60 X 15mm
|
从 $7.696 到 $7.852
每个
|
CUI Devices | 排风机和风扇 | Axial | DC Fan | 36.2 | 0.098 | 5400 | 30.4 | 0.22inH2O | Polybutylene Terephthalate | omniCOOL | 60 X 60 X 15 | Square | 35.5 | 60 | 15 | 60 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
CP60140
Thermoelectric Module 6A 2.1VDC 50°C
|
从 $10.813 到 $11.801
每个
|
CUI Devices | 热电冷却器 | Thermoelectric Module | 27|50 | 68|75 | 0.29 | 7.1|7.9 | 30 | 15 | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CP40301547
Thermoelectric Module 4A 4.2VDC 50°C
|
库存
92
$0.2937
每个
|
CUI Devices | 热电冷却器 | Thermoelectric Module | 27|50 | 68|75 | 0.87 | 8.4|9.2 | 30 | 15 | 4.62 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CFM-9225V-130-340
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 51.5CFM 34dB 92 X 92 X 25mm
|
库存
244
$3.074
每个
|
CUI Devices | 排风机和风扇 | Axial | DC Fan | 34 | 0.161 | 3000 | 51.5 | 0.15inH2O | Polybutylene Terephthalate | omniCOOL | 92 X 92 X 25 | Square | 92 | 92 | 25 | 92 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
HSS-B20-053H-01
Heat Sink Passive TO-220 Horizontal Thru-Hole Aluminum 1050 Black Anodized
|
从 $0.4709 到 $0.482
每个
|
CUI Devices | 散热器 | Passive | Horizontal | TO-220 | Black Anodized | 30 | 25.4 | 12.7 | Aluminum 1050 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
HSE-B20381-035H
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
从 $0.8935 到 $0.9117
每个
|
CUI Devices | 散热器 | Passive | Vertical | TO-220 | Black Anodized | 38.1 | 34.92 | 16.67 | 12.7 | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
HSE-B20635-035H-W
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
从 $1.7212 到 $1.756
每个
|
CUI Devices | 散热器 | Passive | Vertical | TO-220 | Black Anodized | 63.5 | 35 | 27.5 | 12.7 | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
HSE-B20381-035H-01
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
从 $0.7438 到 $0.7619
每个
|
CUI Devices | 散热器 | Passive | Vertical | TO-220 | Black Anodized | 38.1 | 35 | 16.67 | 12.7 | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
HSE-B20630-040H
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
从 $1.4536 到 $1.4832
每个
|
CUI Devices | 散热器 | Passive | Vertical | TO-220 | Black Anodized | 63 | 35 | 24 | 12.5 | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CFM-A238-23-10
DC Fan Axial Ball Bearing 24V 16V to 27.6V 200.9CFM 61.5dB 120 X 120 X 38mm High Speed
|
从 $17.94 到 $18.31
每个
|
CUI Devices | 排风机和风扇 | Axial | DC Fan | 61.5 | 0.88 | 4600 | 200.9 | 0.78inH2O | Polybutylene Terephthalate | Ball | 120 X 120 X 38 | Square | 283.7 | 120 | 38 | 120 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CFM-4020V-170-255
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 8.9CFM 25.5dB 40 X 40 X 20mm
|
从 $6.686 到 $6.822
每个
|
CUI Devices | 排风机和风扇 | Axial | DC Fan | 25.5 | 0.067 | 7000 | 8.9 | 0.22inH2O | Polybutylene Terephthalate | omniCOOL | 40 X 40 X 20 | Square | 29 | 40 | 20 | 40 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
CFM-5010-13-22
DC Fan Axial Ball Bearing 12V 6V to 13.8V 16.07CFM 37dB 50 X 50 X 10.6mm High Speed/Tachometer
|
从 $8.374 到 $8.544
每个
|
CUI Devices | 排风机和风扇 | Axial | DC Fan | 37 | 0.14 | 6100 | 16.07 | 0.2inH2O | Polybutylene Terephthalate | Ball | 50 X 50 X 10.6 | Square | 20.3 | 50 | 10.6 | 50 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CFM-8010-13-11
DC Fan Axial Ball Bearing 12V 6V to 13.8V 33.61CFM 38.2dB 80 X 80 X 10.6mm High Speed
|
|
CUI Devices | 排风机和风扇 | Axial | DC Fan | 38.2 | 0.24 | 3300 | 33.61 | 0.11inH2O | Polybutylene Terephthalate | Ball | 80 X 80 X 10.6 | Square | 42.6 | 80 | 10.6 | 80 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
CFM-8015V-230-347-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 37CFM 34.7dB 80 X 80 X 15mm
|
|
CUI Devices | 排风机和风扇 | Axial | DC Fan | 34.7 | 0.106 | 3000 | 37 | 0.14inH2O | Polybutylene Terephthalate | omniCOOL | 80 X 80 X 15 | Square | 68 | 80 | 15 | 80 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
HSE-B2111-038
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 19.74°C/W Black Anodized
|
库存
1,005
$0.3626
每个
|
CUI Devices | 散热器 | Passive | 19.74°C/W | Vertical | TO-220 | Black Anodized | 25 | 16 | 4.4 | 11 | Aluminum 6063-T5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
HSS-B20-095H
Heat Sink Passive TO-220 Horizontal Thru-Hole Aluminum 5052 18.34°C/W Black Anodized
|
从 $0.6336 到 $0.6465
每个
|
CUI Devices | 散热器 | Passive | 18.34°C/W | Horizontal | TO-220 | Black Anodized | 19 | 22 | 11.2 | Aluminum 5052 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
HSS-B20-NP-03
Heat Sink Passive TO-220 Screw Mount Aluminum 5052 20.83°C/W Black Anodized
|
从 $0.3807 到 $0.3864
每个
|
CUI Devices | 散热器 | Passive | 20.83°C/W | TO-220 | Black Anodized | 25.4 | 20 | 7.1 | Aluminum 5052 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
HSS-B20-NP-01
Heat Sink Passive TO-220 Screw Mount Aluminum 5052 18.29°C/W Black Anodized
|
从 $0.3147 到 $0.3186
每个
|
CUI Devices | 散热器 | Passive | 18.29°C/W | TO-220 | Black Anodized | 20 | Aluminum 5052 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
HSS-B20-0635H
Heat Sink Passive TO-220 Horizontal Thru-Hole Aluminum 1050 28.85°C/W Black Anodized
|
库存
29
$0.3003
每个
|
CUI Devices | 散热器 | Passive | 28.85°C/W | Horizontal | TO-220 | Black Anodized | 19.05 | 13.21 | 9.53 | Aluminum 1050 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CFM-4020V-280-275-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 10.8CFM 27.5dB 40 X 40 X 20mm
|
从 $7.696 到 $7.852
每个
|
CUI Devices | 排风机和风扇 | Axial | DC Fan | 27.5 | 0.045 | 8000 | 10.8 | 0.29inH2O | Polybutylene Terephthalate | omniCOOL | 40 X 40 X 20 | Square | 29 | 40 | 20 | 40 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
CP603395H
Thermoelectric Module 6A 8.8VDC
|
从 $17.82 到 $19.64
每个
|
CUI Devices | 热电冷却器 | Thermoelectric Module | 27|50 | 70|77 | 1.25 | 31.1|34.2 | 30 | 30 | 3.95 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CP853345H
Thermoelectric Module 8.5A 8.8VDC
|
库存
68
$3.066
每个
|
CUI Devices | 热电冷却器 | Thermoelectric Module | 27|50 | 70|77 | 0.85 | 43.1|48 | 30 | 30 | 3.45 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CP85238
Thermoelectric Module 8.5A 3.8VDC 50°C
|
从 $12.757 到 $13.925
每个
|
CUI Devices | 热电冷却器 | Thermoelectric Module | 27|50 | 68|75 | 0.4 | 18|20.1 | 30 | 20 | 3.74 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CP60301531H
Thermoelectric Module 6A 7.6VDC 50°C
|
从 $16.25 到 $17.92
每个
|
CUI Devices | 热电冷却器 | Thermoelectric Module | 27|50 | 70|77 | 0.93 | 26.3|28.9 | 20 | 15 | 3.1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CFM-6025V-138-220
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 19.3CFM 22dB 60 X 60 X 25mm
|
从 $7.282 到 $7.43
每个
|
CUI Devices | 排风机和风扇 | Axial | DC Fan | 22 | 0.083 | 3800 | 19.3 | 0.15inH2O | Polybutylene Terephthalate | omniCOOL | 60 X 60 X 25 | Square | 45 | 60 | 25 | 60 | No | No | No | No | EAR99 | Yes | Yes |