Sanken Electric Co., Ltd 晶闸管
型号 | 价格 | 库存 | 供应商 | 类别 | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TFA57S
Thyristor SCR 700V 88A 3-Pin(3+Tab) TO-220F Tube
|
库存
431
从 $0.449 到 $0.528
每个
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 1 | 15 | 15(Typ) | 5 | 700 | 1.5@15A | 5 | 700 | 2 | Tube | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | |||||
TMA36S-L
TRIAC 600V 32A 3-Pin(3+Tab) TO-220F Tube
|
库存
4
$0.511
每个
|
Sanken Electric | TRIACs | 1.5 | 20 | 600 | 1.5@4.5A | 600 | 0.1 | Tube | 3 | TO-220F | TO | No | No | No | No | No | |||||||||
TFA108S
Thyristor SCR 800V 176A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 1 | 15 | 20(Typ) | 10 | 800 | 1.35@20A | 5 | 800 | 2 | Tube | 3 | TO-220F | TO | No | No | No | No | No | ||||||
TMB206S-L
TRIAC 600V 20A(RMS) 210A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | TRIACs | 25 | 30(Min) | 1.5 | 30 | 600 | 1.4@20A | 600 | 20 | 0.1 | Tube | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | |||||
TMA126G-L
TRIAC 600V 12A(RMS) 126A 3-Pin(3+Tab) TO-220 Tube
|
|
Sanken Electric | TRIACs | 25 | 200(Min) | 1.5 | 30 | 600 | 1.5@17A | 600 | 12 | 0.1 | Tube | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | |||||
TFA88S
Thyristor SCR 800V 132A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 1 | 15 | 20(Typ) | 8 | 800 | 1.4@20A | 5 | 800 | 2 | Tube | 3 | TO-220F | TO | No | No | No | No | No | ||||||
TFA58S
Thyristor SCR 800V 88A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 3 | TO-220F | TO | No | No | No | No | No | ||||||||||||||||
TM1261S-R
TRIAC 600V 110A 3-Pin(3+Tab) TO-220F
|
|
Sanken Electric | TRIACs | 3 | TO-220F | TO | No | No | No | No | No | ||||||||||||||||
TM1061S-R
TRIAC 600V 80A 3-Pin(3+Tab) TO-220F
|
|
Sanken Electric | TRIACs | 3 | TO-220F | TO | No | No | No | No | No | ||||||||||||||||
TM2561B-L
TRIAC 600V 240A 3-Pin(3+Tab) TO-3PF
|
|
Sanken Electric | TRIACs | 2 | 30 | 40(Typ) | 600 | 1.3@20A | 600 | 0.1 | 3 | TO-3PF | TO | No | No | No | No | No | |||||||||
TMA34S-L
TRIAC 400V 32A 3-Pin(3+Tab) TO-220F Tube
|
库存
20,000
|
Sanken Electric | TRIACs | 1.5 | 20 | 400 | 1.5@4.5A | 400 | 0.1 | Tube | 3 | TO-220F | TO | No | No | No | No | No | |||||||||
TF561S-A
Thyristor SCR 600V 80A 3-Pin(3+Tab) TO-220F
|
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 1.5 | 0.2 | 4(Typ) | 5 | 600 | 1.4@10A | 5 | 600 | 2 | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | ||||||
TFA87S
Thyristor SCR 700V 132A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 1 | 15 | 20(Typ) | 8 | 700 | 1.4@20A | 5 | 700 | 2 | Tube | 3 | TO-220F | TO | No | No | No | No | No | ||||||
TMB166S-L
TRIAC 600V 16A(RMS) 168A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | TRIACs | 25 | 30(Min) | 1.5 | 30 | 600 | 1.45@20A | 600 | 16 | 0.1 | Tube | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | |||||
TMA126S-L
TRIAC 600V 126A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | TRIACs | 1.5 | 30 | 600 | 1.5@17A | 600 | 0.1 | Tube | 3 | TO-220F | TO | No | No | No | No | No | |||||||||
TMA256B-L
TRIAC 600V 263A 3-Pin(3+Tab) TO-3PF Tube
|
|
Sanken Electric | TRIACs | 1.5 | 30 | 600 | 1.4@20A | 600 | 2 | Tube | 3 | TO-3PF | TO | No | No | No | No | No | |||||||||
TMA106S-L
TRIAC 600V 105A 3-Pin(3+Tab) TO-220F Tube
|
库存
20,000
|
Sanken Electric | TRIACs | 1.5 | 30 | 600 | 1.5@14A | 600 | 0.1 | Tube | 3 | TO-220F | TO | No | No | No | No | No | |||||||||
TMA166G-L
TRIAC 600V 16A(RMS) 168A 3-Pin(3+Tab) TO-220 Tube
|
库存
20,000
|
Sanken Electric | TRIACs | 25 | 200(Min) | 1.5 | 30 | 600 | 1.45@20A | 600 | 16 | 0.1 | Tube | 3 | TO-220 | TO | No | No | No | No | EAR99 | No |