Sanken Electric Co., Ltd Linear Regulators
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SI-3120KM
LDO Regulator Pos 12V 1A 6-Pin(5+Tab) TO-252
|
|
Sanken Electric | Linear Regulators | 6 | TO-252 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
SI-3025KS
LDO Regulator Pos 2.5V 1A 8-Pin SOP
|
|
Sanken Electric | Linear Regulators | LDO | 1 | Positive | Fixed | 2.5 | 1 | 2.4 | 0.4@0.5A | 10mV | 40mV | 760 | 8 | SOP | SO | No | No | No | No | EAR99 | No | |||
SPF3009
Surface mount type Dual output system regulator
|
|
Sanken Electric | Linear Regulators | 16 | Case SPF | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||
SI-3010KM
LDO Regulator Pos 1.02V 1A 6-Pin(5+Tab) TO-252
|
|
Sanken Electric | Linear Regulators | 6 | TO-252 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
NR301E
LDO Regulator Pos 1.1V to 16V 1A 8-Pin SOIC
|
|
Sanken Electric | Linear Regulators | LDO | 1 | Positive | Adjustable | 1.1 to 16 | 1 | 2.7 | 27 | 0.4@0.5A|0.8@1A | 50mV | 60mV | 1400 | 8 | SOIC | SO | No | No | No | No | EAR99 | No | ||
SI-3012LU
LDO Regulator Pos 1.5V to 15V 0.25A 6-Pin(5+Tab) SOT-89
|
|
Sanken Electric | Linear Regulators | LDO | 1 | Positive | Adjustable | 1.5 to 15 | 0.25 | 2.4 | 17 | 0.3@100mA|0.5@250mA | 10mV | 20mV | 750 | 6 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | |
SI-3010KD
LDO Regulator Pos 0.98V to 1.02V 1A 6-Pin(5+Tab) TO-263
|
|
Sanken Electric | Linear Regulators | LDO | 1 | Positive | Fixed | 0.98 to 1.02 | 1 | 2.4 | 27 | 0.3@0.5A|0.6@1A | 30mV | 75mV | 3000 | 6 | TO-263 | TO | No | No | No | No | EAR99 | No |