Semicoa Semiconductors 二极管、晶体管及晶闸管
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Configuration | Category | Maximum Collector-Emitter Voltage - (V) | Number of Elements per Chip | Minimum DC Current Gain | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum DC Collector Current - (A) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DATA-JANSR2N3700UB
Trans GP BJT NPN 80V 1A 500mW 4-Pin CSOT-23
|
|
Semicoa Semiconductors | 通用双极型晶体管 | NPN | Si | Bipolar Power | 80 | 100@150mA@10V|15@1A@10V|50@0.1mA@10V|50@500mA@10V|90@10mA@10V | 140 | 7 | 1.1@15mA@150mA | 500 | 1 | 0.2@15mA@150mA|0.5@50mA@500mA | 4 | CSOT-23 | SOT | No | No | No | No | No | EAR99 | No | ||||||||
GRP-DATA-JANTX2N3507
Trans GP BJT NPN 50V 3A 1000mW 3-Pin TO-39
|
|
Semicoa Semiconductors | 通用双极型晶体管 | 1000 | 3 | TO-39 | TO | No | No | No | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JANTX2N3501
Trans GP BJT NPN 150V 0.3A 1000mW 3-Pin TO-39
|
|
Semicoa Semiconductors | 通用双极型晶体管 | NPN | Si | Single | Bipolar Power | 150 | 1 | 100@150mA@10V|20@300mA@10V|35@0.1mA@10V|50@1mA@10V|75@10mA@10V | 150 | 6 | 0.8@1mA@10mA|1.2@15mA@150mA | 1000 | 0.3 | 0.2@1mA@10mA|0.4@15mA@150mA | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | |||||||
GRP-DATA-JANTX2N3635
Trans GP BJT PNP 140V 1A 3-Pin TO-39
|
|
Semicoa Semiconductors | 通用双极型晶体管 | 3 | TO-39 | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JANTX2N3507L
NPN Bipolar junction transistor 50V
|
|
Semicoa Semiconductors | 通用双极型晶体管 | 3 | TO-39 | TO | No | No | No | EAR99 | No | |||||||||||||||||||||
GRP-DATA-JANTX2N3637
Trans GP BJT PNP 175V 0.001A 3-Pin TO-39
|
|
Semicoa Semiconductors | 通用双极型晶体管 | 3 | TO-39 | TO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
GRP-DATA-JANTX2N3700
Trans GP BJT NPN 80V 1A 500mW 3-Pin TO-18
|
|
Semicoa Semiconductors | 通用双极型晶体管 | NPN | Si | Single | Bipolar Power | 80 | 1 | 100@150mA@10V|15@1A@10V|50@0.1mA@10V|50@500mA@10V|90@10mA@10V | 140 | 7 | 1.1@15mA@150mA | 500 | 1 | 0.2@15mA@150mA|0.5@50mA@500mA | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | |||||||
GRP-DATA-JANTX2N3735
Trans GP BJT NPN 40V 1.5A 3-Pin TO-39
|
|
Semicoa Semiconductors | 通用双极型晶体管 | 1000 | 3 | TO-39 | TO | No | No | No | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JANTX2N3737
Trans GP BJT NPN 40V 1.5A 3-Pin TO-46
|
|
Semicoa Semiconductors | 通用双极型晶体管 | 500 | 3 | TO-46 | TO | No | No | No | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JANTX2N3811U Trans GP BJT PNP 60V 50A 600mW 6-Pin LCC |
|
Semicoa Semiconductors | 通用双极型晶体管 | PNP | Bipolar Power | 60 | 900(Max) | 60 | 5 | 600 | 500°C/W | 50 | 0.2 | 6 | LCC | No | EAR99 | No | ||||||||||||||
GRP-DATA-JANTX2N4029
Trans GP BJT PNP 80V 1A 3-Pin TO-18
|
|
Semicoa Semiconductors | 通用双极型晶体管 | 80 | 500 | 1 | 3 | TO-18 | TO | No | No | No | EAR99 | No | ||||||||||||||||||
GRP-DATA-JANTX2N3960
Trans GP BJT NPN 12V 0.05A 3-Pin TO-18
|
|
Semicoa Semiconductors | 通用双极型晶体管 | 400 | Unknown | 3 | TO-18 | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
GRP-DATA-JANTX2N4033
Trans GP BJT PNP 80V 1A 800mW 3-Pin TO-39
|
|
Semicoa Semiconductors | 通用双极型晶体管 | PNP | Si | Single | Bipolar Power | 80 | 1 | 100@100mA@5V|25@1A@5V|50@0.1mA@5V|70@500mA@5V | 80 | 5 | 0.9@15mA@150mA|1.2@50mA@500mA | 800 | 1 | 0.15@15mA@150mA|0.5@50mA@500mA|1@100mA@1A | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | |||||||
GRP-DATA-JANTX2N3019
Trans GP BJT NPN 80V 1A 800mW 3-Pin TO-5
|
|
Semicoa Semiconductors | 通用双极型晶体管 | NPN | Si | Single | Bipolar Power | 80 | 1 | 100@150mA@10V|15@1A@10V|50@0.1mA@10V|50@500mA@10V|90@10mA@10V | 140 | 7 | 1.1@15mA@150mA | 800 | 1 | 0.2@15mA@150mA|0.5@50mA@500mA | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | |||||||
GRP-DATA-JANTX2N3227 Trans GP BJT NPN 20V 360mW 3-Pin TO-18 |
|
Semicoa Semiconductors | 通用双极型晶体管 | Unknown | 3 | TO-18 | TO | No | No | No | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JANTX2N4261 Trans GP BJT PNP 15V 0.03A 200mW 4-Pin TO-72 |
|
Semicoa Semiconductors | 通用双极型晶体管 | PNP | Si | Bipolar Small Signal | 15 | 20@30mA@1V|25@1mA@1V|30@10mA@1V | 15 | 4.5 | 200 | 0.03 | 0.15@0.1mA@1mA|0.35@1mA@10mA | 4 | TO-72 | TO | No | No | No | EAR99 | No | |||||||||||
GRP-DATA-JANTX2N5153 PNP Bipolar junction transistor 80V |
|
Semicoa Semiconductors | 通用双极型晶体管 | 3 | TO-205 | No | No | No | No | |||||||||||||||||||||||
GRP-DATA-JANTX2N6990 Trans GP BJT NPN 50V 0.8A 1000mW 14-Pin FPAK |
|
Semicoa Semiconductors | 通用双极型晶体管 | 14 | FPAK | FPAK | No | No | No | No | No | |||||||||||||||||||||
GRP-DATA-JANTXV2N2222A
Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-18
|
|
Semicoa Semiconductors | 通用双极型晶体管 | 500 | Unknown | 3 | TO-18 | TO | No | No | No | EAR99 | No | |||||||||||||||||||
GRP-DATA-JANTXV2N3637L Trans GP BJT PNP 140V 1A 3-Pin TO-5 |
|
Semicoa Semiconductors | 通用双极型晶体管 | 3 | TO-5 | TO | No | No | No | No | No | |||||||||||||||||||||
GRP-DATA-JANTXV2N3501
Trans GP BJT NPN 150V 0.3A 1000mW 3-Pin TO-39
|
|
Semicoa Semiconductors | 通用双极型晶体管 | 1000 | Unknown | 3 | TO-39 | TO | No | No | No | EAR99 | No | |||||||||||||||||||
GRP-DATA-JANTXV2N3019S
Trans GP BJT NPN 80V 1A 800mW 3-Pin TO-39
|
|
Semicoa Semiconductors | 通用双极型晶体管 | 800 | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
GRP-DATA-JANTXV2N5153 Trans GP BJT PNP 80V 2A 3-Pin TO-39 |
|
Semicoa Semiconductors | 通用双极型晶体管 | 3 | TO-39 | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
GRP-DATA-JANTXV2N6193
Trans GP BJT PNP 100V 5A 3-Pin TO-39
|
|
Semicoa Semiconductors | 通用双极型晶体管 | 3 | TO-39 | TO | No | Unknown | Unknown | Unknown | No | |||||||||||||||||||||
GRP-DATA-JANTXV2N5153L Trans GP BJT PNP 80V 2A 3-Pin TO-5 |
|
Semicoa Semiconductors | 通用双极型晶体管 | No | Unknown | Unknown | Unknown | No |