Semtech Bridge Rectifiers
型号 | 价格 | 库存 | 供应商 | 类别 | Bridge Type | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Peak Reverse Recovery Time - (ns) | Pin Count | Supplier Package | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SC3BJ1 Diode Rectifier Bridge Single 100V 2A 5-Pin Case G-36 |
|
Semtech | Bridge Rectifiers | 5 | Case G-36 | No | No | No | No | EAR99 | No | |||||||||||
SET111412 Diode Rectifier Bridge Single 600V 45A 5-Pin Case G-56 |
|
Semtech | Bridge Rectifiers | Three Phase | Standard Recovery Rectifier | Single | 600 | 45 | 150 | 1.2@9A | 3 | 2000 | 5 | Case G-56 | No | No | No | No | EAR99 | No | ||
HRSCBA6 Rectifier Bridge Diode Single 600V 10A 5-Pin |
|
Semtech | Bridge Rectifiers | Three Phase | Standard Recovery Rectifier | Single | 600 | 10 | 250 | 1.3@39A | 1 | 2000 | 5 | No | No | No | No | No | EAR99 | |||
SBR10 Diode Rectifier Bridge Single 1KV 1.5A 4-Pin Case G-33 |
|
Semtech | Bridge Rectifiers | 4 | Case G-33 | No | No | No | No | EAR99 | No |