Semtech Linear Regulators
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SC4215ISTRT LDO Regulator Pos 0.8V to 3.3V 2A 8-Pin SOIC N EP T/R |
库存
758
从 $1.51 到 $1.613
每个
|
Semtech | Linear Regulators | LDO | 1 | Positive | Adjustable | 0.8 to 3.3 | 2 | 1.6 | 5.5 | 0.3@1A|0.4@1.5A|0.5@2A | 0.2%/V(Typ) | 0.5%(Typ) | Tape and Reel | 8 | SOIC N EP | SO | No | Yes | No | No | No | No | EAR99 | No | |||
SC563LHULTRC LDO Regulator Pos 1.8V3.3V 0.3A/0.3A 8-Pin MLPD-UT EP T/R |
|
Semtech | Linear Regulators | LDO | 2 | Positive | ±3 | Fixed | 1.8|3.3 | 0.3(Min) | 2.3 | 5.5 | 0.45@300mA | 0.1%/V | 40mV | Tape and Reel | 8 | MLPD-UT EP | No | No | No | No | EAR99 | No | |||||
SC573V33RTRC
LDO Regulator Pos 3.3V 0.3A 5-Pin SC-70 T/R
|
|
Semtech | Linear Regulators | LDO | 1 | Positive | ±3 | Fixed | 3.3 | 0.3(Min) | 2.3 | 5.5 | 0.45@300mA|0.49@300mA|0.4@300mA|0.54@300mA | 0.02%/V(Typ) | 5mV(Typ) | Tape and Reel | 5 | SC-70 | SOT | No | No | No | No | EAR99 | No | ||||
SC560BULTRT LDO Regulator Pos 1.2V to 5V1.2V to 5V 0.3A/0.3A 8-Pin MLPQ-UT EP T/R |
|
Semtech | Linear Regulators | 8 | MLPQ-UT EP | QFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
SC560CULTRT LDO Regulator Pos 1.2V to 5V1.2V to 5V 0.3A/0.3A 8-Pin MLPQ-UT EP T/R |
|
Semtech | Linear Regulators | 8 | MLPQ-UT EP | QFN | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
SC560AULTRT LDO Regulator Pos 1.2V to 5V1.2V to 5V 0.3A/0.3A 8-Pin MLPQ-UT EP T/R |
|
Semtech | Linear Regulators | 8 | MLPQ-UT EP | QFN | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
SC560HULTRT LDO Regulator Pos 3.3V3.3V 0.3A/0.3A 8-Pin MLPQ-UT EP T/R |
从 $0.656 到 $0.6845
每个
|
Semtech | Linear Regulators | 8 | MLPQ-UT EP | QFN | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
SC4212BMLTRC LDO Regulator Pos 0.5V 1A 8-Pin MLPD EP T/R |
|
Semtech | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 0.5(Min) | 1 | 1.6 | 6 | 0.086@0.5A|0.175@1A | 0.01%/V(Typ) | 0.21%(Typ) | Tape and Reel | 8 | MLPD EP | No | No | No | No | EAR99 | Yes | No | ||||
SC4211HSTRT LDO Regulator Pos 0.5V 1A 8-Pin SOIC N EP T/R |
$1.08
每个
|
Semtech | Linear Regulators | LDO | 1 | Positive | Adjustable | 0.5(Min) | 1 | 1.4 | 6 | 0.25@500mA|0.4@1A | 0.2%/V(Typ) | 0.5%/V(Typ) | Tape and Reel | 8 | SOIC N EP | SO | No | No | No | No | EAR99 | Yes | No | ||||
SC573V18RTRC
LDO Regulator Pos 1.8V 0.3A 5-Pin SC-70 T/R
|
|
Semtech | Linear Regulators | LDO | 1 | Positive | ±3 | Fixed | 1.8 | 0.3(Min) | 2.3 | 5.5 | 0.45@300mA|0.49@300mA|0.4@300mA|0.54@300mA | 0.02%/V(Typ) | 5mV(Typ) | Tape and Reel | 5 | SC-70 | SOT | No | No | No | No | EAR99 | No |