Sensitron Semiconductor Linear Regulators
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SEN-5032 Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-257 |
|
Sensitron Semiconductor | Linear Regulators | Standard | 1 | Positive | Fixed | 15 | 1.5 | 35 | 2.5@1A | 20mV | 35mV | 15000 | 3 | TO-257 | TO | No | No | No | No | EAR99 | No | |
SHD501602 1.5 AMP Voltage Regulator |
|
Sensitron Semiconductor | Linear Regulators | 5 | MO-78 | No | No | No | EAR99 | No |