Sharp Regulators and Controllers
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Output Type | Output Voltage - (V) | Maximum Output Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PQ1X501M2ZPH
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
|
|
Sharp | Linear Regulators | LDO | 1 | Positive | Fixed | 5 | 0.15 | 350 | 9 | Tape and Reel | 0.26@60mA|0.4@150mA | 20mV | 160mV | 5 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | |
PQ050DNA1ZPH LDO Regulator Pos 5V 1A 5-Pin(4+Tab) SC-63 Tape |
|
Sharp | Linear Regulators | LDO | 1 | Positive | Fixed | 5 | 1 | 8000 | 24 | Tape | 0.5@500mA | 1% | 1% | 5 | SC-63 | SC-63 | No | No | No | No | No | EAR99 | No |