Stackpole Electronics, Inc 压敏变阻器
型号 | 价格 | 库存 | 供应商 | 类别 | Technology | Varistor Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Clamping Voltage - (V) | Clamping Current - (A) | Maximum Surge Current - (A) | Capacitance Value - (pF) | Operating Temperature - (°C) | Size Code | Product Weight - (g) | Packaging | Mounting | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PV275K4032T Var MOV 275VAC/350VDC 1200A 430V 4032 SMD J-Lead T/R |
从 $0.586 到 $0.607
每个
|
Stackpole Electronics | 压敏变阻器 | Metal Oxide | 430 | 710 | 10 | 1200 | 160pF | 4032 | Tape and Reel | Surface Mount | No | No | No | No | No | No | EAR99 | No | No | |||||||
ZV60K1210T251N Var MLV 60VAC/85VDC 250A 100V 1210 SMD T/R Automotive AEC-Q200 |
从 $0.2862 到 $0.3101
每个
|
Stackpole Electronics | 压敏变阻器 | Multilayer | 100 | 165 | 3 | 250 | 390 | 1210 | N/A | Tape and Reel | Surface Mount | N/R | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
ZV30K1812T801N Var MLV 30VAC/38VDC 800A 47V 1812 SMD T/R Automotive AEC-Q200 |
|
Stackpole Electronics | 压敏变阻器 | Multilayer | 47 | 77 | 5 | 800 | 0.0018uF | 1812 | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
ZV25K1812T801N Var MLV 25VAC/31VDC 800A 39V 1812 SMD T/R Automotive AEC-Q200 |
从 $0.384 到 $0.4135
每个
|
Stackpole Electronics | 压敏变阻器 | Multilayer | 39 | 65 | 5 | 800 | 0.0023uF | 1812 | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
ZV35K2220T102N Var MLV 35VAC/45VDC 1000A 56V 2220 SMD Automotive AEC-Q200 T/R |
从 $0.6118 到 $0.663
每个
|
Stackpole Electronics | 压敏变阻器 | Multilayer | 56 | 90 | 10 | 1000 | 0.003uF | 2220 | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
ZV60K2220T801N Var MLV 60VAC/85VDC 800A 100V 2220 SMD T/R Automotive AEC-Q200 |
从 $0.6118 到 $0.663
每个
|
Stackpole Electronics | 压敏变阻器 | Multilayer | 100 | 165 | 10 | 800 | 0.001uF | 2220 | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
ZV35K1812T601 Low Voltage SMD Varistors Automotive AEC-Q200 |
|
Stackpole Electronics | 压敏变阻器 | Multilayer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
AV30K2220T122N Surface Mount Varistor Automotive AEC-Q200 |
从 $0.5353 到 $0.5802
每个
|
Stackpole Electronics | 压敏变阻器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
AV30K3225G202N Automotive AEC-Q200 SMD Varistor |
从 $1.1391 到 $1.2345
每个
|
Stackpole Electronics | 压敏变阻器 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ZV35K1812T601N Var MLV 35VAC/45VDC 600A 56V 1812 SMD T/R Automotive AEC-Q200 |
从 $0.4894 到 $0.5304
每个
|
Stackpole Electronics | 压敏变阻器 | Multilayer | 56 | 90 | 5 | 600 | 0.00134uF | 1812 | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
ZV11K1206T201N Var MLV 11VAC/14VDC 200A 18V 1206 SMD T/R Automotive AEC-Q200 |
从 $0.186 到 $0.2016
每个
|
Stackpole Electronics | 压敏变阻器 | Multilayer | 18 | 33 | 1 | 200 | 1300 | 1206 | N/A | Tape and Reel | Surface Mount | N/R | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
PV25K3225T Var MOV 25VAC/31VDC 100A 39V 3225 SMD T/R |
|
Stackpole Electronics | 压敏变阻器 | Metal Oxide | 39 | 77 | 2.5 | 100 | 660 | 3225 | N/A | Tape and Reel | Surface Mount | N/R | No | No | No | No | No | No | EAR99 | No | No | |||||
RV241K14T
Var MOV 150VAC/200VDC 4500A 240V Thru-Hole Radial T/R
|
|
Stackpole Electronics | 压敏变阻器 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
RV681K14T Var MOV 420VAC/560VDC 4500A 680V Thru-Hole Radial T/R |
|
Stackpole Electronics | 压敏变阻器 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
RV201K05T Var MOV 130VAC/170VDC 400A 200V Thru-Hole Radial T/R |
|
Stackpole Electronics | 压敏变阻器 | Metal Oxide | 200 | 355 | 5 | 400 | 125 | N/A | Tape and Reel | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||
RV431K07T Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial T/R |
|
Stackpole Electronics | 压敏变阻器 | Metal Oxide | 430 | 710 | 10 | 1200 | 115 | N/A | Tape and Reel | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||
RV511K07T Var MOV 320VAC/415VDC 1200A 510V Thru-Hole Radial T/R |
从 $0.0627 到 $0.0679
每个
|
Stackpole Electronics | 压敏变阻器 | Metal Oxide | 510 | 845 | 10 | 1200 | 100 | N/A | Tape and Reel | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||
RV621K14T Var MOV 385VAC/505VDC 4500A 620V Thru-Hole Radial T/R |
|
Stackpole Electronics | 压敏变阻器 | Metal Oxide | 620 | 1025 | 50 | 4500 | 320 | N/A | Tape and Reel | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||
PV150K4032T Var MOV 150VAC/200VDC 1200A 240V 4032 SMD J-Lead T/R |
|
Stackpole Electronics | 压敏变阻器 | Metal Oxide | 240 | 395 | 10 | 1200 | 280pF | 4032 | Tape and Reel | Surface Mount | No | No | No | No | No | No | EAR99 | No | No | |||||||
SV275K23B Special Medium Voltage Leaded Varistor |
从 $1.2033 到 $1.3041
每个
|
Stackpole Electronics | 压敏变阻器 | Bulk | 10 | No | No | No | No | EAR99 | No | |||||||||||||||||
RV221K05T Var MOV 140VAC/180VDC 400A 220V Thru-Hole Radial T/R |
|
Stackpole Electronics | 压敏变阻器 | Metal Oxide | 220 | 380 | 5 | 400 | 110 | N/A | Tape and Reel | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||
RV391K07T Var MOV 250VAC/320VDC 1200A 390V Thru-Hole Radial T/R |
|
Stackpole Electronics | 压敏变阻器 | Metal Oxide | 390 | 650 | 10 | 1200 | 130 | N/A | Tape and Reel | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||
RV391K10T Var MOV 250VAC/320VDC 2500A 390V Thru-Hole Radial T/R |
从 $0.078 到 $0.1113
每个
|
Stackpole Electronics | 压敏变阻器 | Metal Oxide | 390 | 650 | 25 | 2500 | 260 | N/A | Tape and Reel | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||
RV511K14T Var MOV 320VAC/415VDC 4500A 510V Thru-Hole Radial T/R |
从 $0.1288 到 $0.1396
每个
|
Stackpole Electronics | 压敏变阻器 | Metal Oxide | 510 | 845 | 50 | 4500 | 390 | N/A | Tape and Reel | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||
CV250K07B Var MOV 250VAC/320VDC 1200A 390V Radial Bulk |
$0.1092
每个
|
Stackpole Electronics | 压敏变阻器 | Metal Oxide | 390 | 650 | 10 | 1200 | 180pF | Bulk | Through Hole | 5 | No | No | No | No | No | No | EAR99 | No | No |