STMicroelectronics 多层陶瓷电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Capacitance Value | Tolerance | Voltage | Dielectric | Technology | Special Features | Construction | Termination Style | Case Style | Package/Case | Size - (mm) | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
08055C103KAT2A
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R
|
|
STMicroelectronics | 多层陶瓷电容器 | 0.01uF | 10% | 50VDC | X7R | Standard | Temperature Stable Dielectric | Flat | Pad | Ceramic Chip | 0805 | 2.01 X 1.25 X 0.94 | Tape and Reel | 10 | Unknown | No | No | No | No | No | No | EAR99 | No | No |