STMicroelectronics 晶闸管
型号 | 价格 | 库存 | 供应商 | 类别 | Maximum Breakover Voltage - (V) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Breakover Current - (mA) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
T1220T-6I
TRIAC 600V 12A(RMS) 95A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB Insulated | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
T1235H-6G
TRIAC 600V 126A 3-Pin(2+Tab) D2PAK Tube
|
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
T1250H-6G-TR
TRIAC 600V 126A 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
T810-600B
TRIAC 600V 8A(RMS) 84A 3-Pin(2+Tab) DPAK Tube
|
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
T810-800B-TR
TRIAC 800V 8A(RMS) 84A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
T835T-8FP
TRIAC 800V 8A(RMS) 63A 3-Pin(3+Tab) TO-220FPAB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220FPAB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
T850H-6G-TR
TRIAC 600V 8A(RMS) 84A 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
T4050-6PF
TRIAC 600V 40A(RMS) 420A 3-Pin(3+Tab) TO-3PF Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-3PF | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
TN5015H-6G
SCR 600V 50A(RMS) 493A 3-Pin(2+Tab) D2PAK Tube
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
T835-600H
TRIAC 600V 8A(RMS) 84A 3-Pin(3+Tab) IPAK Tube
|
|
STMicroelectronics | TRIACs | 3 | IPAK | TO-251 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
X00619MA1AA2
Thyristor SCR 600V 10A 3-Pin TO-92 Bulk
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
X0202NN 5BA4
Thyristor SCR 800V 25A 4-Pin(3+Tab) SOT-223 T/R
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 4 | SOT-223 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
T1635T-8FP
TRIAC 800V 16A(RMS) 126A 3-Pin(3+Tab) TO-220FPAB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220FPAB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
BTA26-800CWRG
TRIAC 800V 25A(RMS) 260A 3-Pin(3+Tab) TOP Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TOP Insulated | TOP | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
ACST410-8BTR
TRIAC 800V 32A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
T405-600B-TR
TRIAC 600V 4A(RMS) 31A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
TYN640RG
SCR 600V 40A(RMS) 480A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
TN2015H-6I
SCR 600V 20A(RMS) 197A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 100 | 750(Min) | 1.3 | 15 | 50 | 13 | 600 | 1.6@40A | 5 | 600 | 20 | 0.005 | Tube | 3 | TO-220AB Insulated | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
T1235T-8T
TRIAC 800V 12A(RMS) 95A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
T1610-800G-TR
TRIAC 800V 16A(RMS) 168A 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
TS420-600T
Thyristor SCR 600V 33A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
TYN608RG
Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
X0202MA 2BL2
SCR 600V 1.25A(RMS) 25A 3-Pin TO-92 Ammo
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
X0205MA 2BL2
Thyristor SCR 600V 25A 3-Pin TO-92 Ammo
|
|
STMicroelectronics | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
T1250-600G-TR
TRIAC 600V 12A(RMS) 126A 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes |