STMicroelectronics 处理器
型号 | 价格 | 库存 | 供应商 | 类别 | Tone Control Band | Family Name | Number of Colors Supported | Instruction Set Architecture | Clock Frequency - (MHz) | Number of Audio Inputs | Device Core | Number of Audio Outputs | CPU Interface | Core Architecture | Volume Step - (dB) | Number of CPU Cores | DRAM Interface | Volume Control Range - (dB) | Data Bus Width - (bit) | Process Technology | Instruction Cache Size | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (A) | Programmability | Data Cache Size | Multiply Accumulate | Ethernet Interface Type | Ethernet Speed | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STM32MP255FAK3
MPU STM32 RISC 64bit 1.5GHz/400MHz/16MHz 1.8V/3.3V 424-Pin VFBGA Tray
|
|
STMicroelectronics | 微处理器 | 424 | VFBGA | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||||||||||||
STM32MP253AAI3
MPU STM32 RISC 64bit 1.2GHz/400MHz/16MHz 1.8V/3.3V 436-Pin TFBGA Tray
|
|
STMicroelectronics | 微处理器 | 436 | TFBGA | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||||||||||||
STM32MP157FAB1
MPU STM32 RISC 32bit CMOS 800MHz/209MHz 354-Pin LFBGA Tray
|
|
STMicroelectronics | 微处理器 | STM32 | RISC | ARM Cortex A7|ARM Cortex M4 | ARM | 2 | 32 | CMOS | 32KB | No | 32KB | No | MII/RMII/GMII/RGMII | 10Mbps/100Mbps | 4 | 4 | 2 | 6 | 6 | 4 | 2 | 1 | Tray | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 354 | LFBGA | BGA | No | No | No | No | 5A992.c | Yes | Yes | ||||||||||||||||||
STM32MP151CAB3
MPU STM32 RISC 32bit CMOS 650MHz/209MHz 354-Pin LFBGA Tray
|
从 $7.546 到 $8.319
每个
|
STMicroelectronics | 微处理器 | RISC | ARM Cortex A7|ARM Cortex M4 | ARM | 1 | 32 | 32KB | No | 32KB | No | MII/RMII/GMII/RGMII | 10Mbps/100Mbps | 4 | 4 | 3 | 6 | 6 | 3 | 2 | 1 | Tray | CAN/Ethernet/I2C/I2S/SPI/USART/USB | 354 | LFBGA | BGA | No | No | No | No | 5A992.c | Yes | Yes | ||||||||||||||||||||
STM32MP151AAD3
MPU STM32 RISC 32bit 650MHz/209MHz 257-Pin TFBGA Tray
|
库存
2,208
|
STMicroelectronics | 微处理器 | STM32 | RISC | ARM Cortex A7|ARM Cortex M4 | ARM | 2 | 32 | CMOS | 32KB | No | 32KB | No | MII/RMII/GMII/RGMII | 10Mbps/100Mbps | 4 | 4 | 2 | 6 | 6 | 3 | 0 | 1 | Cortex® | Tray | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | 257 | TFBGA | BGA | No | No | No | No | 3A991.a.2 | Yes | Yes | |||||||||||||||||
STM32MP151AAA3T
MPU STM32 RISC 32bit 650MHz/209MHz 448-Pin LFBGA T/R
|
从 $7.777 到 $8.574
每个
|
STMicroelectronics | 微处理器 | RISC | ARM Cortex A7|ARM Cortex M4 | ARM | 1 | 32 | 32KB | No | 32KB | No | MII/RMII/GMII/RGMII | 10Mbps/100Mbps | 4 | 4 | 3 | 6 | 6 | 3 | 2 | 1 | Tape and Reel | CAN/Ethernet/I2C/I2S/SPI/USART/USB | 448 | LFBGA | BGA | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||
STM32MP135FAF7T MPU STM32 RISC 32bit 1GHz 320-Pin TFBGA T/R |
|
STMicroelectronics | 微处理器 | 320 | TFBGA | BGA | No | No | No | No | 5A992.c | No |