STMicroelectronics 交换机和多路转换器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Inputs | Number of Switches | Number of Outputs | Maximum Output Current - (A) | Current Limit - (A) | Interface Type | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Minimum Output Current - (A) | Supply Current - (mA) | Packaging | Operating Supply Voltage Range - (V) | Switch On Resistance - (mOhm) | Typical Turn-On Delay Time - (us) | Typical Turn-Off Delay Time - (us) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VND5N07-E
Current Limit SW 1-IN 1-OUT to 18V 7A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q100
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 7 | 18 | 60000 | Tube | 280(Max) | 3 | DPAK | TO-252 | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
VND5T100AJ-E
Current Limit SW 2-IN 2-OUT to 30A Automotive 12-Pin PowerSSO EP Tube
|
|
STMicroelectronics | 电流限幅开关 | 2 | 2 | 30 | Tube | 100 | 12 | PowerSSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
VND7NV04-E
Current Limit SW 1-IN 1-OUT to 12A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q100
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 12 | 60000 | Tube | 60(Max) | 3 | DPAK | TO-252 | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
VBG08H-E Current Limit SW 1-IN 1-OUT -0.3V to 28V 8A Automotive AEC-Q100 8-Pin(7+Tab) HPAK + 1 Tube |
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 8 | -0.3 | 28 | Tube | 8 | HPAK + 1 | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||
VN5010AK-E
Current Limit SW 1-IN 1-OUT to 91A Automotive AEC-Q100 24-Pin PowerSSO EP Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 91 | Tube | 13(Max) | 24 | PowerSSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
VN5010AKTR-E
Current Limit SW 1-IN 1-OUT to 91A Automotive AEC-Q100 24-Pin PowerSSO EP T/R
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 91 | Tape and Reel | 13(Max) | 24 | PowerSSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
VN5E016AH-E Current Limit SW 1-IN 1-OUT to 108A 7-Pin(6+Tab) HPAK Tube Automotive AEC-Q100 |
|
STMicroelectronics | 电流限幅开关 | High Side | 1 | 1 | 108 | On/Off | Tube | 16 | 7 | HPAK | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
VN5E160AS-E
Current Limit SW 1-IN 1-OUT to 14A Automotive AEC-Q100 8-Pin SO N Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 14 | Tube | 210 | 8 | SO N | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
VN5E050MJ-E Current Limit SW 1-IN 1-OUT to 38A Automotive AEC-Q100 12-Pin PowerSSO EP Tube |
库存
1,300
$0.9693
每个
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 38 | Tube | 65(Max) | 12 | PowerSSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
VN5T006ASPE
Current Limit SW 1-IN 1-OUT to 162A Automotive 10-Pin PowerSO EP Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 162 | Tube | 6 | 10 | PowerSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||
VN920SPTR-E
Current Limit SW 1-IN 1-OUT to 75A 10-Pin PowerSO EP T/R Automotive AEC-Q100
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 30 | 96100 | Tape and Reel | 15(Max) | 10 | PowerSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
VN920SP-E
Current Limit SW 1-IN 1-OUT to 75A Automotive 10-Pin PowerSO EP Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 30 | 96100 | Tube | 15(Max) | 10 | PowerSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
VNB10N07-E
Current Limit SW 1-IN 1-OUT to 18V 14A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 14 | 18 | 50000 | Tube | 100(Max) | 3 | D2PAK | TO-263 | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
VND10BSP
Power Switch Hi Side 2-OUT 14A 100mOhm 12-Pin(10+2Tab) PowerSO Tube
|
|
STMicroelectronics | 电源开关 | High Side | 2 | 75000 | 14(Max) | 0.035 | Tube | 0.1(Max) | 12 | PowerSO | SO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
VND14NV04-E
Current Limit SW 1-IN 1-OUT to 24A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q100
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 24 | 74000 | Tube | 35(Max) | 3 | DPAK | TO-252 | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
VND5050AJ-E
Current Limit SW 2-IN 2-OUT to 24A Automotive AEC-Q100 12-Pin PowerSSO EP Tube
|
|
STMicroelectronics | 电流限幅开关 | 2 | 2 | 24 | Tube | 50(Max) | 12 | PowerSSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
VND5050AK-E
Current Limit SW 2-IN 2-OUT to 24A Automotive AEC-Q100 24-Pin PowerSSO EP Tube
|
|
STMicroelectronics | 电流限幅开关 | 2 | 2 | 24 | Tube | 50(Max) | 24 | PowerSSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
VND830P-E
Current Limit SW 2-IN 2-OUT to 15A Automotive AEC-Q100 16-Pin SOIC Tube
|
|
STMicroelectronics | 电流限幅开关 | 2 | 2 | 6 | 8300 | Tube | 60(Max) | 16 | SOIC | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||
VND830SP-E
Current Limit SW 2-IN 2-OUT to 15A Automotive 10-Pin PowerSO EP Tube
|
|
STMicroelectronics | 电流限幅开关 | 2 | 2 | 6 | 73500 | Tube | 60(Max) | 10 | PowerSO EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
VND830SPTR-E
Current Limit SW 2-IN 2-OUT to 15A 10-Pin PowerSO EP T/R Automotive AEC-Q100
|
|
STMicroelectronics | 电流限幅开关 | 10 | PowerSO EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
VNP10N06-E
Current Limit SW 1-IN 1-OUT to 15A Automotive AEC-Q100 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 15 | 42000 | Tube | 150 | 3 | TO-220AB | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
VNQ500PEP-E
Current Limit SW 4-IN 4-OUT 5.5V to 36V 0.9A Automotive AEC-Q100 12-Pin PowerSSO EP Tube
|
|
STMicroelectronics | 电流限幅开关 | 4 | 4 | 0.9 | 5.5 | 36 | 7300 | Tube | 500(Max) | 12 | PowerSSO EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
VNQ5E160AK-E
Current Limit SW 4-IN 4-OUT to 14A Automotive AEC-Q100 24-Pin PowerSSO EP Tube
|
|
STMicroelectronics | 电流限幅开关 | 4 | 4 | 14 | Tube | 210(Max) | 24 | PowerSSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
VNS1NV04P-E
Current Limit SW 1-IN 1-OUT to 3.5A 8-Pin SO N Tube Automotive AEC-Q100
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 3.5 | 8300 | Tube | 250(Max) | 8 | SO N | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||
STMPS2272MTR
Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 1A 8-Pin SO N T/R
|
|
STMicroelectronics | 电流限幅开关 | 1 | 2 | 1 | 2.7 | 5.5 | Tape and Reel | 160 | 8 | SO N | SO | No | No | No | No | No | EAR99 | No | No |