SUMIDA CORPORATION EMI/RFI 抑制
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CPFC54-250S-OW
Common Mode Chokes Dual 25uH 100kHz 0.7A 0.13Ohm DCR SMD
|
从 $0.7077 到 $0.7293
每个
|
Sumida | 共模扼流圈 | Signal Line | 2 | Dual | 25u | 1.5u | 0.7 | 0.13 | 250VDC | 9.5 | 5.65 | 4.9 | 100k | Unknown | No | No | No | No | EAR99 | ||||||||
CPFC54-101C
Common Mode Chokes Dual 100uH 100kHz 0.5A 0.23Ohm DCR SMD
|
从 $1.2982 到 $1.3342
每个
|
Sumida | 共模扼流圈 | Signal Line | 2 | Dual | 100u | 0.2u | 0.5 | 0.23 | 250VDC | 9.5 | 5.65 | 4.9 | 100k | Unknown | No | No | No | No | EAR99 | ||||||||
CPFC74NP-CB08M6 Common Mode Chokes Dual 800Ohm 10MHz to 100MHz 0.5Ohm DCR SMD |
库存
7,000
$0.7044
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 800 | 0.5 | 200VDC | 9.5 | 5.7 | 5.08 | 10M to 100M | No | No | No | No | No | EAR99 | ||||||||||
CPFC74NP-4251-T093
DC COMMON MODE CHOKE COIL SMD Type
|
从 $0.5999 到 $0.6161
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | No | No | No | No | EAR99 | ||||||||||||||||||
CPFC74NP-PS10H2A15
Common Mode Chokes Dual 700Ohm 100MHz 1.5A 0.12Ohm DCR SMD
|
从 $0.504 到 $0.5544
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 700 | 1.5 | 0.12 | 125VDC | 9.5 | 5.7 | 5.08 | 100M | No | No | No | No | No | EAR99 | No | ||||||||
CPFC805NP-100M05
Common Mode Chokes Dual 500Ohm 100MHz 4.5A 0.015Ohm DCR SMD
|
从 $1.3224 到 $1.5051
每个
|
Sumida | 共模扼流圈 | 2 | Dual | 500(Min) | 4.5 | 0.015 | 7.9 | 7.8 | 4.8 | 100M | No | No | No | No | EAR99 | ||||||||||||
CPFC85NP-WH04
DC COMMON MODE CHOKES
|
从 $1.2354 到 $1.3223
每个
|
Sumida | 共模扼流圈 | Data Line | 2 | Dual | No | No | No | No | EAR99 | ||||||||||||||||||
CPFC85NP-WH07
DC COMMON MODE CHOKE COIL SMD Type
|
从 $0.8618 到 $0.9041
每个
|
Sumida | 共模扼流圈 | Data Line | 2 | Dual | No | No | No | No | EAR99 | ||||||||||||||||||
LF1290NP-222 Common Mode Chokes Dual 2200uH 1kHz 0.7Ohm DCR Thru-Hole |
从 $1.473 到 $1.5432
每个
|
Sumida | 共模扼流圈 | 2 | Dual | 2200u(Min) | 0.7 | 17 | 13 | 9.5 | 1k | No | No | No | No | EAR99 | |||||||||||||
LF1290NP-471 Common Mode Chokes Dual 470uH 1kHz 0.15Ohm DCR Thru-Hole |
从 $1.473 到 $1.5432
每个
|
Sumida | 共模扼流圈 | 2 | Dual | 470u(Min) | 0.15 | 17 | 13 | 9.5 | 1k | No | No | No | No | EAR99 | |||||||||||||
PFC2225BNP-152
Common Mode Chokes Dual 1500uH 1kHz 5A 0.026Ohm DCR Thru-Hole
|
从 $2.878 到 $3.012
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 1500u(Min) | 5 | 0.026 | 25 | 20 | 27 | 1k | No | No | No | No | No | EAR99 | ||||||||||
PFC2225BNP-801
Common Mode Chokes Dual 800uH 1kHz 8A 0.0125Ohm DCR Thru-Hole
|
从 $3.199 到 $3.353
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 800u(Min) | 8 | 0.0125 | 25 | 20 | 27 | 1k | No | No | No | No | No | EAR99 | ||||||||||
PFC2225BNP-402
Common Mode Chokes Dual 4000uH 1kHz 4A 0.054Ohm DCR Thru-Hole
|
从 $2.878 到 $3.012
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 4000u(Min) | 4 | 0.054 | 25 | 20 | 27 | 1k | No | No | No | No | No | EAR99 | ||||||||||
PFC2225BNP-502
Common Mode Chokes Dual 5000uH 1kHz 3A 0.081Ohm DCR Thru-Hole
|
从 $2.878 到 $3.012
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 5000u(Min) | 3 | 0.081 | 25 | 20 | 27 | 1k | No | No | No | No | No | EAR99 | ||||||||||
LF2020NP-223
Common Mode Chokes Dual 22000uH 1kHz 0.4A 2.04Ohm DCR Thru-Hole
|
从 $0.8219 到 $0.861
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 22000u(Min) | 800u(Max) | 0.4 | 2.04 | 22 | 17.2 | 22.5 | 1k | No | No | No | No | EAR99 | ||||||||||
UU9LFBNP-B163 AC COMMON MODE CHOKES |
从 $1.6028 到 $1.6518
每个
|
Sumida | 共模扼流圈 | No | No | No | No | EAR99 | |||||||||||||||||||||
UU9LFBHNP-B163 AC COMMON MODE CHOKES |
从 $0.7161 到 $0.7731
每个
|
Sumida | 共模扼流圈 | No | No | No | No | EAR99 | |||||||||||||||||||||
UU9LFNP-B102
Common Mode Chokes Dual 1000uH 1kHz 0.35A 0.7Ohm DCR Thru-Hole Box
|
库存
1,500
$0.4692
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 1000u(Min) | 50u(Max) | 0.35 | 0.7 | 16.5 | 11 | 16.5 | 1k | Box | Unknown | No | No | No | No | EAR99 | ||||||||
UU9LFNP-B222
Common Mode Chokes Dual 2200uH 1kHz 0.5A 0.7Ohm DCR Thru-Hole
|
从 $0.3477 到 $0.3877
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 2200u(Min) | 50u(Max) | 0.5 | 0.7 | 16.5 | 11 | 16.5 | 1k | No | No | No | No | EAR99 | ||||||||||
UU9LFHNP-HB471 Common Mode Chokes Dual 470uH 1kHz 1A 0.15Ohm DCR Thru-Hole |
从 $0.6264 到 $0.6762
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 470u(Min) | 25u | 1 | 0.15 | 16.5 | 15.5 | 12.5 | 1k | No | No | No | No | EAR99 | ||||||||||
570 16 270 0H
Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.45Ohm DCR Thru-Hole
|
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 27000u | 510u | 0.5 | 1.45 | 1.5kV | 24.5 | 14.5 | 13.5 | 10k | No | No | No | No | EAR99 | |||||||||
570 16 470 10 Common Mode Chokes With Bypass |
从 $3.18 到 $3.48
每个
|
Sumida | 共模扼流圈 | No | No | No | No | EAR99 | |||||||||||||||||||||
UU9LFNP-B103
Common Mode Chokes Dual 10000uH 1kHz 0.2A 4Ohm DCR Thru-Hole
|
库存
2,694
$0.3221
每个
|
Sumida | 共模扼流圈 | Power Line | 2 | Dual | 10000u(Min) | 200u(Max) | 0.2 | 4 | 16.5 | 11 | 16.5 | 1k | Unknown | No | No | No | No | EAR99 | |||||||||
CPFC54-110C-OW DC Common Mode Choke Coil |
从 $0.7077 到 $0.7293
每个
|
Sumida | 共模扼流圈 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CPFC74BNP-102 Common Mode Chokes Dual 1kOhm 100MHz 2.5A 0.02Ohm DCR SMD Automotive AEC-Q200 |
从 $2.148 到 $2.206
每个
|
Sumida | 共模扼流圈 | 2 | Dual | 1k | 2.5 | 0.02 | 7.5 | 7.5 | 5.3 | 100M | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |