Super micro Computer, Inc 应用计算和嵌入式系统
型号 | 价格 | 库存 | 供应商 | 类别 | Type | ISA | Processor Type | Position | Number of Internal Drive Bay | Form Factor | Operating Systems | Number of External Drive Bay | Host Interface | CompactPCI Support | Processor Family | Internal Drive Bay Form Factor | Processor Speed - (Hz) | Processor Number | PCI Mini | External Drive Bay Form Factor | Processor Thermal Design Power - (W) | Processor Cores | PCIe Mini | Minimum Power Supply Input Voltage - (VAC) | PCIe x1 | Maximum Power Supply Input Voltage - (VAC) | Front Side Bus | Fan Connector | PISA | PCIe x2 | Maximum Power Supply Input Current - (A) | Intel Technologies | Chipset Type | UART | Power Supply Type | PCIe x3 | Typical Input Power - (mW) | System Memory Number of Socket Pins | System Memory Maximum Size - (B) | PCIe x4 | I2C | SPI | Power Supply Output | PCIe x8 | System Memory Speed - (Hz) | System Memory Socket Type | SMBus | PCIe x16 | Number of System Memory | Housing Color | Data Cache Size - (B) | PS/2 | PCI-X | Chassis Form Factor | BIOS | SATA | Board Form Factor | System Memory Type | Backplane Option | Cooling System | On Board Sound Card Type | Number of Cooling Fans | On Board Graphic Card | RS422 | Graphics Memory Allocation - (MB) | Minimum Operating Humidity - (%) | RS485 | Maximum Operating Humidity - (%) | RS232/422/485 | Display Chipset Type | On Board Ethernet Card | Audio Interfaces | Ethernet Card Number of Connectors | VGA | PATA | Mic In | GPIO | Display Interface | AGP | Video In | Slot Support | RS232 | Ethernet Speed | PCI | Ethernet Controller Type | Display Type | Product Weight - (g) | Product Depth - (mm) | Product Length - (mm) | Product Height - (mm) | USB | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MBD-X10SDV-16C-TLN4F-O
Motherboard, intel Xeon Board
|
从 $2,700.13 到 $2,926.20
每个
|
Super micro Computer, Inc | 母板和单板计算机 | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MBD-X9DAL-3-B Motherboard, Intel CPU 624GB DDR3 10Mbps/100Mbps/1000Mbps |
|
Super micro Computer, Inc | 母板和单板计算机 | No | No | No | No | No | No |