Super micro Computer, Inc 排风机和风扇
型号 | 价格 | 库存 | 供应商 | 类别 | Category | Line Current - (A) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FAN-0102L4
DC Fan Axial 23CFM 56dB 40 X 40 X 56mm
|
从 $40.29 到 $43.66
每个
|
Super micro Computer, Inc | 排风机和风扇 | DC Fan | 0.7 | 12000|8900 | 23 | 56 | Square | 40 X 40 X 56 | Axial | 40 | 56 | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||
FAN-0064L4 Blowers and Fan |
从 $36.62 到 $39.69
每个
|
Super micro Computer, Inc | 排风机和风扇 | 5000 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FAN-0065L4
DC Fan Axial 23.1CFM 52.5dB 40 X 40 X 28mm
|
从 $21.97 到 $23.81
每个
|
Super micro Computer, Inc | 排风机和风扇 | DC Fan | 0.45 | 13000 | 23.1 | 52.5 | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||
FAN-0141L4
DC Fan Axial 33.2CFM 66dB 40 X 40 X 56mm
|
从 $36.62 到 $39.69
每个
|
Super micro Computer, Inc | 排风机和风扇 | DC Fan | 1.5 | 17600|20500 | 33.2 | 3.33inH2O | 66 | Square | 40 X 40 X 56 | Axial | 40 | 56 | 40 | No | No | No | No | No | EAR99 | No | ||||
FAN-0126L4
DC Fan Axial 72.5CFM 53.5dB 80 X 80 X 38mm
|
从 $32.96 到 $35.72
每个
|
Super micro Computer, Inc | 排风机和风扇 | DC Fan | 0.6 | 7000 | 72.5 | 53.5 | Square | 80 X 80 X 38 | Axial | N/A | 80 | 38 | 80 | No | No | No | No | EAR99 | No | |||||
FAN-0062L4
DC Fan Axial 59.1CFM 47dB 80 X 80 X 32mm
|
从 $42.12 到 $45.64
每个
|
Super micro Computer, Inc | 排风机和风扇 | DC Fan | 0.55 | 5000 | 59.1 | 47 | Square | 80 X 80 X 32 | Axial | 80 | 32 | 80 | No | Unknown | No | No | No | No | EAR99 | No | ||||
FAN-0100L4
DC Fan Axial 12CFM 34dB 40 X 40 X 28mm
|
从 $21.97 到 $23.81
每个
|
Super micro Computer, Inc | 排风机和风扇 | DC Fan | 0.12 | 8500 | 12 | 34 | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||
FAN-0101L4
DC Fan Axial 27.5CFM 59dB 40 X 40 X 56mm
|
从 $29.30 到 $31.75
每个
|
Super micro Computer, Inc | 排风机和风扇 | DC Fan | 1 | 10700|14400 | 27.5 | 59 | Square | 40 X 40 X 56 | Axial | 40 | 56 | 40 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
FAN-0156L4
DC Fan Axial 25.2CFM 61dB 40 X 40 X 56mm
|
从 $29.30 到 $31.75
每个
|
Super micro Computer, Inc | 排风机和风扇 | DC Fan | 0.78 | 11000|13000 | 25.2 | 61 | Square | 40 X 40 X 56 | Axial | 40 | 56 | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||
FAN-0125L4
SC836 REAR EXHAUST FAN W/HOUSING, 80X32 MM, 6.7K RPM
|
|
Super micro Computer, Inc | 排风机和风扇 | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
FAN-0147L4
DC Fan Axial 23.7CFM 57.5dB 40 X 40 X 28mm
|
|
Super micro Computer, Inc | 排风机和风扇 | No | No | No | No | EAR99 | No | |||||||||||||||||
FAN-0074L4
DC Fan Axial 68.3CFM 45dB 80 X 80 X 38mm
|
|
Super micro Computer, Inc | 排风机和风扇 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
FAN-0104L4
FOUR-PIN PWM FAN, 80X25MM
|
|
Super micro Computer, Inc | 排风机和风扇 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
FAN-0114L4
FOUR-PIN PWM FAN, 92X38MM
|
|
Super micro Computer, Inc | 排风机和风扇 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
FAN-0138L4
FAN WITH HIGH SPEED
|
|
Super micro Computer, Inc | 排风机和风扇 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
FAN-0082L4
FOUR-PIN PWM FAN, 80X38MM
|
|
Super micro Computer, Inc | 排风机和风扇 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
FAN-0151L4
92mm Hot-Swappable Middle Axial Fan
|
|
Super micro Computer, Inc | 排风机和风扇 | EAR99 | No | |||||||||||||||||||||
FAN-0086L4
DC Fan Axial 24CFM 56dB 40 X 40 X 56mm
|
|
Super micro Computer, Inc | 排风机和风扇 | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
FAN-0059L4
PWM BLOWER FOR SC813, PBF
|
从 $32.96 到 $35.72
每个
|
Super micro Computer, Inc | 排风机和风扇 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
FAN-0154L4
40mm Axial Fan
|
从 $21.97 到 $23.81
每个
|
Super micro Computer, Inc | 排风机和风扇 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
FAN-0118L4
DC Fan Axial 100CFM 61dB 80 X 80 X 38mm
|
从 $32.96 到 $35.72
每个
|
Super micro Computer, Inc | 排风机和风扇 | DC Fan | 1.4 | 9500 | 100 | 61 | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||
FAN-0111L4
DC Axial Fan
|
|
Super micro Computer, Inc | 排风机和风扇 | No | No | No | No | No | EAR99 | Yes | No |