SUSUMU CO.,LTD 网络及阵列电阻器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Resistors | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Circuit Designator | Special Features | Case Style | Termination Style | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RM2012A-103/104-PBVW10
Res Metal Film NET 10K Ohm/100K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C BUS Molded 4-Pin 0805 Flat SMD Automotive AEC-Q200 T/R
|
|
SUSUMU CO.,LTD | 网络及阵列电阻器 | Network | 2 | 10K/100K | 0.1% | Metal Film | BUS | Molded | Flat | Rectangular | 0805 | 2 | 0.45 | 1.25 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
RM2012B-103/103-PBVW10
Res Metal Film NET 10K Ohm/10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C ISOL 4-Pin 0805 Flat SMD Automotive AEC-Q200 T/R
|
库存
2,611
从 $0.322 到 $0.331
每个
|
SUSUMU CO.,LTD | 网络及阵列电阻器 | Network | 2 | 10K/10K | 0.1% | Metal Film | ISOL | High Stability | Flat | Rectangular | 0805 | 2 | 0.45 | 1.25 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
RM3216B-103/103-PBVW10
Res Thin Film NET 1K Ohm/1K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C ISOL 4-Pin 1206 Flat SMD Automotive AEC-Q200 T/R
|
库存
750
从 $0.627 到 $1.42
每个
|
SUSUMU CO.,LTD | 网络及阵列电阻器 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
RM3216A-102/102-PBVW10
Res Metal Film NET 1K Ohm/1K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C BUS Molded 4-Pin 1206 Flat SMD Automotive AEC-Q200 T/R
|
|
SUSUMU CO.,LTD | 网络及阵列电阻器 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
RS064R-1001-J-2N
Res Thin Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0602 Flat SMD T/R
|
|
SUSUMU CO.,LTD | 网络及阵列电阻器 | Array | 4 | 1K | 5% | Thin Film | ISOL | Molded | Flat | 0.4 | Rectangular | 0602 | 1.4 | 0.35 | 0.6 | Tape and Reel | No | No | No | EAR99 | No | No | |||||||
RS064R-1000-J-2N
Res Thin Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0602 Flat SMD T/R
|
|
SUSUMU CO.,LTD | 网络及阵列电阻器 | Array | 4 | 100 | 5% | Thin Film | ISOL | Molded | Flat | 0.4 | Rectangular | 0602 | 1.4 | 0.35 | 0.6 | Tape and Reel | No | No | No | EAR99 | No | No | |||||||
RS064R-00R0-X-2N
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Flat SMD T/R
|
|
SUSUMU CO.,LTD | 网络及阵列电阻器 | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
RM2012B-104/104-PBVW10
Res Metal Film NET 100K Ohm/100K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C ISOL 4-Pin 0805 Flat SMD Automotive AEC-Q200 T/R
|
|
SUSUMU CO.,LTD | 网络及阵列电阻器 | Network | 2 | 100K/100K | 0.1% | Metal Film | ISOL | High Stability | Flat | Rectangular | 0805 | 2 | 0.45 | 1.25 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
RM3216B-102/202-PBVW10
Res Metal Film NET 1K Ohm/2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C ISOL Molded 4-Pin 1206 Flat SMD Automotive AEC-Q200 T/R
|
|
SUSUMU CO.,LTD | 网络及阵列电阻器 | Network | 2 | 1K/2K | 0.1% | Metal Film | ISOL | Molded | Flat | Rectangular | 1206 | 3.2 | 0.4 | 1.6 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |