Switchcraft Switch Slide
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
C46206LFR
Switch Slide DPDT Screwdriver 3A 125VAC 125VDC PC Pins Thru-Hole
|
|
Switchcraft | Switch Slide | General Purpose | DPDT | Screwdriver | Through Hole | PC Pins | Straight | 1000 | Copper Alloy | No | No | No | No | EAR99 | No | ||||||||
C56206L2X
Switch Slide DPDT Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole
|
从 $8.588 到 $10.788
每个
|
Switchcraft | Switch Slide | DPDT | Top Slide | 6000 | Through Hole | PC Pins | Straight | 1000 | Copper Alloy | No | No | No | No | EAR99 | No | ||||||||
EPS4PC2 Switch Slide DPDT Flush Slide 10.1A 250VAC 250VDC PC Pins Thru-Hole |
|
Switchcraft | Switch Slide | European Line Voltage Selector | DPDT | Flush Slide | Through Hole | PC Pins | Straight | 1000 | Copper Alloy/Silver Cadmium Oxide Inlay | Unknown | No | No | No | No | EAR99 | No | |||||||
EPS4PC3 Switch Slide DPDT Recessed Slide 10.1A 250VAC 250VDC PC Pins Thru-Hole |
|
Switchcraft | Switch Slide | European Line Voltage Selector | DPDT | Recessed Slide | Through Hole | PC Pins | Right Angle | 1000 | Copper Alloy/Silver Cadmium Oxide Inlay | Unknown | No | No | No | No | EAR99 | No | |||||||
46313TDRX
Switch Slide DP3T Top Slide 3A 125VAC Solder Lug Panel Mount
|
|
Switchcraft | Switch Slide | DP3T | Top Slide | Panel Mount | Solder Lug | Straight | 1000 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||
56206L2X
Switch Slide DPDT Top Slide 0.5A 125VAC 125VDC Solder Lug Panel Mount
|
|
Switchcraft | Switch Slide | DPDT | Top Slide | 6000 | Panel Mount | Solder Lug | Straight | 1000 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||
EPS3SL1 Switch Slide DPDT Flush Slide 10.1A 250VAC 250VDC Solder Lug Panel Mount |
|
Switchcraft | Switch Slide | European Line Voltage Selector | DPDT | Flush Slide | Panel Mount | Solder Lug | Straight | 1000 | Copper Alloy/Silver Cadmium Oxide Inlay | Unknown | No | No | No | No | EAR99 | No | |||||||
56313L2X Switch Slide ON ON ON DP3T Top Slide 0.5A 125VAC 125VDC Solder Lug Panel Mount |
|
Switchcraft | Switch Slide | No | No | No | No | EAR99 | No | ||||||||||||||||
46311LDRX Switch Slide SP3T Top Slide 3A 125VAC Solder Lug Panel Mount |
|
Switchcraft | Switch Slide | No | No | No | No | EAR99 | No |