Systium Technologies 电源
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Input/Output Type | Style | Number of Outputs | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Power Indicator | Load Regulation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Efficiency - (%) | Input Connector Type | Ripple & Noise | Medical Application | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10635-01 AC/DC Power Supply Quint-OUT 3.3V/5V/12V/12V/-12V 20A/20A/18A/18A/0.8A 350W |
|
Systium Technologies | Switching | AC/DC | Enclosed | 5 | Fixed | 0.8|18|20 | -12|12|3.3|5 | 350 | 90 | 264 | 1%|5% | No | 10%|5% | 5(rms) | 47 to 63 | 80 | Floppy Connector | 120mV|150mV|50mV | No | EAR99 |