TDK-Lambda 外部插入适配器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DT80PW120D Plug-In Adapter Single-OUT 12V 6.67A 80W |
从 $70.87 到 $73.90
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 6.67 | 80 | 3000VAC | 150(Max)@230VAC | 2@90VAC | 47 to 63 | 20@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 240mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||
DTM250PW480D Plug-In Adapter Single-OUT 48V 5.208A 250W Carton |
库存
7
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 5.208 | 250 | 4000VAC | 80(Max)@230VAC | 2.5@115VAC|1.3@230VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 300mV | Over Current|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||||
DT100PW480D Plug-In Adapter Single-OUT 48V 2.09A 100W |
库存
1
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 2.09 | 100 | 3000VAC | 3% | 150(Max)@230VAC | 2.5 | 47 to 63 | 16@115VAC | 89(Min) | IEC 320 C14 | Black | No | 480mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | ||||||
DT150PW120D Plug-In Adapter Single-OUT 12V 11.67A 140W |
从 $94.61 到 $98.65
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 11.67 | 140 | 3000VAC | 5% | 150(Max)@230VAC | 2.5 | 47 to 63 | 16@115VAC | 87(Min) | IEC 320-C14 | Black | No | 240mV | Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | |||||
DTM65PW150D Plug-In Adapter Single-OUT 15V 4A 60W |
库存
1
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 4 | 60 | 4000VAC | 90(Max)@230VAC | 2@90VAC | 47 to 63 | 10(Min)@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 1% | Overload|Over Voltage|Over Temperature|Short Circuit | No | No | No | No | EAR99 | No | |||||||
DTM250PW120D Plug-In Adapter Single-OUT 12V 20.83A 250W Carton |
$191.95
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 20.83 | 250 | 4000VAC | 80(Max)@230VAC | 2.5@115VAC|1.3@230VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 240mV | Over Current|Over Voltage|Short Circuit | Carton | No | No | No | No | No | EAR99 | No | |||||
DTM250PW540D Plug-In Adapter Single-OUT 54V 4.629A 250W Carton |
$187.96
每个
|
TDK-Lambda Americas | 外部插入适配器 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
DT80PW280D Plug-In Adapter Single-OUT 28V 2.86A 80W |
从 $70.87 到 $73.90
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 28 | 2.86 | 80 | 3000VAC | 150(Max)@230VAC | 2@90VAC | 47 to 63 | 20@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 240mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||
DTM165PW480C Plug-In Adapter Single-OUT 48V 3.44A 165W Medical |
从 $140.80 到 $143.05
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 3.44 | 165 | 4000VAC | 130(Max)@230VAC | 2.5@90VAC | 47 to 63 | 10(Min) | 87(Min) | IEC 320 C14 | Black | No | 1% | Over Voltage|Short Circuit | Unknown | No | No | No | No | EAR99 | No | ||||||
DTM65PW150C8 Plug-In Adapter Single-OUT 15V 4A 60W |
从 $71.83 到 $74.89
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 4 | 60 | 4000VAC | 100(Max)@230VAC | 2@90VAC | 47 to 63 | 10@115VAC | 88(Min) | IEC 320-C8 | Black | No | 1% | Over Temperature|Over Voltage|Overload|Short Circuit | No | No | No | No | EAR99 | No | |||||||
DTM65PW120D Plug-In Adapter Single-OUT 12V 5A 60W |
从 $65.10 到 $67.88
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 5 | 60 | 4000VAC | 90(Max)@230VAC | 2@90VAC | 47 to 63 | 10(Min)@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 1% | Overload|Over Voltage|Over Temperature|Short Circuit | No | No | No | No | EAR99 | No | |||||||
DTM65PW280D Plug-In Adapter Single-OUT 28V 2.32A 65W |
从 $65.10 到 $67.88
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 28 | 2.32 | 65 | 4000VAC | 90(Max)@230VAC | 2@90VAC | 47 to 63 | 10(Min)@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 1% | Overload|Over Voltage|Over Temperature|Short Circuit | No | No | No | No | EAR99 | No | |||||||
DTM300PW480D2 Plug-In Adapter Single-OUT 48V 6.25A 300W |
$229.91
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Medical Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 6.25 | 300 | 4000VAC | 70(Max)@230VAC | 3@115VAC | 47 to 63 | 10@115VAC | 88(Min) | IEC 320-C18 | Black | Yes | 300mV | Over Voltage|Overload|Short Circuit | No | No | No | No | EAR99 | No | |||||||
DTM-300PW-480-D1 Plug-In Adapter Single-OUT 48V 6.25A 300W |
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Medical Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 6.25 | 300 | 4000VAC | 70(Max)@230VAC | 3@115VAC | 47 to 63 | 10@115VAC | 88(Min) | IEC 320-C14 | Black | Yes | 300mV | Over Voltage|Overload|Short Circuit | No | No | No | No | EAR99 | No | |||||||
DTM-165PW-190-C Plug-In Adapter Single-OUT 19V 8.42A 160W Medical |
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 19 | 8.42 | 160 | 4000VAC | 130(Max)@230VAC | 2.5@90VAC | 47 to 63 | 10(Min) | 87(Min) | IEC 320 C14 | Black | No | 1% | Over Voltage|Short Circuit | Unknown | No | No | No | No | EAR99 | No | ||||||
DT150PW480D Plug-In Adapter Single-OUT 48V 3.13A 150W |
从 $94.61 到 $98.65
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 3.13 | 150 | 3000VAC | 3% | 150(Max)@230VAC | 2.5 | 47 to 63 | 16@115VAC | 87(Min) | IEC 320-C14 | Black | No | 480mV | Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | |||||
DTM250PW360D Plug-In Adapter Single-OUT 36V 6.94A 250W Carton |
$187.96
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 36 | 6.94 | 250 | 4000VAC | 80(Max)@230VAC | 2.5@115VAC|1.3@230VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 300mV | Over Current|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||||
DT80PW090D
Plug-In Adapter Single-OUT 9V 8A 72W
|
库存
2
|
TDK-Lambda Americas | 外部插入适配器 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DT62PW080D
Plug-In Adapter Single-OUT 8V 5A 40W
|
库存
4
|
TDK-Lambda Americas | 外部插入适配器 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DTM300PW240D2 Plug-In Adapter Single-OUT 24V 12.5A 300W |
库存
58
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Medical Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 12.5 | 300 | 4000VAC | 70(Max)@230VAC | 3@115VAC | 47 to 63 | 10@115VAC | 88(Min) | IEC 320-C18 | Black | Yes | 300mV | Over Voltage|Overload|Short Circuit | Unknown | No | No | No | No | EAR99 | No | ||||||
DTM300PW120D2 Plug-In Adapter Single-OUT 12V 25A 300W |
$229.91
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Medical Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 25 | 300 | 4000VAC | 70(Max)@230VAC | 3@115VAC | 47 to 63 | 10@115VAC | 88(Min) | IEC 320-C18 | Black | Yes | 240mV | Over Voltage|Overload|Short Circuit | No | No | No | No | EAR99 | Yes | Yes | ||||||
DTM110PW280C8 Plug-In Adapter Single-OUT 28V 3.93A 110W Carton |
$92.81
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 28 | 3.93 | 110 | 4000VAC | 120(Max)@230VAC | 1.25@264VAC|2@90VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320-C8 | Black | Yes | 150mV | Over Voltage|Overload|Short Circuit | Carton | Unknown | No | No | No | No | EAR99 | No | |||||
DTM250PW190D Plug-In Adapter Single-OUT 19V 13.157A 250W Carton |
$187.96
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 19 | 13.157 | 250 | 4000VAC | 80(Max)@230VAC | 2.5@115VAC|1.3@230VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C14 | Black | Yes | 300mV | Over Current|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||||
DTM110PW360C8 Plug-In Adapter Single-OUT 36V 3.06A 110W Carton |
$90.88
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 36 | 3.06 | 110 | 4000VAC | 120(Max)@230VAC | 2@90VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320 C8 | Black | Yes | 150mV | Over Current|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||||
DT100PW120D Plug-In Adapter Single-OUT 12V 8.34A 100W |
库存
3
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 8.34 | 100 | 3000VAC | 5% | 150(Max)@230VAC | 2.5 | 47 to 63 | 16@115VAC | 89(Min) | IEC 320 C14 | Black | No | 240mV | Over Current|Over Voltage|Short Circuit | No | No | No | No | EAR99 | No |